ClearClock AX3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX3DBF4-200.0000T

Digi-Key Part Number
AX3DBF4-200.0000T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX3DBF4-200.0000T
Description
XTAL OSC XO 200MHZ 2.5V LVDS
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
200 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥508.57600¥508,576
Additional Resources
AttributeDescription
Standard Package1,000