ABLS-4.000MHZ-R150-D4-T | |
---|---|
DigiKey Part Number | 535-ABLS-4.000MHZ-R150-D4-TTR-ND - Tape & Reel (TR) 535-ABLS-4.000MHZ-R150-D4-TCT-ND - Cut Tape (CT) 535-ABLS-4.000MHZ-R150-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-R150-D4-T |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-R150-D4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥99.00000 | ¥99 |
10 | ¥86.30000 | ¥863 |
50 | ¥78.30000 | ¥3,915 |
100 | ¥75.07000 | ¥7,507 |
500 | ¥68.05200 | ¥34,026 |
Unit Price without JCT: | ¥99.00000 |
---|---|
Unit Price with JCT: | ¥108.90000 |