929705-01-xx-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929705-01-18-EU

Digi-Key Part Number
3M156851-18-ND
Manufacturer
3M
Manufacturer Product Number
929705-01-18-EU
Supplier
Description
CONN HEADER VERT 18POS 2.54MM
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
3M
Bulk
Part Status
Active
Connector Type
Header, Breakaway
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
18
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.528" (13.42mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥381.00000¥381
10¥366.00000¥3,660
25¥335.40000¥8,385
50¥320.18000¥16,009
100¥304.94000¥30,494
250¥266.82000¥66,705
500¥259.19600¥129,598
00076308040345
07630804034
3M156851-18
7630804034
76308040345
80001319633
929705-01-18-EU-ND
1