cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98000326219

Digi-Key Part Number
3M163037-ND
Manufacturer
3M Touch Systems
Manufacturer Product Number
98000326219
Supplier
Description
TOUCH SCREEN CAPACITIVE 21.87"
Detailed Description
Capacitive Touch Screen Overlay 21.87" (555.24mm) Serial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M Touch Systems
Series
Package
Bulk
Part Status
Obsolete
Length
17.43" (442.72mm)
Width
0.125" (3.18mm)
Height
13.20" (335.28mm)
Interface
Serial
Type
Capacitive
Diagonal Screen Size
21.87" (555.24mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.5100
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥22,752.00000¥22,752
10¥21,877.40000¥218,774
Additional Resources
AttributeDescription
Other Names
17-8541-227
3M163037
51119961706
98-0003-2621-9
98000326219-ND
Standard Package8