Fans, Blowers, Thermal Management | Liquid Cooling, Heating
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Product Type | Voltage | Flow Rate | Power Input | Thermal Resistance @ GPM | Fluid Capacity | Connection Type | Weight | Dimensions - Overall | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥8,235.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.084°C/W @ 1.5 GPM | - | - | 0.85 lb (385.55 g) | 13.41" L x 3.00" W x 0.63" H (340.5mm x 76.2mm x 15.9mm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥11,266.00000 Bulk | Bulk | Active | Passive, Cold Plate | - | - | - | 0.041°C/W @ 1.5 GPM | - | - | 1.7 lbs (771.1 g) | 19.41" L x 3.00" W x 0.63" H (429.9mm x 76.2mm x 15.9mm) | - | - |