Discrete Semiconductor Products | Diode Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥327.00000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 40A | 850 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 150 V | -55°C ~ 175°C | Through Hole | TO-220-3 | TO-220AB |