JPY | USD

Automotive Grade Chip Resistors

PE Series

Image of Yageo PE Series

Metal current sensor, low TCR - PE Series

Yageo's automotive grade metal current sensor, low TCR chip resistor offers case sizes from 0402 to 2512, resistance range of 5 to 100 MΩ, tolerance of ±1%, ±5% and low TCR of ±50, 75, 100 ppm/°C, with power rating of 1/16~2 W.

Features and Benefits

  • Excellent current sensing performance
  • High power rating for large current detection
  • Accurate power control
  • Reduce power consumption
  • Low thermal EMF (<0.3 uV/°C)

Applications

  • Consumer goods
  • Computer
  • Telecom/Datacom
  • Industrial/Power supply
  • Automotive
  • Alternative Energy
Series Technology Case Size (inch) Max. Power Resistance Range T.C.R

PE Series

Metal Foil 0603 1/10 W 5 to 100 MΩ ±75 ppm/°C
0805 1/8 W ±100 ppm/°C
1206 1/4 W ±100 ppm/°C
2010 1/2 W ±50, 75, 100 ppm/°C
2512 1 W ±50, 75, 100 ppm/°C