JPY | USD

AEK-POW-L5964V1 Expansion Board

STMicro’s expansion board has two independent converters that can deliver a fixed or variable output voltage via MCU control

Image of STMicroelectronics' AEK-POW-L5964V1 Expansion BoardSTMicro’s AEK-POW-L5964V1 expansion board is designed for power car or truck body applications requiring different voltages, such as USB-PD or infotainment. The expansion board has two independent converters that can deliver a fixed or variable output voltage via MCU control. The output current can be up to 3 A per channel.

The board monitors circuitry for input and output voltages and LEDs to indicate operating status. EMI is minimized through appropriate filtering techniques. The converters are based on the L5964 step-down switching regulators (in buck topology) with overcurrent and overtemperature protection. The L5964 integrates the control, power switches, and monitoring circuitries of both converters alongside features such as watchdog, wake-up, and reset.

The AEK-POW-L5964V1 expansion board is part of the AutoDevKit initiative. It can be plugged on top of additional boards via a 4x20 male/female connector, which is compatible with the 4x37 MCU male connector on SPC58EC-DISP or AEK-MCU-C4MLIT1 evaluation boards. A demo application and an AutoDevKit component plugin are also provided for the SPC5-STUDIO tool environment.

Features
  • Dual-channel, independent, step-down regulators with integrated synchronous MOSFETs
  • Output current up to 3 A each channel
  • Channels can be paralleled to obtain a higher current supply
  • Input voltage range from 6 V to 14 V
  • Digitally selectable fixed output voltages: 3.3 V, 5 V, and 9 V
  • PWM programmable output voltages with 20 mV steps over a range of 3.3 V to 11 V
  • Outputs protected against short-circuit and overcurrent
  • Input and output voltage monitors (UV or OV) and power good signals
  • Thermal protection thanks to the integrated thermal sensor
  • Additional 3.3 V output by internal linear regulator
  • Watchdog, reset, in/out synchronization for available converters
  • Board size: 84.7 mm x 81.3 mm
  • Maximum component height: 10 mm
  • Automotive-grade qualified ST components
  • Included in the AutoDevKit initiative
  • RoHS and China RoHS compliant
  • WEEE compliant

AEK-POW-L5964V1 Expansion Board

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
AUTOMOTIVE IC EVAL BOARDSAEK-POW-L5964V1AUTOMOTIVE IC EVAL BOARDS20 - ImmediateView Details

Associated Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
DISCOVERY SPC58EC80E EVAL BRDSPC58EC-DISPDISCOVERY SPC58EC80E EVAL BRD3 - ImmediateView Details
USB TYPE-C AND POWER DELIAEK-USB-2TYPEC1USB TYPE-C AND POWER DELI5 - ImmediateView Details
Published: 2020-01-22