JPY | USD

HVC Series High Voltage Chip Resistors

Stackpole Electronics, Inc. announces their HVC series of high voltage chip resistors which offer resistance values up to 10 Gigohms

Image of Stackpole Electronics' HVC Series High Voltage Chip Resistors Stackpole Electronics, Inc. announces their HVC series of high voltage chip resistors which offer resistance values up to 10 Gigohms. This series has been optimized for absolute voltage ratings which are significantly higher than the previous voltage ratings. These higher absolute maximum voltage ratings are key for applications where the terminals of the part will be isolated from each other, usually with some type of potting compound. The HVC series also has the capability for 0.5% tolerance and 25 ppm/°C TCR.

Medical Uses
  • Defibrillators
  • Radiography equipment
  • X-ray imaging
  • Blood analyzers
Industrial Uses
  • Electro static/ionization
  • Fluid measuring equipment
  • Photocopiers
  • Electron beam processing

HVC Series

ImageManufacturer Part NumberDescriptionResistanceToleranceAvailable Quantity
RES 10M OHM 1% 2W 2512HVCB2512FKC10M0RES 10M OHM 1% 2W 251210 MOhms±1%25830 - ImmediateView Details
RES 1M OHM 1% 2W 2512HVCB2512FKC1M00RES 1M OHM 1% 2W 25121 MOhms±1%14546 - ImmediateView Details
RES 20M OHM 1% 2W 2512HVCB2512FKC20M0RES 20M OHM 1% 2W 251220 MOhms±1%7777 - ImmediateView Details
RES 60K OHM 1% 2W 2512HVCB2512FDD60K0RES 60K OHM 1% 2W 251260 kOhms±1%354 - ImmediateView Details
RES 250K OHM 1% 2W 2512HVCB2512FDC250KRES 250K OHM 1% 2W 2512250 kOhms±1%6704 - ImmediateView Details
RES 1G OHM 1% 2W 2512HVCB2512FKC1G00RES 1G OHM 1% 2W 25121 GOhms±1%1638 - Immediate
1000 - Factory Stock
View Details
RES 10M OHM 0.1% 2W 2512HVCB2512BDE10M0RES 10M OHM 0.1% 2W 251210 MOhms±0.1%1977 - ImmediateView Details
RES 2M OHM 1% 1/3W 1206HVCB1206FKC2M00RES 2M OHM 1% 1/3W 12062 MOhms±1%7553 - ImmediateView Details
RES 100K OHM 1% 1/3W 1206HVCB1206FKC100KRES 100K OHM 1% 1/3W 1206100 kOhms±1%5992 - ImmediateView Details
RES 10M OHM 1% 1/3W 1206HVCB1206FKC10M0RES 10M OHM 1% 1/3W 120610 MOhms±1%5806 - Immediate
14000 - Factory Stock
View Details
RES 1M OHM 1% 1/3W 1206HVCB1206FKC1M00RES 1M OHM 1% 1/3W 12061 MOhms±1%4651 - ImmediateView Details
RES 10M OHM 1% 1W 2010HVCB2010FKC10M0RES 10M OHM 1% 1W 201010 MOhms±1%7836 - ImmediateView Details
RES 1M OHM 1% 1W 2010HVCB2010FKC1M00RES 1M OHM 1% 1W 20101 MOhms±1%3343 - ImmediateView Details
RES 500M OHM 5% 1/3W 1206HVCB1206JDD500MRES 500M OHM 5% 1/3W 1206500 MOhms±5%1609 - ImmediateView Details
RES 200M OHM 5% 1/3W 1206HVCB1206JDC200MRES 200M OHM 5% 1/3W 1206200 MOhms±5%1112 - ImmediateView Details
RES 100M OHM 1% 1/3W 1206HVCB1206FKC100MRES 100M OHM 1% 1/3W 1206100 MOhms±1%2304 - Immediate
1000 - Factory Stock
View Details
RES 100M OHM 1% 1/5W 0805HVCB0805FDC100MRES 100M OHM 1% 1/5W 0805100 MOhms±1%4216 - ImmediateView Details
RES 100M OHM 1% 1W 2010HVCB2010FKC100MRES 100M OHM 1% 1W 2010100 MOhms±1%5277 - Immediate
2000 - Factory Stock
View Details
Published: 2009-03-24