JPY | USD

Oil-Proof Fans, 9WF Type

Sanyo Denki presents fans with extreme strength in oil-mist environments

Image of Sanyo Denki Oil Proof Fans, 9WF TypeOil-mist environments cause catastrophic deterioration in fan resins. Sanyo Denki’s oil-proof fans provide resistance against oil corrosion with specially formulated frame and impeller resins. The fan is also designed to limit oil-residue buildup that can impede proper impeller rotation. The motor and PCB are also completely potted with oil-resistant epoxy for maximum protection. This fan series is available from a size of 40 mm x 15 mm to 120 mm x 38 mm.

Features Applications
  • Oil-corrosion resistant
  • Internal potting
  • Machine shop equipment
  • Petrochemical field products
  • Industrial products
  • Factory automation
  • Inverters

Oil-Proof Fans, 9WF Type

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FAN 40X20MM 24VDC OIL PROOF TACH9WF0424H601FAN 40X20MM 24VDC OIL PROOF TACH471 - ImmediateView Details
FAN 40X15MM 24VDC OIL PROOF TACH9WF0424H701FAN 40X15MM 24VDC OIL PROOF TACH52 - ImmediateView Details
FAN 40X15MM 24VDC OIL PROOF LOCK9WF0424H7D01FAN 40X15MM 24VDC OIL PROOF LOCK64 - ImmediateView Details
FAN 60X25MM 24VDC OIL PROOF TACH9WF0624H401FAN 60X25MM 24VDC OIL PROOF TACH201 - ImmediateView Details
FAN 60X15MM 24VDC OIL PROOF TACH9WF0624H701FAN 60X15MM 24VDC OIL PROOF TACH17 - ImmediateView Details
FAN 60X15MM 24VDC OIL PROOF9WF0624H702FAN 60X15MM 24VDC OIL PROOF248 - ImmediateView Details
FAN 92X25MM 24VDC OIL PROOF TACH9WF0924H401FAN 92X25MM 24VDC OIL PROOF TACH23 - ImmediateView Details
FAN 92X32MM 24VDC OIL PROOF TACH9WF0924S201FAN 92X32MM 24VDC OIL PROOF TACH141 - ImmediateView Details
FAN 120X38MM 24VDC OILPROOF TACH9WF1224H101FAN 120X38MM 24VDC OILPROOF TACH84 - ImmediateView Details
FAN 120X38MM 24VDC OILPROOF LOCK9WF1224H1D01FAN 120X38MM 24VDC OILPROOF LOCK66 - ImmediateView Details
Published: 2017-03-03