BMD-100 Bluetooth® Low Energy Modules

Bluetooth Smart multi-role network processor module targeted for low-power sensors and accessories from Rigado

Image of Rigado BMD-100 Bluetooth Low Energy ModulesThe Rigado BMD-100 is a Bluetooth Smart master/slave/multi-role network processor module targeted for low-power sensors and accessories using the ultra-low-power BlueNRG chipset from STMicro. It integrates features required for a Bluetooth Smart application, including Bluetooth radio, software stack, and GATT/ATT-based access. The external host application processor, where the application resides, connects using SPI. This allows the best microcontroller for the application to be chosen and C-based Bluetooth low energy profiles are available for compiling into your application. An on-module, non-volatile Flash memory allows in-field Bluetooth low energy stack upgrade.

Features

  • Bluetooth specification v4.1 compliant central and peripheral; simultaneous multi-role
  • Embedded Bluetooth low energy protocol stack: GAP, GATT, SM, L2CAP, LL, RF-PHY
  • Ultra-low power consumption and excellent RF link budget (96 dB)
  • Planned Bluetooth qualification, FCC and IC certifications, and CE compliance
Applications
  • Appcessories
  • iBeacons™ / proximity
  • Low-power sensors
  • Connected appliances
  • Lighting products
  • Fitness / sports
  • Wearables
  • Home automation
Published: 2016-07-14