Microphones with 100 mm Leads

PUI Audio offers its 4 mm, 6 mm, and 9 mm diameter microphones with 100 mm leads

Image of PUI Audio's Microphones with 100 mm LeadsPUI Audio’s line of microphones with 100 mm leads help to make product prototyping, PCB design and layout, and assembly tremendously faster than ever before. Additionally, with polarity indicated by color on the halogen-free UL3302 32 AWG wire, accidental reverse polarity connections are virtually eliminated. This line of nine microphones is based upon PUI Audio Inc.’s most popular models (in three sizes) that previously were only offered with solder pads.

Features
  • 4 mm diameter microphone
    • The diminutive TOM-1545L-LW100-R features a 4 mm overall diameter and is only 1.5 mm thick
  • 6 mm diameter microphones
    • A 33 pF capacitor is built into both the POM-2244L-C33-R and POM-2246L-C33-LW100-R for superior sound quality and maximum noise rejection
    • Great sensitivity ratings make the POM-2738L-LW100-R and POM-3535L-3-LW100-R natural choices for capturing low level sounds
    • The IP57 waterproof POW-1644L-B-LW100-R features a rubber boot that seals off the electrical connections from moisture and also serves as mechanical isolation to filter out vibrations
  • 9 mm diameter microphones
    • Sensitivity and a wide, flat frequency response are the hallmarks of the AOM-6738L-R
    • Bi-directional front and rear audio inputs on the noise canceling ANM-5254L-LW100-R allow for ambient noise to be naturally filtered out from the desired sound without the need for complicated electronics
    • The unidirectional AUM-5047L-3-LW100-R has a cardioid polar pattern for capturing sound in only one specific direction
Applications
  • Conference phones
  • Automotive voice commands
  • Interactive kiosks
  • Air pressure differential sensors
  • Professional boom microphones
  • Noise canceling systems
  • Consumer audio
  • Measurement microphones
  • Lavalier/lapel microphones
  • Smartphone docking stations

4 mm Diameter Microphone

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable Quantity
MIC COND ANALOG OMNI -45DB 4MM DTOM-1545L-LW100-RMIC COND ANALOG OMNI -45DB 4MM DActiveElectret Condenser143 - ImmediateView Details

6 mm Diameter Microphones

ImageManufacturer Part NumberDescriptionAvailable Quantity
MIC COND ANALOG OMNI -44DB 6MM DPOM-2244L-C33-LW100-RMIC COND ANALOG OMNI -44DB 6MM D2 - ImmediateView Details
MIC COND ANALOG OMNI -46DB 6MM DPOM-2246L-C33-LW100-RMIC COND ANALOG OMNI -46DB 6MM D104 - ImmediateView Details
MIC COND ANALOG OMNI -38DB 6MM DPOM-2738L-LW100-RMIC COND ANALOG OMNI -38DB 6MM D1764 - ImmediateView Details
MIC COND ANALOG OMNI -35DB 6MM DPOM-3535L-3-LW100-RMIC COND ANALOG OMNI -35DB 6MM D716 - ImmediateView Details
MIC COND ANALOG OMNI -44DB 6MM DPOW-1644L-B-LW100-RMIC COND ANALOG OMNI -44DB 6MM D1176 - ImmediateView Details

9 mm Diameter Microphones

ImageManufacturer Part NumberDescriptionAvailable Quantity
MIC COND ANALOG NC -54DB 9.7MM DANM-5254L-LW100-RMIC COND ANALOG NC -54DB 9.7MM D1043 - ImmediateView Details
MICROPHONE COND ANALOG OMNIAOM-6738L-LW100-RMICROPHONE COND ANALOG OMNI0View Details
MIC COND ANLG UNI -47DB 9.7MM DAUM-5047L-3-LW100-RMIC COND ANLG UNI -47DB 9.7MM D432 - ImmediateView Details
Published: 2015-09-14