Low-Current Actuator

PUI Audio's ERM actuator works well when power efficiency is critical and can extend the battery life of a product

Image of PUI Audio's Low Current ActuatorPUI Audio’s innovative low-current ERM actuators that feature the same high-quality feedback found in other models. These actuators can extend the battery life when the power efficiency is critical.

With convenient spring contacts, the actuators are a perfect choice for battery-powered devices such as wearables and IoT devices.

Features
  • Low current consumption
  • Spring-contact motor is surrounded by a rubber boot for best assembly and vibrations
Applications
  • Smart electronics, battery-operated, handheld, portable, and IoT devices: smartphones, toothbrushes, remote controls, and laser tag equipment
  • Medical: wearable monitoring devices

Low-Current Actuator

ImageManufacturer Part NumberDescriptionTypeFunctionRPMAvailable QuantityPriceView Details
LOWCURRENT HD MOTOR 3VDC 13000RPHD-EMB1305-SCLOWCURRENT HD MOTOR 3VDC 13000RPDC MotorVibration, ERM (Haptic)13000 RPM168 - Immediate$597.00View Details
Published: 2023-06-06