BeagleBoard-X15

Precision Technology’s BeagleBoard-X15 features 4 GB 8-bit eMMC™ on-board Flash storage

Image of Precision Technology's BeagleBoard-X15Precision Technology’s BeagleBoard-X15 is the top performing, mainline Linux enabled, power-users’ dream board with a core tailored for every computing task and a highspeed interface for every connectivity need. The Arm® Cortex®-M4 microcontroller core provides the ability to off-load system control tasks. With the quad-core programmable real-time unit (PRU), BeagleBoard-X15 provides the ability to create software-defined peripherals and extreme low-latency response to events such as sensing and responding to wind gusts around a quad-copter. The new board offers designers video decoding/encoding and 2D/3D graphic acceleration cores that enable a complete multimedia experience without taxing responsiveness on the user programmable cores.

Features
  • 2 GB DDR3 RAM
  • 4 GB 8-bit eMMC on-board Flash storage
  • 2D/3D graphics and video accelerators (GPUs)
  • 2 x 700-MHz C66 digital signal processors (DSPs)
  • 2 x Arm Cortex-M4 microcontrollers (MCUs)
  • 4 x 32-bit programmable real-time units (PRUs)
Connectivity
  • 2 x Gigabit Ethernet
  • 3 x SuperSpeed USB 3.0 host
  • High speed USB 2.0 client
  • eSATA (500 mA)
  • Full-size HDMI video output
  • MicroSD card slot
  • Stereo audio in and out
  • 4 x 60-pin headers with PCIe, LCD, mSATA
Software Compatibility
  • Debian
  • Android
  • Ubuntu
  • Cloud9 IDE on Node.js

BeagleBoard-X15

ImageManufacturer Part NumberDescriptionPackagingPart StatusAvailable QuantityView Details
BEAGLEBOARD-X15 AM5729 EVAL BRDBEAGLEBOARD X15BEAGLEBOARD-X15 AM5729 EVAL BRDBoxObsolete0View Details
Published: 2017-08-14