JPY | USD

Splatch® SP610 Embedded LTE Cellular IoT Antenna

Linx Technologies’ SP610 antenna specifically supports low-frequency LTE

Image of Linx Technologies Splatch® SP610 Embedded LTE/Cellular IoT AntennaLinx Technologies' Splatch SP610 is a surface-mount, monopole antenna for embedded LTE and cellular IoT (LTE-M and NB-IoT) applications. The SP610 specifically supports low-frequency LTE bands from 698 MHz to 960 MHz, notably the 700 MHz bands, and 1710 MHz to 2400 MHz, making it an outstanding antenna for LTE and cellular low-power wide-area (LPWA) applications in North America, Europe and worldwide.

The SP610 uses a grounded-line technique to achieve outstanding performance when subject to nearby sources of interference. It is available in tape-and-reel packaging and is designed for reflow-solder mounting directly to a printed circuit board for high-volume applications.

Features
  • 700 MHz bands: efficiency 61%, peak gain 5.1 dBi, VSWR ≤3.4
  • Compact package: 40 mm x 10 mm x 2.8 mm
  • Excellent performance with small ground plane: 102 mm x 45 mm
  • Resistant to proximity effect from nearby interferers
  • Direct surface-mount PCB attachment
  • Reflow- or hand-solder assembly
Applications
  • Cellular IoT: LTE-M (Cat-M1) and NB-IoT
  • Worldwide LTE, UMTS, and GSM
  • Low-power, wide-area (LPWA)
  • Smart home networking
  • Sensing and remote monitoring
  • Internet of Things (IoT) devices

SP610 Antenna

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
RF ANT LTE 700MHZ 850MHZ CHIP SLANT-LTE-SP610-TRF ANT LTE 700MHZ 850MHZ CHIP SL198 - ImmediateView Details

SP610 Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
BOARD EVAL FOR ANT-LTE-SP610AEK-SP610BOARD EVAL FOR ANT-LTE-SP6104 - ImmediateView Details
Published: 2019-11-15