LTC6752 and LTC6754 UltraFast Comparators

Analog Devices offers its rail-to-rail comparator interface to 1.8 V CMOS and LVDS

Image of Analog Devices' LTC6752 and LTC6754 UltraFast Comparators Analog Devices rail-to-rail comparators combine ultrafast performance, small packages, and many features. The LTC6754 LVDS comparators support toggle rates up to 890 Mbps and 1.8 ns propagation delay. The LTC6752 comparators interface to CMOS down to 1.8 V, exhibit a propagation delay of 2.9 ns, and support toggle rates up to 280 MHz. Available features include a separate output supply, shutdown, output latch, adjustable hysteresis, and complementary outputs. With high performance and a wide selection, the result is true design flexibility.

Video: Analog Devices LTC6752

Image of Analog Devices' LTC6752 and LTC6754 UltraFast Comparators

LTC6752 Features LTC6754 Features
  • Family of high-speed rail-to-rail input comparators
  • 2.9 ns typical propagation delay (50 mV overdrive)
  • 280 MHz maximum toggle rate
  • CMOS output drives ±22 mA loads
  • 2.5 V, 3.3 V, or 5 V input supply voltage
  • Low 4.5 mA typical quiescent current
  • Improved direct replacement for the ADCMP60x family
  • Proprietary Analog Devices versions also available
  • Five devices with various options, including separate input and output supplies, shutdown, output latch, adjustable hysteresis, and complementary outputs
  • 1.71 V to 3.5 V output supply voltage range
  • Two fast comparators that support toggle rates up to 890 MHz
  • Separate input and output supplies
  • QFN package includes shutdown and output latch/hysteresis adjust features
  • Very fast 1.8 ns propagation delay
  • Low 1 ns overdrive dispersion (10 mV to 125 mV)
  • Low 13.4 mA quiescent current
  • Replacements for the ADCMP604/5 comparators
  • 2.45 V to 5.25 V supply range
  • Rail-to-rail input voltage swing
  • ±5 mA minimum guaranteed output drive
  • Shutdown mode with fast 120 ns wake-up
Applications
  • Clock and data recovery
  • Level shifting
  • High speed line receivers
  • Time domain reflectometry
  • Fast crystal oscillators
  • High speed data acquisition systems

LTC6752 UltraFast Comparators

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable QuantityView Details
IC COMP R-R CMOS 280MHZ TSOT23-5LTC6752HS5#TRMPBFIC COMP R-R CMOS 280MHZ TSOT23-5ActiveGeneral Purpose1514 - ImmediateView Details
IC COMPARATOR 280MHZ 8MSOPLTC6752IMS8-2#PBFIC COMPARATOR 280MHZ 8MSOPActiveGeneral Purpose0View Details
IC COMPARATOR 280MHZ 8MSOPLTC6752HMS8-2#PBFIC COMPARATOR 280MHZ 8MSOPActiveGeneral Purpose1653 - ImmediateView Details
IC COMP R-R CMOS 280MHZ SC70-6LTC6752HSC6-1#TRMPBFIC COMP R-R CMOS 280MHZ SC70-6ActiveGeneral Purpose0View Details
IC COMP R-R CMOS 280MHZ SC70-6LTC6752ISC6-1#TRMPBFIC COMP R-R CMOS 280MHZ SC70-6ActiveGeneral Purpose0View Details
IC COMPARATOR 280MHZ 12QFNLTC6752IUD-3#PBFIC COMPARATOR 280MHZ 12QFNActiveGeneral Purpose6353 - ImmediateView Details
IC COMP R-R CMOS 280MHZ SC70-6LTC6752ISC6-4#TRMPBFIC COMP R-R CMOS 280MHZ SC70-6ActiveGeneral Purpose0View Details
IC COMPARATOR 280MHZ 12QFNLTC6752HUD-3#PBFIC COMPARATOR 280MHZ 12QFNActiveGeneral Purpose181 - ImmediateView Details
IC COMP R-R CMOS 280MHZ SC70-6LTC6752HSC6-4#TRMPBFIC COMP R-R CMOS 280MHZ SC70-6ActiveGeneral Purpose0View Details
IC COMP R-R CMOS 280MHZ TSOT23-5LTC6752IS5#TRMPBFIC COMP R-R CMOS 280MHZ TSOT23-5ActiveGeneral Purpose0View Details

LTC6754 UltraFast Comparators

ImageManufacturer Part NumberDescriptionPart StatusTypeAvailable QuantityView Details
IC COMPARATOR R-R 12QFNLTC6754IUD#PBFIC COMPARATOR R-R 12QFNActiveGeneral Purpose241 - ImmediateView Details
IC COMPARATOR R-R 12QFNLTC6754HUD#PBFIC COMPARATOR R-R 12QFNActiveGeneral Purpose2356 - ImmediateView Details
IC COMPARATOR R-R 6SC70LTC6754ISC6#TRMPBFIC COMPARATOR R-R 6SC70ActiveGeneral Purpose0View Details
IC COMPARATOR R-R 6SC70LTC6754HSC6#TRMPBFIC COMPARATOR R-R 6SC70ActiveGeneral Purpose0View Details
Published: 2015-10-19