JPY | USD

LXD26 Series of Dimmable LED Drivers

The LXD26 series of dimmable LED power supplies deliver up to 26 Watts of output power in an extremely compact size

Image of Excelsys Technologies' LXD26 Series of Dimmable LED DriversAdvanced Energy LXD26 series of dimmable LED drivers offer industry-leading efficiencies, and an extensive protection feature set to provide high reliability and high performance in a compact package. This series of switch-mode power supplies offers universal 90-305 VAC input, an isolated 13-75 VDC constant-current output, and active power factor correction.

The LXD26 series provides constant-current power up to 1050 mA of output current in an IP66-rated package, and has a dimming range of 10% to 100%, making it a great solution for indoor and outdoor LED lighting applications.

Features
  • High efficiency up to 86%
  • Universal AC input voltage range: 90-305 VAC
  • Active power factor correction
  • OVP, SCP, OLP, OTP protection
  • Compact size: 3.15" diameter x 1.1" high
  • UL8750, EN61347-1, EN61347-2-13 compliant
  • UL and CE Markings
  • RoHS compliant
Applications
  • Indoor LED Lighting
  • Outdoor LED Lighting
Published: 2012-11-02