JPY | USD

LX Series - LED Power Supplies

A complete range of waterproof LED power supplies - Now Available at Digi-Key

Image of Excelsys Technologies' LX Series - LED Power SuppliesAdvanced Energy' LX series of constant voltage and constant current LED power supplies provides high performance over a range of output voltages and currents. Suitable for a wide variety of professional LED applications, the LX series boasts desirable parameters:

  • High efficiency designs of >90% 
  • IP67 enclosures 
  • Extensive protection feature set 
  • -20 to 70°C operation
  • Compact size

The LXV series of constant voltage LED power supplies is comprised of five models with output power ratings of, 75 W, 100 W, 150 W, 200 W and 300 W. They also have no minimum load requirements and have efficiency ratings up to 94%. All feature over current and over voltage protection, short circuit and over temperature protection, and are rated to IP67. A wide range of output voltages are available to suit specific LED requirements.

Published: 2010-03-08