JPY | USD

Crystal for Bluetooth, ZigBee®, Wireless LAN - ECX-42 (CKM)

ECS' ECX-42 crystals offer high reliability and long term stability for Bluetooth, ZigBee, and Wireless LAN applications

Image of ECS Inc.'s ECX-42 Crystal for Bluetooth, ZigBee, Wireless LANBecause they provide high reliability and long term stability, ECS crystals are ideal for microprocessor applications. All products feature low series resistance, precision frequency selection, and stable frequency tolerance within their specified temperature range.

Features Applications
  • 12.00 MHz to 32.00 MHz frequency range
  • ±10 ppm frequency stability from -20°C to +70°C
  • 2.5 mm x 4.0 mm x 0.8 mm footprint
  • RoHS-compliant; meets requirements for re-flow profiling using lead-free solder
  • Excellent shock and vibration characteristics
  • Wireless terminals
  • Wireless instrumentation
  • WAN/LAN
  • RFID
  • Mobile infrastructure
  • Security devices
  • Utility metering

Image of ECS Inc.'s ECX-42 Crystal for Bluetooth, ZigBee, Wireless LAN Image of ECS Inc.'s ECX-42 Crystal for Bluetooth, ZigBee, Wireless LAN Image of ECS Inc.'s ECX-42 Crystal for Bluetooth, ZigBee, Wireless LAN Image of ECS Inc.'s ECX-42 Crystal for Bluetooth, ZigBee, Wireless LAN

ECX-42

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityView Details
CRYSTAL 16.0000MHZ 9PF SMDECS-160-9-42-CKM-TRCRYSTAL 16.0000MHZ 9PF SMD16MHz12628 - Immediate
169031 - Factory Stock
View Details
CRYSTAL 24.0000MHZ 13PF SMDECS-240-13-42-CKM-TRCRYSTAL 24.0000MHZ 13PF SMD24MHz816 - Immediate
3103 - Factory Stock
View Details
CRYSTAL 12.0000MHZ 9PF SMDECS-120-9-42-CKM-TRCRYSTAL 12.0000MHZ 9PF SMD12MHz2950 - ImmediateView Details
CRYSTAL 26.0000MHZ 13PF SMDECS-260-13-42-CKM-TRCRYSTAL 26.0000MHZ 13PF SMD26MHz1236 - Immediate
1040 - Factory Stock
View Details
Published: 2008-11-04