PVT4 Series Anti-Vandal Switch

E-Switch's PVT4 series anti-vandal switch provides a crisp tactile response when engaging the actuator

Image of E-Switch's PVT4 Series Anti-Vandal Switch E-Switch's PVT4 series' switch function is off-(on) momentary, SPST contact arrangement with an IP65 moisture protection rating. This PVT4 series offers ring lens style, and five LED illumination color options as well as three LED volt options of 6 V, 12 V, or 24 V.

The PVT4 series offers either two termination options, solder lug or wire leads (300 mm); 19 mm diameter panel cutout; and 490 gram actuation force. This switch has an electrical rating of 50 mA, 24 VDC, and provides 0.5 mm travel and an electrical life of 500,000 cycles.

Applications for the PVT4 series anti-vandal switch include consumer electronics, security devices, industrial controls, kiosk panels, electrical houseware, and medical equipment as the most common uses.

Features
  • Electrical rating: 50 mA, 24 VDC
  • Life expectancy: 500,000 cycles
  • Contact resistance: 50 mΩ max.
  • Insulation resistance: 1,000 MΩ min.
  • Dielectric strength: 250 VAC
  • Operating/storage temperature: -25°C to +55°C
  • Travel: 0.5 mm
  • Moisture protection: IP65
  • Contact arrangement: SPST
  • Actuation force: 490 grams
  • Panel thickness: 1 mm to 6 mm
  • Max. hex nut torque: 0.8 Nm

PVT4 Series Anti-Vandal Switch

ImageManufacturer Part NumberDescriptionActuator TypeColor - Actuator/CapIllumination Voltage (Nominal)Available QuantityView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FW4SS341PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver2.8 VDC0View Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FW4SS331PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver2.8 VDC131 - ImmediateView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FW4SS311PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver1.8 VDC87 - ImmediateView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FS4SS344PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver12 VDC5 - ImmediateView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FS4SS341PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver2.8 VDC66 - ImmediateView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FS4SS334PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver12 VDC49 - ImmediateView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FS4SS331PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver2.8 VDC2 - ImmediateView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FS4SS314PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver12 VDC36 - ImmediateView Details
PVT4 ANTI-VANDAL 19MM ILLUMINATEPVT4FS4SS311PVT4 ANTI-VANDAL 19MM ILLUMINATERound, Button, FlushSilver1.8 VDC0View Details
Published: 2018-07-17