JPY | USD

AP3402, AP3419, AP3429, and AP3429A PWM Synchronous Step-Down DC-DC Converters

Diodes' AP34xx converters provide high-current output and increase efficiency in both light- and heavy-load conditions

Image of Diodes Inc's AP3402, AP3419, AP3429, AP3429A ConvertersDiodes' AP34xx series are current-mode, PWM synchronous step-down DC-DC converters capable of driving a 2 A load with high-efficiency and excellent line- and load-regulation. They are developed to meet the demands of set-top boxes, TVs, routers, notebooks, and security systems.

AP3402, AP3419, and AP3429 deliver 2 A maximum output current while consuming only 90 μA no-load quiescent current. Ultra-low RDS(ON) integrated MOSFETs and 100% duty-cycle operation makes them an ideal choice for high-current applications which require a low-dropout threshold.

AP3402, AP3419, and AP3429 have built-in protection features and power-good output (AP3402 only).

AP3402 and AP3419 are available in TSOT26; AP3429/A in TSOT25.

Features
  • Synchronous DC-DC buck converter with a continual load current of 2 A and light-load high-efficiency
  • Protection
  • Package - TSOT25, TSOT26
  • Miniaturized packages without extra external components
Applications
  • TVs
  • Set-top-boxes
  • Notebooks
  • Routers 

AP3402, AP3419, AP3429, AP3429A Converters

ImageManufacturer Part NumberDescriptionAvailable Quantity
IC REG BUCK ADJUSTABLE 2A TSOT26AP3402KTTR-G1IC REG BUCK ADJUSTABLE 2A TSOT260View Details
IC REG BUCK ADJUSTABLE 2A TSOT26AP3419KTTR-G1IC REG BUCK ADJUSTABLE 2A TSOT260View Details
IC REG BUCK ADJUSTABLE 2A TSOT25AP3429KTTR-G1IC REG BUCK ADJUSTABLE 2A TSOT250View Details
IC REG BUCK ADJUSTABLE 2A TSOT25AP3429AKTTR-G1IC REG BUCK ADJUSTABLE 2A TSOT250View Details
Published: 2015-09-21