JPY | USD

ASMB-UTFx PLCC6 RGB Tricolor Surface Mount LEDs

Broadcom’s LEDs are suitable for small pitch and high-resolution displays

Image of Broadcom's ASMB-UTFx PLCC6 RGB Tri-Color Surface Mount LEDsBroadcom’s ASMB-UTFx RGB tricolor surface mount LEDs are packaged inside a 6-pin plastic-leaded chip carrier (PLCC6) platform measuring 2.8 mm x 2.7 mm x 2.4 mm (L x W x H). The ASMB-UTFx dimensions are suitable for small pitch and high-resolution displays; the optimized height allows potting capability to be done across the board without jeopardizing the performance of the LEDs. The black outer appearance of the LEDs enhances the contrast of the display. To facilitate easy pick-and-place assembly, the LEDs ship in tape and reel form. Every reel is shipped from a single intensity and color bin for better uniformity.

Features
  • PLCC-6 package with black outer appearance
  • Short leads and optimized package height for potting purposes
  • Diffused encapsulation
  • Compatible with industrial reflow soldering process
  • MSL 5a
Applications
  • Outdoor full-color displays
  • Advertisement video displays

ASMB-UTFx PLCC6 RGB Tricolor Surface Mount LEDs

ImageManufacturer Part NumberDescriptionLens TransparencyMounting TypeCurrent - TestAvailable QuantityView Details
2828 TRICOLOR PLCC6 LEDSASMB-UTF2-0E20B2828 TRICOLOR PLCC6 LEDSDiffusedSurface Mount20mA Red, 20mA Green, 20mA Blue20672 - ImmediateView Details
2828 TRICOLOR PLCC6 LEDSASMB-UTF0-0D20B2828 TRICOLOR PLCC6 LEDSDiffusedSurface Mount20mA Red, 20mA Green, 20mA Blue82657 - ImmediateView Details
Published: 2019-09-05