JPY | USD

SRP2510A/SRP2512A Series SMD High Current Shielded Power Inductor

Bourns' SRP2510A and SRP2512A small footprint and low profile inductor models

Image of Bourns' SRP2510A/SRP2512A Series SMD High Current Shielded Power Inductor Bourns introduces two small footprint and low profile inductor series, Model SRP2510A and SRP2512A. These series are designed with a metal alloy powder core that features high saturation current and shielded construction for low magnetic radiation. The Model SRP2510A and SRP2512A are only 1.0 mm and 1.2 mm in height, respectively. The operating temperature range is from -40°C to +125°C.

The Model SRP2010A and SRP2512A inductors are AEC-Q200 qualified making them ideal for automotive electronics applications. They are also well-suited for DC/DC converters, power supplies, and filtering applications in consumer, industrial, medical, and communication electronics. The low-profile feature of these inductors makes them especially attractive for ultra-thin electronic device applications.

Features
  • Wirewound
  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low profile
  • AEC-Q200 qualified
  • RoHS compliant and halogen free
Applications
  • Automotive systems:
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies
  • Smartphones
  • HDD/SSD
  • Miniature mobile electronic devices

Inductors

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
FIXED IND 1UH 3A 54 MOHM SMDSRP2510A-1R0MFIXED IND 1UH 3A 54 MOHM SMD1600 - ImmediateView Details
FIXED IND 1.5UH 2.5A 91 MOHM SMDSRP2510A-1R5MFIXED IND 1.5UH 2.5A 91 MOHM SMD0View Details
FIXED IND 2.2UH 2.3A 119MOHM SMDSRP2510A-2R2MFIXED IND 2.2UH 2.3A 119MOHM SMD31 - ImmediateView Details
FIXED IND 4.7UH 1.36A 262MOHM SMSRP2510A-4R7MFIXED IND 4.7UH 1.36A 262MOHM SM0View Details
FIXED IND 220NH 5.9A 12.5MOHM SMSRP2510A-R22MFIXED IND 220NH 5.9A 12.5MOHM SM10738 - ImmediateView Details
FIXED IND 330NH 4.4A 26 MOHM SMDSRP2510A-R33MFIXED IND 330NH 4.4A 26 MOHM SMD1855 - ImmediateView Details
FIXED IND 470NH 3.9A 32 MOHM SMDSRP2510A-R47MFIXED IND 470NH 3.9A 32 MOHM SMD6010 - ImmediateView Details
FIXED IND 680NH 3.4A 44 MOHM SMDSRP2510A-R68MFIXED IND 680NH 3.4A 44 MOHM SMD13819 - ImmediateView Details
FIXED IND 1UH 3.5A 49 MOHM SMDSRP2512A-1R0MFIXED IND 1UH 3.5A 49 MOHM SMD0View Details
FIXED IND 1.5UH 2.5A 77 MOHM SMDSRP2512A-1R5MFIXED IND 1.5UH 2.5A 77 MOHM SMD0View Details
FIXED IND 2.2UH 2.27A 98MOHM SMDSRP2512A-2R2MFIXED IND 2.2UH 2.27A 98MOHM SMD2544 - ImmediateView Details
FIXED IND 4.7UH 1.55A 235MOHM SMSRP2512A-4R7MFIXED IND 4.7UH 1.55A 235MOHM SM0View Details
FIXED IND 470NH 4.6A 25 MOHM SMDSRP2512A-R47MFIXED IND 470NH 4.6A 25 MOHM SMD23760 - ImmediateView Details
FIXED IND 680NH 3.7A 35 MOHM SMDSRP2512A-R68MFIXED IND 680NH 3.7A 35 MOHM SMD2800 - ImmediateView Details
Published: 2017-06-28