JPY | USD

PA164PQ High-Voltage MOSFET Operational Amplifier

Apex Microtechnology’s op-amp is designed for high-density power applications with high output currents or voltages

Image of Apex's PA164PQ High-Voltage MOSFET Operational AmplifierApex Microtechnology’s PA164 is a high-voltage MOSFET operational amplifier with a monolithic amplifier core designed for high-density power applications with high output currents or voltages. This device is designed for operation up to 200 V while providing 1 A of continuous current. Separate supplies for the amplifier core and the output stage optimize the overall power dissipation in the device. The PA164 offers a wide-range, temperature compensated current limit. An additional over-current flag allows for a flexible implementation of system protection, with an output-disable function adding another layer of optional protection. External compensation provides the user flexibility in choosing optimum gain and bandwidth for their application.

Features
  • High continuous output current: 1 A
  • High PEAK output current: 4 A
  • High supply voltage operation: 200 V
  • Internal power dissipation: 28 W
  • Package size: 22 mm x 22 mm
  • Temperature-compensated current limit with over-current flag
  • Surface mount QFP-style package with heat slug on top for efficient heat sinking of multiple devices
Applications
  • High-density voltage or current supplies
  • Electrostatic transducer and deflection
  • Deformable mirror focusing
  • Piezo electric positioning

PA164PQ High-Voltage MOSFET Operational Amplifier

ImageManufacturer Part NumberDescriptionPart StatusAmplifier TypeAvailable QuantityView Details
IC OPAMP POWER 1 CIRCUITPA164PQIC OPAMP POWER 1 CIRCUITActivePower22 - ImmediateView Details
Published: 2019-11-06