1834958 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mafia-e: MMM 10.01.2013 Page 1 l7
https://www.phoenixcontact.com/us/produkte/1834958
10.01.2013Page1/7
Printed-circuit board connector-MVSTBW 2,5/ 7-
STF-5,08-1834958
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch:
5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin
The figure shows a 10-position
version of the product
Why buy this product
For larger numbers of positions up to 24-pos., visit: www.phoenixcontact.net/products
MSTB plugs for vertical plug-in direction
Conductor entry on the rippled side of the plug
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 241 (CC-2011)
GTIN
Custom tariff number 85366990
Country of origin GERMANY
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 30.48 mm
Number of positions 7
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Range of articles MVSTBW 2,5/..-STF
Insulating material group I
Rated surge voltage (III/3) 4 kV
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1834958
10.01.2013Page2/7
Printed-circuit board connector-MVSTBW 2,5/ 7-
STF-5,08-1834958
Technical data
Technical data
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A3
Stripping length 7 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 15 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 15 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, max. 1 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, min. 0.5 mm²
[923%
https://www.phoenixcontact.com/us/produkte/1834958
10.01.2013Page3/7
Printed-circuit board connector-MVSTBW 2,5/ 7-
STF-5,08-1834958
Technical data
Connection data
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 12
Classifications
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
Approvals
Approvals
Approvals
CSA / UL Recognized / VDE Gutachten mit Fertigungsüberwachung / cUL Recognized / GOST / IECEE CB Scheme / GOST / cULus
Recognized
Ex Approvals
Approvals submitted
Approval details
PHGNIX CON'I'ACI' 931.
https://www.phoenixcontact.com/us/produkte/1834958
10.01.2013Page4/7
Printed-circuit board connector-MVSTBW 2,5/ 7-
STF-5,08-1834958
Approvals
CSA
B D
mm²/AWG/kcmil 28-12 28-12
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 10 A
Nominal voltage UN 300 V 300 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
cUL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 10 A
Nominal voltage UN 300 V 300 V
GOST
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
[923m
https://www.phoenixcontact.com/us/produkte/1834958
10.01.2013Page5/7
Printed-circuit board connector-MVSTBW 2,5/ 7-
STF-5,08-1834958
Approvals
 
Nominal voltage UN 250 V
GOST
cULus Recognized
Accessories
Additional products
Feed-through terminal block-UK 3-MVSTB-5,08-3002076
Feed-through terminal block, Nominal current:12 A, Nominal voltage:250 V, Cross section:0.2 mm²-4
mm², AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7.5, Pitch:5.08 mm, Width:5.1, Color:gray
Plug-in block-UMSTBVK 2,5/ 7-GF-5,08-1787979
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: DIN rail
Feed-through terminal block-UK 3D-MSTBV-5,08-3002131
Feed-through terminal block, Connection method:Special and hybrid connection, Cross section: 0.2
mm²-4 mm², AWG:24-12, Width:5.08 mm, Color:gray, Mounting type:NS 32,NS 35/15,NS 35/7.5
Feed-through terminal block-UK 3-MVSTB-5,08-LA 24RD-3002102
Feed-through terminal block, Nominal current:12 A, Nominal voltage:250 V, Cross section:0.2 mm²-4
mm², AWG:24-12, Mounting type:NS 32, NS 35/15, NS 35/7.5, Pitch:5.08 mm, Width:5.08, Color:gray
l-~.
https://www.phoenixcontact.com/us/produkte/1834958
10.01.2013Page6/7
Printed-circuit board connector-MVSTBW 2,5/ 7-
STF-5,08-1834958
Accessories
Base strip-MSTBVK 2,5/ 7-GF-5,08-1789003
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: DIN rail
Base strip-MVSTBU 2,5/ 7-GFB-5,08-1788392
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin, Assembly: Direct mounting
Base strip-MDSTBV 2,5/ 7-GF-5,08-1845688
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of
positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an
MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-MDSTB 2,5/ 7-GF-5,08-1842416
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of
positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an
MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-MSTB 2,5/ 7-GF-5,08-1776553
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 7, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Drawings
mm):
https://www.phoenixcontact.com/us/produkte/1834958
10.01.2013Page7/7
Printed-circuit board connector-MVSTBW 2,5/ 7-
STF-5,08-1834958
Dimensioned drawing
26
8,3
12,6
a+6,08
a
5,08 5,08
4,58
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 7POS 5.08MM
Available Quantity: 2
Unit Price: 1126