DMB-4760-TG Datasheet by Bud Industries

5 DESCRIPTION 3 COLOR 2 264m [57.50mm] I S ECTI O N A—A 1.185in [30.10mm] 1.429in ‘ [36.30mm] ’ DOQOOO 3.55IIH [90.20mm] < c;="" c?="" c?="" infra-red="" cover="" dmb—4770-irc="" :="" g="" i;="" e="" '5="" e="" 'vt="" e="" as="" e="" terminal="" guard="" :]="" i="" .="" %="" $9)="" 31358="" (packofz)="" circuijneesdtasieeqe’efi’d?sition/t="" a="" ;="">< —'="" g;="" oi="" g="" m="" 3-;="" ®="" mounting="" clip="" dmb-4764-mc="" l="" "="" e="" g="" g="" q="" i="">I N ' PARTS LIST CIRCUIT BOARD“C" POSITION/ U“) I- R (NOT SUPPLIED) :33? II ISOSSEBEEéIIESEHNSE‘gELéEEEE DGNVOWWMI‘WE B ‘ DH 7/27/10 D ACING/ WAS NOTED M ' AS NOTED SEMI; DMB7477O m am: LAD m 3 2 I Ior2
1.429in
36.30mm
3.551in
90.20mm
A A
B
B
.063in
BOARD
THICKNESS
TYP.
1.60mm
.988in
25.10mm
.973in
24.72mm
2.264in
57.50mm
.220in
5.60mm
.480in
12.20mm
1.677in
42.60mm
1.839in
46.70mm
1.185in
30.10mm
SECTION A-A
1.390in
35.30mm
2.315in
58.80mm
.220in
5.60mm
.197in
5.00mm
1.134in
28.80mm
.098in
2.50mm
2.074in
52.67mm
SECTION B-B
CIRCUIT BOARD "C" POSITION
(NOT SUPPLIED)
CIRCUIT BOARD "B" POSITION
(NOT SUPPLIED)
CIRCUIT BOARD "A" POSITION
(NOT SUPPLIED)
.200in. (5.08mm) SPACING
TERMINAL BLOCKS
(NOT SUPPLIED)
2
1
4
3
5
A
OPTIONAL ACCESSORIES /
REPLACEMENT PARTS
PART NUMBER
CLEAR POLYCARBONATE
COVER
DMB-4770-CC
INFRA-RED COVER
DMB-4770-IRC
TERMINAL GUARD
(PACK OF 2)
DMB-4760-TG
MOUNTING CLIP
DMB-4764-MC
ITEM NO.
DESCRIPTION
MATERIAL
COLOR
QTY.
1
BODY
PC/ABS UL94V-0
GRAY
1
2
BASE PC/ABS UL94V-0
GRAY
1
3
COVER
PC/ABS UL94V-0
GRAY
1
4
GUARD
PC/ABS UL94V-0
GRAY
2
5
MOUNTING CLIP
NYLON 66
DARK GRAY
1
D
C
B
A
A
B
C
D
BUD INDUSTRIES INC.
CAD GENERATED DRAWING,
DO NOT MANUALLY UPDATE
SCALE
SIZE
CAD FILE:
DWG. NO.
B
SHEET OF
REV.
DATE
APPROVALS
DRAWN
CHECKED
APPROVED
TOLERANCES:
+/- .005 BETWEEN HOLE CENTERS
+/-.015 FROM SHEARED EDGE
+/-.032 FROM A BENT SURFACE
UNLESS OTHERWISE SPECIFIED
MATERIAL
FINISH
AS NOTED
AS NOTED
DO NOT SCALE DRAWING
PARTS LIST
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
THE INFORMATION CONTAINED IN THIS DRAWING IS THE SOLE PROPERTY OF
BUD INDUSTRIES INC. ANY REPRODUCTION IN PART OR WHOLE WITHOUT
THE WRITTEN PERMISSION OF BUD INDUSTRIES INC. IS PROHIBITED.
ISSUE
REVISIONS
+/-.062 BETWEEN ASSEMBLED
SURFACES
DMB-4770
DH
7/27/10
DWG. NO.
DMB-4770
1 2
A
REVISIONS
12-6-10 DAB
DIN RAIL MOUNT
MULTI-BOARD BOX
IWI IIMII ®.051in [1.30mmI _ TYP. E C? E 6 E E? R8 :2; NE .200in + )<* [508mm]="" ww+="" ”p‘="" circuit="" board="" "a'="" (not="" supplied)="" ®="" iwi="" iimii="" i="" 58.70mm="" i="" circuit="" board="" "b'="" (not="" supplied)="" (9="" [wi="" “mu="" i="" 42.00mm="" circuit="" board="" a“="" (not="" included)="" i="" circuit="" board="" "c'="" (not="" supplied)="" circuit="" board="" b”="" not="" included)="" \e\/="" circuit="" board="" c="" \="" \="" (not="" included)="" body="" \terminal="" blo="" (not="" includ="" gua="" 2="" pl="" cov="" parts="" list="" tolerances="" lllll="" imam="" see="" shti="" 1="" '="" see="" shti="" i="" dmb-477o="" iiiiiii="" i="" 20;="" 2="">
1.291in
32.80mm
3.421in
86.90mm
2.976in
75.60mm
.200in
TYP.
5.08mm
.051in
TYP.
1.30mm
1.280in
32.50mm
2.311in
58.70mm
1.260in
32.00mm
1.654in
42.00mm
COVER
GUARD
2 PLCS.
BODY
CIRCUIT BOARD "C"
(NOT INCLUDED)
CIRCUIT BOARD "B"
(NOT INCLUDED)
CIRCUIT BOARD "A"
(NOT INCLUDED)
BASE
MOUNTING CLIP
TERMINAL BLOCKS
(NOT INCLUDED)
CIRCUIT BOARD "A"
(NOT SUPPLIED)
CIRCUIT BOARD "B"
(NOT SUPPLIED)
CIRCUIT BOARD "C"
(NOT SUPPLIED)
A
A
A
D
C
B
A
A
B
C
D
BUD INDUSTRIES INC.
CAD GENERATED DRAWING,
DO NOT MANUALLY UPDATE
SCALE
SIZE
CAD FILE:
DWG. NO.
B
SHEET OF
REV.
DIN RAIL MOUNT
MULTI-BOARD BOX
DATE
APPROVALS
DRAWN
CHECKED
APPROVED
TOLERANCES:
+/- .005 BETWEEN HOLE CENTERS
+/-.015 FROM SHEARED EDGE
+/-.032 FROM A BENT SURFACE
UNLESS OTHERWISE SPECIFIED
MATERIAL
FINISH
SEE SHT. 1
SEE SHT. 1
DO NOT SCALE DRAWING
PARTS LIST
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
THE INFORMATION CONTAINED IN THIS DRAWING IS THE SOLE PROPERTY OF
BUD INDUSTRIES INC. ANY REPRODUCTION IN PART OR WHOLE WITHOUT
THE WRITTEN PERMISSION OF BUD INDUSTRIES INC. IS PROHIBITED.
ISSUE
REVISIONS
+/-.062 BETWEEN ASSEMBLED
SURFACES
DH
7/27/10
DWG. NO.
DMB-4770
2 2
DMB-4770
A
SEE SHEET 1