55A1121 Drawing Datasheet by TE Connectivity Raychem Cable Protection

SPECIFICATION CONTROL DRAWING 55A1121 ”'8 TWO CONDUCTOR CABLE. SHIELDED. JACKETED. GENERAL PURPOSE. sou VOLT Dam 28MAR11 ”"5”” This speCiIICafinn sheeIIorms a partaf Ihe latest Issue of RayCth Specificalmn 55A COMPONENT WIRES — 55A0111 SHIELD — TINECOATED COPPER JACKET » RADIATION-CROSSLINKED. MODIFIED ETFE \”/\\\/’§\‘>, -‘>/// .->//// (13/1/4§\ CABLE CONSTRUCTION DETAILS CONDUCTOR SHIELD JACKET THICKNESS OUTSIDE DIAMETER MAXIMUM PART "II’MBER SIZE SIZE Iih.) an.) WEIGHT - IAwe) IAwe) (lb/100011) MINIMUM NOMINAL NOMINAL MAXIMUM 55A1121-30-‘ 30 38 005 008 03I 036 5 4 55A1121-25-‘ 25 33 .005 .003 .057 .002 6.3 55A1121-26-‘ 26 as .006 .003 .097 .102 7.9 55A1121-24-‘ 24 33 .005 .003 .107 .112 9.3 55A1121722E‘ 22 33 .005 .003 .119 .125 12.2 55I’N1121-20-K 20 33 .005 .003 .135 .141 15.2 55A112171EE‘ 1E 33 .005 .003 .155 .152 21.9 55A1121-15-" 15 33 .005 .003 .171 .173 25.7 55A1121714E‘ 14 33 .005 .003 .205 .213 33.4 55A1121-12-“ 12 33 .007 .009 .243 .251 55.1 55A1121-10-“ 10 38 007 009 291 306 33 1 55A1121- 3-“ 8 36 003 010 417 438 152 CABLE RATINGS AND ADDITIONAL REQUIREMENTS TEMPERATURE RATING Iso°C LIFE CYCLE: zoo e 3"Cfor155 hours MaxImum oominuous conductonemperamre LOW TEMPERATURECOLD BEND: 755 e 2°C Ior 4 hours VOLTAGE RATING. sou voIIs (rms) m sea level SHIELD COVERAGE 35% (mInimum) ACCELERATED AGING' 300 i 3”C hr 7 hours VOLTAGE WITHSTAND TEST {Fast Enwranmemal) BLOCKING 200 : 3°C1576 haurs 1000 V5IlS1YmS).60 H2. 1 mInme DIELECTRIC WITHSTAND: 1500 WINS (rms). 60 HZ FLAMMABILITV: Hocedure 1. 3 seconds (maximum); 3 Inches (maximum); PART NUMBER; no IIamIng oI IaciaI tissue The in Ihe pan numbers above shaII oe repIaceo by Color JACKET COLOR. erhe preferred code desInganrs wim a sIash separaIIng me componem JACKET ELONOATION AND TENSILE STRENGTH. wire colors and a dash separaIIrIg me Componemwire coIors EIongaIIon. 50% (mlnlmum) Imm the jacket coIor Tensile Slrengm. 5000Ib1/In91mihimum) 1/ ExampIe: AWG 22. biue and mute component wires. JACKET FLAWS thle IaeAeI 55A112172276/979 Spark Test. 1000 voIIs (rms) ImpuIse Dielecmc Test. 5.0 kV (peak) NOTE- NomineI veIues are Ior InformaIion Dnly NomIrIeI veIues are net requIremems Users should evaluate the suitability or this produa Tor their applican'an. Speerr'saIrorrs are subject In change withaul home. TE Cnnnnfllvny also reserves the rrghI Io make charges In marerraIs or prooessrrrg, thdI a: rroIaITesI camphance errr any speaficanorr. wrrhooI 7101/th Io Buyer .1/ COLORS AND COLOR CODE DESIGNATORS SHALL BE IN ACCORDANCEWITH MILESTDEBM HOWEVER. DUETO LENGTH LIMITATIONS OFTHE RAYCHEM PART NUMBER. AN ALTERNATIVE COLOR CODE MAv REPLACE MILVSTDVSSI COLOR CODE DESIONATORS (EXAMPLE 301/802 MAv BE REPLACED Bv Axxx I OTHER CODES AND suEEIxEs MAY BE ADDED TO THE PART NuMBER. As NECESSARV. TD DAPTuRE ANY ADDITIONAL REDuIREMENTs IMPosED BVTHE PuRCHAsE ORDER oNENsIoNsAAE IN INoNEsANo. uNLEss orNERWIsE DESIGNATED. AeENoMINAL -E 55333;. gmcam P3991 on ‘ Remoo are. DA 940635500 THIS SPECIFICATION sNEET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED NEREIN TE Comm..." more. Tamrzzrssys REFERENCED DOCUMENTSSHALL BEOFTHE IssuE IN EEEEcr ON DATE OFINVITATION FOR an « re. Ismsrsaoy