1591XXA Drawing Datasheet by Hammond Manufacturing

n [’1 U U (3 © :2 ‘7 \ M 1U x f uL ‘ 4, p %+ «;:\ {y an Team Em 1591mm Ganymnaaam 1mmwuy aaxmaammwwsmmm wmmnmxwym HafiOmafimmflflflfixmnfl wamsmungqm Pcmnamm wammmmgm wamumuungqm W HAMMOND MANUFACTURING
TOP VIEW
SECTION B-B
END VIEW
SECTION A-A
SIDE VIEW
INSIDE LID
INSIDE BOX
Black Textured Enclosure
Gray Textured Enclosure
Black Cover Screws [M3-0. 5 X 10mm]
Plated Cover Screws [M3-0.5 X 10mm]
1591XXAFL Enclosure
1591XXAFLGY
NOTE
1591MS100BK (Pkg 100)
1593ATS100 (Pkg 100)
PART NUMBERS
Purchased assembly includes box, li d, 4 cover screws and i nst alled brass insert s.
Enclosure molded from FRABS UL 94-V0 Plastic.
Other material s / colours avai lable consult fact ory.
1591XXAFLBK
ACCESSORI ES
P.C. Board Screws
[#4 x 1/4" sel f-tappi ng (6.4mm)]
1593ATS50 (Pkg 50)
1591MS100 (Pkg 100)
Recommended Torque : (43-50) Ozf. in / (30-35) cN.m
1591XXAFL
Dimensions:
mm
[inches] www.hammondmfg.com
®
B
B
AA
21.00
[.83]
INSIDE
HEIGHT
46.15
[1.82]
INSIDE
WIDTH
25.00
[.98]
100.90
[3.97] 87.50
[3.44]
51.40
[2.02]
38.00
[1.50]
22.25
[.88]
BOX HEIGHT
6.50
[.26]
LID HEIGHT
4.50
[.18]
95.65
[3.77]
INSIDE LENGTH
2.00
[.08]
WALL
THICKNESS
4.34
[.17]
6.11
[.24]
BOX AND LID PCB POSTS
ACCEPT #4 X1/4"
SELF-TAPPING SCREW
94.02
[3.70]
44.52
[1.75]
4X 3.50 THRU
6.00 X 82°
25.00
[.98]
65.00
[2.56]
94.00
[3.70] 80.00
[3.15]
30.00
[1.18]
44.50
[1.75]
65.00
[2.56]
25.00
[.98]
R4.00
[.16]
3.50
[.14]
M3-0.5 X10mm
MACHINE SCREW
MAX SIZE PCB. FITS IN BOX OR IN LID
NOT SUPPLIED WITH ENCLOSURE
5.00
[.20]
124.62
[4.91]
40.94
[1.61]
30.00
[1.18]
4X 5.00 THRU
9.00 X 82°
11.50
[.45]
113.50
[4.47]
25.00
[.98]
98.43
[3.88]
48.93
[1.93]
5.00
[.20]
65.00
[2.56]
M3-0.5
BRASS INSERTS
INSTALLED
3.00
[.12]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)