IPBD, CC69 Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
Eat: POWERMATE” ET s m R E s T B m R. 9 5 c c L. 9 6 c c n. a w "Ema mfl‘E‘ I III— I :[h MEL“ x 1: "1| I:- !'W I:- mm :_ Hf flf flu [1. mmmmmn mu F
(4.19 mm) .165" IPBD, CC69L, CC69R, IPBT SERIES
IPBD–02–D–K
IPBD05–S–K
CC69L–2024–01–T–SP
IPBT–105–H2–T–D–K
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
For complete specifications
www.samtec.com?IPBD,
www.samtec.com?CC69L or
www.samtec.com?CC69R
DISCRETE WIRE CABLE COMPONENTS
–S
–02,
–03, –04,
–05,–08,
–10, –15
(Standard sizes)
TYPE
CC69L
= Contact,
Loose
CC69R
= Contact,
Full Reel
(4,000 Parts
per Reel)
2024
= 20 to 24 AWG
1620
= 16 to 20 AWG
WIRE
GAUGE
POSITIONS
PER ROW
TYPE ROW
OPTION
–S
= Single
Row
–D
= Double
Row
–K
= Keyed
Polarization
–T
= Tin
TSP01K
IPBD
= Body,
Loose
For complete specifications
see www.samtec.com?IPBT
Insulator Material:
Black Liquid Crystal
Polymer
Contact Material:
High Copper Alloy
Plating:
Sn over 50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C
Voltage Rating:
400 VAC/565 VDC
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
Note:
Some lengths, styles and
options are non-standard,
non-returnable.
Board Mates:
IPBS
Cable Mates:
PMSD, PMSS
SPECIFICATIONS
(19.56)
.770
(7.95)
.313
(12.32)
.485
(7.62)
.300
(8.51)
.335
(12.14)
.478
(1.57)
.062
DIA (3.81)
.150
(13.21)
.520
(5.40)
.2125
(19.23)
.757
(1.91)
.075
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
–D
NO. OF POSITIONS
PER ROW
1
02, 03, 04, 05, 08, 10, 15
(–D only)
02, 03, 04, 05, 08, 10
(–S only)
(Standard sizes)
IPBT ROW
OPTION
PLATING
OPTION
–T
= Matte
Tin
LEAD
STYLE
H1
= Through-hole
H2
= Surface Mount
OPTION
–S
= Single
Row
–D
= Double
Row
RA
= Right-angle
(Lead Style
H1 only)
GP
= Guide
Post Holes
(8 positions
not available)
–K
= Keyed
Polarization
(not available
with -GP
option, is
required
callout if -GP
not called out)
15
No. of Positions x (4.19) .165 + (12.27) .483
No. of Positions x (4.19) .165 + (6.10) .240
15
30
01 02
16
(3.43)
.135 DIA
(1.52)
.060
(3.73) .147
(5.21)
.205
(3.73) .147
(1.52)
.060
(5.51)
.217
(11.43)
.450
(15.62)
.615
(1.27)
.050
(10.77)
.424
(4.06) .160
(6.58)
.259
01 02
16
30
No. of Positions x (4.19) .165 + (1.33) .052
(6.58)
.259
(4.19)
.165
(9.60)
.378
(11.40)
.449
(3.30)
.130
(1.14) .045 SQ
(9.65)
.380
(10.29)
.405
GP OPTION
H2–S
H1–S–RA
H2–D
H1–D–RA
H1–S H1–D
TOOLING
• Hand Tool (16-20 AWG):
CAT-HT-169-1620-13
• Hand Tool (20-24 AWG):
CAT-HT-169-2024-13
• Mini Applicator
(16-20 AWG):
CAT-MC-169-1620-XX-01
• Mini Applicator
(20-24 AWG):
CAT-MC-169-2024 XX-01
Extraction Tool:
CAT-EX-169-01
SPECIFICATIONS
FILE NO. E111594
F-219 SUPPLEMENT

Products related to this Datasheet

CONN RCPT HSG 2POS 4.20MM
Available Quantity: 13,148
Unit Price: 97
CONN HOUSING RCP 8 POS 4.19MM
Available Quantity: 8,392
Unit Price: 116
CONN HOUSING RCP 4 POS 4.19MM ST
Available Quantity: 5,169
Unit Price: 101
POWER CABLE CONN
Available Quantity: 4,235
Unit Price: 108
CONN HOUSING RCP 3 POS 4.19MM
Available Quantity: 2,514
Unit Price: 100
CONN HOUSING 4 POS 4.19MM
Available Quantity: 1,921
Unit Price: 108
POWER CABLE CONN
Available Quantity: 1,820
Unit Price: 92
POWER CABLE CONN
Available Quantity: 1,467
Unit Price: 119
CONN HOUSING RCP 8 POS 4.19MM
Available Quantity: 1,155
Unit Price: 104
POWER CABLE CONN
Available Quantity: 960
Unit Price: 331
CONN RCPT HSG 8POS 4.20MM
Available Quantity: 593
Unit Price: 313
POWER CABLE CONNECTOR
Available Quantity: 510
Unit Price: 100
POWER CABLE CONNECTOR
Available Quantity: 490
Unit Price: 216
CONN HOUSING 4 POS 4.19MM
Available Quantity: 442
Unit Price: 104
CONN RECPT HOUSING 10POS .165"
Available Quantity: 355
Unit Price: 199
CONN RCPT HSG 14POS 4.20MM
Available Quantity: 333
Unit Price: 178
POWER CABLE CONN
Available Quantity: 309
Unit Price: 103
POWER CABLE CONNECTOR
Available Quantity: 250
Unit Price: 377
CONN HOUSING RCP 4 POS 4.19MM ST
Available Quantity: 223
Unit Price: 64
CONN RCPT HSG 4POS 4.20MM
Available Quantity: 223
Unit Price: 403
POWER CABLE CONNECTOR
Available Quantity: 136
Unit Price: 626
POWER CABLE CONN
Available Quantity: 119
Unit Price: 119
POWER CABLE CONN
Available Quantity: 86
Unit Price: 342
POWER CABLE CONNECTOR
Available Quantity: 48
Unit Price: 272
CONN HOUSING RCP 3 POS 4.19MM
Available Quantity: 3
Unit Price: 104
CONN RCPT HSG 2POS 4.20MM
Available Quantity: 0
Unit Price: 82
CONN RCPT HSG 2POS 4.20MM
Available Quantity: 0
Unit Price: 172.578
CONN RCPT HSG 10POS 4.20MM
Available Quantity: 0
Unit Price: 455
CONN RCPT HSG 5POS 4.20MM
Available Quantity: 0
Unit Price: 296
CONN RCPT HSG 14POS 4.20MM
Available Quantity: 0
Unit Price: 243
POWER CABLE CONN
Available Quantity: 0
Unit Price: 306
POWER CABLE CONNECTOR
Available Quantity: 0
Unit Price: 329
CONN RCPT HSG 6POS 4.20MM
Available Quantity: 0
Unit Price: 419