X5R Dielectric Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
y m n A .mmmmw General Specificatio TTTTTTTTT Temperature Coefficient /\ LAX/K |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 25
General Specifications
PART NUMBER (SEE PAGE 4 FOR COMPLETE PART NUMBER EXPLANATION)
TYPICAL ELECTRICAL CHARACTERISTICS
1210 4 D M A 2 AT107
Size
(L” x W)
0101**
0201
0402
0603
0805
1206
1210
1812
Dielectric
D = X5R
Capacitance
Tolerance
K = ±10%
M = ± 20%
Failure
Rate
A = N/A
Packaging
2 = 7” Reel
4 = 13” Reel
U = 4mm TR
(01005)
Special
Code
A = Std.
Terminations
T = Plated Ni
and Sn
Capacitance
Code (In pF)
2 Sig. Digits +
Number of
Zeros
Voltage
4 = 4V
6 = 6.3V
Z = 10V
Y = 16V
3 = 25V
D = 35V
5 = 50V
1 = 100V
NOTE: ContactfactoryforavailabilityofToleranceOptionsforSpecificPartNumbers.
Contactfactoryfornon-specifiedcapacitancevalues.
GENERAL DESCRIPTION
General Purpose Dielectric for Ceramic Capacitors
EIA Class II Dielectric
Temperature variation of capacitance is within ±15%
from -55°C to +85°C
Wellsuitedfordecouplingandfilteringapplications
AvailableinHighCapacitancevalues(upto100μF)
**EIA 01005
20
15
10
0
-5
-10
-15
-20
-60 -40 -20 0 +20 +40 +60 +80
10,000
1,000
100
0 100 12080 6040 20
% Capacitance
Temperature °C
Insulation Resistance (Ohm-Farads)
Insulation Resistance vs Temperature
Temperature °C
121818
X5R Dielectric
/A\V/)I( A wocm emu; commw cuon e30 V mm/ssc /A\V/>:<_ |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
26
X5R Dielectric
Specifications and Test Methods
Parameter/Test X5R Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +85ºC Temperature Cycle Chamber
Capacitance Withinspecifiedtolerance
Freq.:1.0kHz±10%
Voltage: 1.0Vrms ± .2V
ForCap>10µF,0.5Vrms@120Hz
Dissipation Factor
≤2.5%for≥50VDCrating
≤12.5%for25V,35VDCrating
≤12.5%Max.for16VDCratingandlower
ContactFactoryforDFbyPN
Insulation Resistance 10,000MΩor500MΩ-µF,
whichever is less
Charge device with rated voltage for 120 ± 5
secs@roomtemp/humidity
Dielectric Strength Nobreakdownorvisualdefects
Charge device with 250% of rated voltage for 1-5
seconds,w/chargeanddischargecurrentlimited
to 50 mA (max)
Resistance to
Flexure
Stresses
Appearance No defects Deflection:2mm
Test Time: 30 seconds
Capacitance
Variation ≤±12%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance ≥InitialValuex0.3
Solderability ≥95%ofeachterminalshouldbecoveredwith
fresh solder
Dip device in eutectic solder at 230 ± 5ºC for 5.0
± 0.5 seconds
Resistance to
Solder Heat
Appearance Nodefects,<25%leachingofeitherendterminal
Dip device in eutectic solder at 260ºC for
60seconds. Store at room temperature for 24 ±
2hours before measuring electrical properties.
Capacitance
Variation ≤±7.5%
Dissipation
Factor Meets Initial Values (As Above)
Insulation
Resistance Meets Initial Values (As Above)
Dielectric
Strength Meets Initial Values (As Above)
Thermal Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤±7.5% Step 2: Room Temp ≤3minutes
Dissipation
Factor Meets Initial Values (As Above) Step 3: +85ºC ± 2º 30 ± 3 minutes
Insulation
Resistance Meets Initial Values (As Above) Step 4: Room Temp ≤3minutes
Dielectric
Strength Meets Initial Values (As Above) Repeat for 5 cycles and measure after 24 ± 2
hours at room temperature
Load Life
Appearance No visual defects Charge device with 1.5X rated voltage in test
chamber set at 85ºC ± 2ºC for 1000 hours
(+48,-0).
Note:Contactfactoryfor*optionalspecification
partnumbersthataretestedat<1.5Xrated
voltage.
Removefromtestchamberandstabilizeatroom
temperature for 24 ± 2 hours
Capacitance
Variation ≤±12.5%
Dissipation
Factor ≤InitialValuex2.0(SeeAbove)
Insulation
Resistance ≥InitialValuex0.3(SeeAbove)
Dielectric
Strength Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects
Store in a test chamber set at 85ºC ± 2ºC/ 85% ±
5%relativehumidityfor1000hours(+48,-0)with
rated voltage applied.
Removefromchamberandstabilizeatroom
temperature and humidity for
24 ± 2 hours before measuring.
Capacitance
Variation ≤±12.5%
Dissipation
Factor ≤InitialValuex2.0(SeeAbove)
Insulation
Resistance ≥InitialValuex0.3(SeeAbove)
Dielectric
Strength Meets Initial Values (As Above)
042418
A H A A man em; (20.4mm /A\V/>:< |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 27
X5R Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
Case Size 0101* 0201 0402 0603 0805
Soldering ReflowOnly ReflowOnly Reflow/Wave Reflow/Wfeve Reflow/Wfeve
Packaging Paper/Embossed All Paper All Paper All Paper Paper/Embossed
(L) Length mm
(in.)
0.40 ± 0.02
(0.016 ± 0.0008)
0.60±0.09
(0.024 ± 0.004)
1.00 ± 0.20
(0.040 ± 0.008)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079±0.008)
W) Width mm
(in.)
0.20 ± 0.02
(0.008 ± 0.0008)
0.30±0.09
(0.011 ± 0.004)
0.50 ± 0.20
(0.020 ± 0.008)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049±0.008)
(t) Terminal mm
(in.)
0.10 ± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
Voltage: 6.3 10 4 6.3 10 16 25 4 6.3 10 16 25 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Cap(pF) 100 101 B A
150 151 B A
220 221 B A C
330 331 B A C
470 471 B A C
680 681 B A C
1000 102 B A A C
1500 152 B B A A C
2200 222 B B A A A C
3300 332 B B A A A C
4700 472 B B A A A C G
6800 682 B B A A A C G
Cap(μF) 0.01 103 B B A A A C G G G
0.015 150 B C G G G
0.022 223 B A A A A C C G G G N
0.033 333 B C G G G N
0.047 473 B A A A A C C G G G N
0.068 689 B C G G N
0.1 104 B A A A A C C C C G G G N N N
0.15 154 G N N
0.22 224 B A A A C C C C C G G N N N
0.33 334 G G N
0.47 474 B A A C C C C C E G J N P P
0.68 684 G N
1.0 105 A A C C C C C C C G G G G J G G N N P P
1.5 155
2.2 225 C C C C C C C C G G J J J K K N N P P P
3.3 335 J J J N N
4.7 475 C C E E E E J J J G K N P J N N P P
10 106 E E E K J K K K P P P P P
22 226 E G K K K P P P P P
47 476 K K P P P
100 107
Voltage: 6.3 10 4 6.3 10 16 25 4 6.3 10 16 25 50 4 6.3 10 16 25 35 50 4 6.3 10 16 25 35 50
Case Size 0101* 0201 0402 0603 0805
Letter A B C E G J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
PAPER and EMBOSSED available for 01005
NOTE:Contactfactoryfornon-specifiedcapacitancevalues
*EIA 01005
121520
A H A A man em; (20.4mm /A\V/>:< |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
28
PREFERRED SIZES ARE SHADED
Case Size 1206 1210 1812
Soldering Reflow/Wave ReflowOnly ReflowOnly
Packaging Paper/Embossed Paper/Embossed All Embossed
(L) Length mm 3.20 ± 0.40
(0.126 ± 0.016)
3.20 ± 0.40
(0.126 ± 0.016)
4.50 ± 0.30
(0.177 ± 0.012)
(in.)
W) Width mm 1.60 ± 0.30
(0.063 ± 0.012)
2.50 ± 0.30
(0.098±0.012)
3.20 ± 0.20
(0.126 ± 0.008)
(in.)
(t) Terminal mm 0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
0.61 ± 0.36
(0.024 ± 0.014)
(in.)
Voltage: 46.3 10 16 25 35 50 46.3 10 16 25 35 50 46.3 10 16 25 35 50
Cap(pF) 100 101
150 151
220 221
330 331
470 471
680 681
1000 102
1500 152
2200 222
3300 332
4700 472
6800 682
Cap(μF) 0.01 103
0.015 150
0.022 223
0.033 333
0.047 473
0.068 689
0.1 104
0.15 154
0.22 224
0.33 334
0.47 474 Q Q X X
0.68 684
1.0 105 Q Q Q X X X
1.5 155
2.2 225 Q Q Q Q Q X Z Z
3.3 335 Q Q
4.7 475 X X X X X X X Z Z Z Z Z
10 106 X X X X X X X X X Z Z Z Z Z
22 226 X X X X X Z Z Z Z Z Z Z Z Z
47 476 X X X X Z Z Z Z Z
100 107 X X Z Z
Voltage: 46.3 10 16 25 35 50 46.3 10 16 25 35 50 46.3 10 16 25 35 50
Case Size 1206 1210 1812
Letter A B C E G J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
PAPER and EMBOSSED available for 01005
NOTE:Contactfactoryfornon-specifiedcapacitancevalues
*EIA 01005
X5R Dielectric
Capacitance Range
021020

Products related to this Datasheet

CAP CER 3300PF 10V X5R 0201
Available Quantity: 49,687
Unit Price: 30
CAP CER 5600PF 10V X5R 0201
Available Quantity: 29,575
Unit Price: 49
CAP CER 1UF 16V X5R 0603
Available Quantity: 28,777
Unit Price: 20
CAP CER 2.2UF 4V X5R 0402
Available Quantity: 91,186
Unit Price: 65
CAP CER 4700PF 10V X5R 0201
Available Quantity: 26,872
Unit Price: 30
CAP CER 2200PF 10V X5R 0201
Available Quantity: 25,174
Unit Price: 49
CAP CER 3300PF 50V X5R 0402
Available Quantity: 28,844
Unit Price: 36
CAP CER 1800PF 10V X5R 0201
Available Quantity: 8,209
Unit Price: 49
CAP CER 3900PF 10V X5R 0201
Available Quantity: 8,012
Unit Price: 59
CAP CER 6800PF 10V X5R 0201
Available Quantity: 37,525
Unit Price: 30
CAP CER 0.47UF 4V X5R 0402
Available Quantity: 7,497
Unit Price: 57
CAP CER 1500PF 10V X5R 0201
Available Quantity: 4,232
Unit Price: 54
CAP CER 0.47UF 4V X5R 0402
Available Quantity: 14,078
Unit Price: 57
CAP CER 2.2UF 4V X5R 0603
Available Quantity: 3,783
Unit Price: 86
CAP CER 4.7UF 16V X5R 1206
Available Quantity: 5,544
Unit Price: 79
CAP CER 1200PF 10V X5R 0201
Available Quantity: 152,390
Unit Price: 49
CAP CER 2.2UF 10V X5R 1206
Available Quantity: 2,150
Unit Price: 92
CAP CER 2.2UF 10V X5R 0603
Available Quantity: 47,859
Unit Price: 32
CAP CER 4.7UF 10V X5R 1206
Available Quantity: 3,850
Unit Price: 54
CAP CER 1.2UF 10V X5R 0805
Available Quantity: 11,842
Unit Price: 85
CAP CER 0.1UF 10V X5R 0402
Available Quantity: 61,501
Unit Price: 12
CAP CER 47UF 10V X5R 1206
Available Quantity: 3,344
Unit Price: 86
CAP CER 1UF 50V X5R 0603
Available Quantity: 1,332
Unit Price: 30
CAP CER 10UF 25V X5R 1812
Available Quantity: 20,232
Unit Price: 157
CAP CER 2.2UF 10V X5R 0402
Available Quantity: 69
Unit Price: 14
CAP CER 22UF 10V X5R 1812
Available Quantity: 541
Unit Price: 213
CAP CER 2700PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 47UF 6.3V X5R 1812
Available Quantity: 0
Unit Price: 344
CAP CER 0.1UF 4V X5R 0201
Available Quantity: 0
Unit Price: 12.576
CAP CER 1UF 4V X5R 0402
Available Quantity: 0
Unit Price: 12.484
CAP CER 10UF 6.3V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 2.2UF 6.3V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 6.8UF 6.3V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 25V X5R 0201
Available Quantity: 0
Unit Price: 10.48
CAP CER 1000PF 25V X5R 0201
Available Quantity: 0
Unit Price: 9.46578
CAP CER 10000PF 4V X5R 0201
Available Quantity: 0
Unit Price: 13.8336
CAP CER 10000PF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 10000PF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 13.8336
CAP CER 10000PF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 13.8336
CAP CER 0.033UF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 12.576
CAP CER 4700PF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 5600PF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 8200PF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 13.0154
CAP CER 10000PF 10V X5R 0201
Available Quantity: 0
Unit Price: 13.8336
CAP CER 1500PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 1800PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 10V X5R 0201
Available Quantity: 0
Unit Price: 10.48
CAP CER 3300PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 4700PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 5600PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 6800PF 10V X5R 0201
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 25V X5R 0603
Available Quantity: 0
Unit Price: 13.33325
CAP CER 0.1UF 25V X5R 0603
Available Quantity: 0
Unit Price: 0
CAP CER 0.15UF 25V X5R 0603
Available Quantity: 0
Unit Price: 9.42525
CAP CER 0.22UF 25V X5R 0603
Available Quantity: 0
Unit Price: 15.21275
CAP CER 0.22UF 25V X5R 0603
Available Quantity: 0
Unit Price: 11.49425
CAP CER 0.068UF 25V X5R 0603
Available Quantity: 0
Unit Price: 9.19525
CAP CER 0.047UF 50V X5R 0603
Available Quantity: 0
Unit Price: 1.95263
CAP CER 1UF 10V X5R 0805
Available Quantity: 0
Unit Price: 55.848
CAP CER 1UF 10V X5R 0805
Available Quantity: 0
Unit Price: 51.859
CAP CER 1.5UF 10V X5R 0805
Available Quantity: 0
Unit Price: 28.39733
CAP CER 2.2UF 10V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 10V X5R 0805
Available Quantity: 0
Unit Price: 17.0925
CAP CER 0.47UF 10V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 1UF 25V X5R 1206
Available Quantity: 0
Unit Price: 30.9125
CAP CER 4.7UF 25V X5R 1206
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 25V X5R 1210
Available Quantity: 0
Unit Price: 0
CAP CER 2.2UF 25V X5R 1210
Available Quantity: 0
Unit Price: 75.7265
CAP CER 4.7UF 6.3V X5R 0603
Available Quantity: 135,675
Unit Price: 20
CAP CER 4.7UF 25V X5R 1210
Available Quantity: 0
Unit Price: 87
CAP CER 22UF 16V X5R 1210
Available Quantity: 0
Unit Price: 160
CAP CER 0.47UF 6.3V X5R 0402
Available Quantity: 5,405
Unit Price: 21
CAP CER 0.1UF 50V X5R 0603
Available Quantity: 131,540
Unit Price: 30
CAP CER 0.015UF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 12.576
CAP CER 0.033UF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 12.576
CAP CER 4700PF 6.3V X5R 0201
Available Quantity: 0
Unit Price: 10.48
CAP CER 1000PF 50V X5R 0603
Available Quantity: 0
Unit Price: 4.88163
CAP CER 0.1UF 50V X5R 0603
Available Quantity: 0
Unit Price: 11.1088
CAP CER 0.033UF 50V X5R 0603
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 50V X5R 0603
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 50V X5R 0603
Available Quantity: 0
Unit Price: 9.19525
CAP CER 10PF 16V X5R 0603
Available Quantity: 0
Unit Price: 4.62475
CAP CER 0.12UF 16V X5R 0603
Available Quantity: 0
Unit Price: 0
CAP CER 0.022UF 16V X5R 0603
Available Quantity: 0
Unit Price: 8.75575
CAP CER 3.3UF 16V X5R 0603
Available Quantity: 0
Unit Price: 0
CAP CER 5600PF 16V X5R 0603
Available Quantity: 0
Unit Price: 0
CAP CER 2.2UF 6.3V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 35V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 16V X5R 1206
Available Quantity: 0
Unit Price: 3.81338
CAP CER 1.5UF 16V X5R 1206
Available Quantity: 0
Unit Price: 42.3525
CAP CER 10000PF 16V X5R 1210
Available Quantity: 0
Unit Price: 10.8045
CAP CER 10000PF 16V X5R 1210
Available Quantity: 0
Unit Price: 10.8045
CAP CER 4.7UF 10V X5R 1210
Available Quantity: 0
Unit Price: 68.1536
CAP CER 10UF 16V X5R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 10V X5R 1812
Available Quantity: 0
Unit Price: 0
CAP CER 0.47UF 6.3V X5R 0402
Available Quantity: 0
Unit Price: 63
CAP CER 1UF 6.3V X5R 0603
Available Quantity: 0
Unit Price: 0
CAP CER 10UF 4V X5R 0805
Available Quantity: 0
Unit Price: 0
CAP CER 4.7UF 6.3V X5R 0805
Available Quantity: 0
Unit Price: 0