1625999 Drawing Datasheet by TE Connectivity Passive Product

4 2 1 ms MAIL-m Is unrusnsnin. must» ron PuaLIcqun LIL ms REVISIONS ©¢°PW|WMS IV- “”'°"'“””"”‘ F m niscnnfllou w: on ma A1 Released as uer EER-05-022292 L-Seu-oa SP JE \x AH EER-16-003725 12HAR2016 KR TN \x' _ _ LASER MARKING: TE LOGO PN VALUEfi\ g? AH1 EER15 01951.7 unmom SR AP TOLERANCE 8 DATE CODE \ 6’s AH2 EER-19-00L212 usnmzow SR [B Q \x‘e\ 1FOR FURTHER INFORMATION SEE DATA SHEET FOR HS SERIES—ALUMINIUM HOUSEO RESISTORS Z 2FOR A SPECIFIC PN FOR A RESISTANCE VALUE E w; AND TOLERANCE. PLEASE REFER TO OMF +4 3 :2 3T HNIA P IFIATIN m DISSIPATION AT 25°C : 100 WATTS MOUNTED { {} 0N STD HEATSINK OHMIC RANGE : R‘IO TO 75K 35.0:t0.3 STABILITY : AR < =2%="" per="" 1000hr‘5="" isolation="" voltage="" :="" 3500vac="" rrns="" max="" working="" voltage="" :="" 1900v="" oc/ac="" r‘ms="" temp="" coefficient="" :=""> ’IRO 501mm >100R 251mm CLIMATIC CATEGORY : 55/200/56 x 3% RoHS Compliant <12 ln="" 2="" ‘_'="" x="" v?="" ‘—="" e:="" m="" i="" 3="" |="" i="" n="" ii="" a75="" max="" 65.5="" max="" 87.5="" max="" this="" mums="" is="" a="" controlled="" oocuuzu'r.="" 9"="" 7="" sud-05="" (rave="" kenneeibesepds="" -:te="" te="" connechvily="" """‘"°"’="arfi‘fl.‘s'l“s’n" c".‘f.i‘o."="" "jweatchpul="" 8.sep.05="" m:="" m="" -="" ,jwecieeepule="" hscioo="" metal="" huused="" mg="" 3;;="" _="" power="" resistor="" ,="" 2="" plc="" 3.0.1="" 3="" plc="" 1‘-="" a'plica‘ioi="" spkc="" lines="" 1‘-="" 5.="" _="" s|1[="" cage="" com="" dhaiiig="" i10="" hisiricted="" ‘0="" mum="" _="" rlulsx="" _="" mm="" _="" a3="" 00779="" ©e1625999="" custer="" drawing="" 5““="" 1:1="" 5""="" 1°'1="" mahz="" i‘td-is="" |3l|37="">
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
MAX65.5
MAX3.5
4 HOLES OF n
4.4
11.50.3
35.0 0.3
37.0 0.3
CUSTOMER DRAWING
1625999
DAVE KENNEDY
27.SEP.05
J CATCHPOLE
28.SEP.05
J CATCHPOLE
28.SEP.05
1:1 1 1 AH2
-
-
-
- -
mm
0.5
0.2
0.1
-
-
5$
HSC100 METAL HOUSED
POWER RESISTOR
2005
OCT. 2005
00779
BY -
A1 Released as per ECR-08-022292 4-Sep-08 SP JC
AH ECR-16-003725 12MAR2016 KR TN
AH1 ECR-18-019547 14DEC2018 SR AP
AH2 ECR-19-004212 15MAR2019 SR CB
MAX87.5
MIN5.0
MAX47.5
MAX26.0
TECHNICAL SPECIFICATION
DISSIPATION AT 25$C :
OHMIC RANGE :
STABILITY :
ISOLATION VOLTAGE :
MAX WORKING VOLTAGE :
TEMP COEFFICIENT :
CLIMATIC CATEGORY :
100 WATTS MOUNTED
ON STD HEATSINK
R10 TO 75K
R < =2% PER 1000Hrs
3500VAC rms
1900V DC/AC rms
> 1RO 50ppm
> 100R 25ppm
55/200/56
FOR FURTHER INFORMATION SEE DATA SHEET FOR
HS SERIES-ALUMINIUM HOUSED RESISTORS
FOR A SPECIFIC PN FOR A RESISTANCE VALUE
AND TOLERANCE, PLEASE REFER TO DMF
1
2
3
LASER MARKING: TE LOGO PN VALUE
TOLERANCE & DATE CODE
RoHS Compliant