.050” Edgecards Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS E High Density Card Edge N“ ‘ . ”41135011171 / c o o o o c a . $ / /. / pm Al 100125411 r y/ / ,, usu"[1.27] / , 3x .100 [unNfig J” /
22
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
High Density Card Edge
THREADED INSERT
(T)
CLEARANCE HOLE
(D) NO MOUNTING EARS
(N)
#4-40
Ø.125” [3.18]
.250” [6.35]
SIDE MOUNTING
(S)
Ø.125” [3.18]
NO MOUNTING EARS
METAL BOARD LOCK(R)
.250
[6.35]
.250” [6.35]
.174” [4.41]
SPECIFICATIONS
• Accommodates.031”±.006”[0.79mm±0.15mm],
.062”±.008”[1.57mm±0.20mm]
or.093”±.008”[2.36mm±0.20mm]matingPCB
• PPSorPA9Tinsulator
• Molded-inkeyavailable
• Highreliability/highcyclehairpinbellow&cantilevercontacts
• 1Ampcurrentratingpercontactforcontactsfullyenergized
• ULFlammabilityRating:94V-0
• OperatingTemperature:-65°Cupto+200°C
F
D
3X .100”
[2.54]
.050”[1.27]
.050”[1.27]
.100”[2.54]
.150”[3.81]
A
2X Ø.104”[2.64]
FOR 'R' MOUNTING
.410”
[10.41]
2X Ø.125”[3.18]
FOR 'S' MOUNTING
Ø .040” [1.02]
MIN.
PIN A1
PIN B1
PIN B2
PIN A2
COMPONENT SIDE
.050” [1.27 mm] Contact Centers, .915” [23.24 mm] Insulator Height,
Right Angle for .031” [0.79 mm], .062” [1.57 mm] or .093” [2.36 mm] Mating PCB
HAIRPIN CANTILEVER
DUAL READOUT (D)
3X .100” [2.54]
.100” [2.54] (HA)
.170” [4.32] (HB)
.014” X .012”
[0.36 X 0.30] POST
.595” [15.11]
.100” [2.54] (YY)
.016” [0.41] SQ. POST
3X .100” [2.54]
.595” [15.11]
READOUT & TERMINATION TYPE
PCB LAYOUT
MOUNTING STYLE
SULLINS High Density Card Edge E G B B 10 Q H 5 xx L CONYACTFINISH-RuHStumnliim Comm 5mm: Iavminiliun k , 5% i w- 1*: 43 {fl \ E M Hg L A ‘ Consult (acmry for avananmy [or sues not shown
23
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
High Density Card Edge
High Density Card Edge
.050” [1.27 mm] Contact Centers, .915” [23.24 mm] Insulator Height,
Right Angle for .031” [0.79 mm], .062” [1.57 mm] or .093” [2.36 mm] Mating PCB
PIN A1
PIN B1
PIN A2
4X Ø .125
[3.18]
PIN B2
REFER TO
TERMINATION TYPE
OPPOSITE PAGE
(S) MOUNTING SHOWN
.370 [9.40]
D
F
E
B
.050 [1.27] TYP.
.915
[23.24]
C
.250 [6.35]
[1.91]
.075
MAX.
.610 [15.49]
.360 [9.14]
.300 [7.62]
INSERTION DEPTH
CARD LAYOUT
60°
.062 ±.008 [1.57±0.20]
.020 [0.51]
±.005[0.13]
.050 [1.27]
.040 [1.02] R .030 [0.76] MAX.
.300 [7.62]
MIN.
A
(B - .014[0.36])
A
MATERIALS (INSULATOR/CONTACT)
CONTACT CENTERS
***(YYterminationonly)
B=.050”[1.27mm] NUMBER OF CONTACT POSITIONS
D=Dual
S=SideMounting
D = FlushMounting
N = NoMounting
T=FlushMountingWithThreadedInsert
R=MetalBoardLock
HA,YY =.100”[2.54mm]StaggeredRightAngle
HB =.170”[4.32mm]StaggeredRightAngle
READOUT (Opposite Page)
MOUNTING STYLE (Opposite Page)
MODIFICATION CODE (ConsultFactory)
TERMINATION TYPE (Opposite Page)
Contact Surface Termination
B =.000010”Gold .000100”PureTin,Matte
C =.000030”Gold .000100”PureTin,Matte
***M =.000030”Gold .000010”GoldOverall
SeeChartBelow
G B B 10 D HA S - Sxxx
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
RefertoPage7forOperating/ProcessingTemperatures
G=PA9T/PhosphorBronze
R=PPS/PhosphorBronze
J=PA9T/BerylliumCopper
A=PPS/BerylliumCopper
F=PPS/Spinodal**
PART NUMBER OPTIONS
* Consult factory for availability for sizes not shown.
** Consult factory for special soldering guidelines. YY termination with 'M' plating only.
OMITFORSTANDARD
-S1648=.031”±.006”[0.79±0.15]MatingPCB
-S1763=.093”±.008”[2.36±0.20]MatingPCB
(ForHA&HBTerminationOnly)
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.005 B±.005 C±.015 D±.010 E±.020 F±.010 A±0.13 B±0.13 C±0.38 D±0.25 E±0.51 F±0.25
05/10 0.200 0.300 0.490 0.776 1.090 0.350 5.08 7.62 12.45 19.71 27.69 8.89
06/12 0.250 0.350 0.540 0.826 1.140 0.400 6.35 8.89 13.72 20.98 28.96 10.16
08/16 0.350 0.450 0.640 0.926 1.240 0.500 8.89 11.43 16.26 23.52 31.50 12.70
09/18 0.400 0.500 0.690 0.976 1.290 0.550 10.16 12.70 17.53 24.79 32.77 13.97
10/20 0.450 0.550 0.740 1.026 1.340 0.600 11.43 13.97 18.80 26.06 34.04 15.24
13/26 0.600 0.700 0.890 1.176 1.490 0.750 15.24 17.78 22.61 29.87 37.85 19.05
14/28 0.650 0.750 0.940 1.226 1.540 0.800 16.51 19.05 23.88 31.14 39.12 20.32
15/30 0.700 0.800 0.990 1.276 1.590 0.850 17.78 20.32 25.15 32.41 40.39 21.59
16/32 0.750 0.850 1.040 1.326 1.640 0.900 19.05 21.59 26.42 33.68 41.66 22.86
20/40 0.950 1.050 1.240 1.526 1.840 1.100 24.13 26.67 31.50 38.76 46.74 27.94
22/44 1.050 1.150 1.340 1.626 1.940 1.200 26.67 29.21 34.04 41.30 49.28 30.48
24/48 1.150 1.250 1.440 1.726 2.040 1.300 29.21 31.75 36.58 43.84 51.82 33.02
25/50 1.200 1.300 1.490 1.776 2.090 1.350 30.48 33.02 37.85 45.11 53.09 34.29
28/56 1.350 1.450 1.640 1.926 2.240 1.500 34.29 36.83 41.66 48.92 56.90 38.10
30/60 1.450 1.550 1.740 2.026 2.340 1.600 36.83 39.37 44.20 51.46 59.44 40.64
34/68 1.650 1.750 1.940 2.226 2.540 1.800 41.91 44.45 49.28 56.54 64.52 45.72
35/70 1.700 1.800 1.990 2.276 2.590 1.850 43.18 45.72 50.55 57.81 65.79 46.99
40/80 1.950 2.050 2.240 2.526 2.840 2.100 49.53 52.07 56.90 64.16 72.14 53.34
41/82* 2.000 2.100 2.290 2.576 2.890 2.150 50.80 53.34 58.17 65.43 73.41 54.61
44/88 2.150 2.250 2.440 2.726 3.040 2.300 54.61 57.15 61.98 69.24 77.22 58.42
45/90 2.200 2.300 2.490 2.776 3.090 2.350 55.88 58.42 63.25 70.51 78.49 59.69
50/100 2.450 2.550 2.740 3.026 3.340 2.600 62.23 64.77 69.60 76.86 84.84 66.04
55/110 2.700 2.800 2.990 3.276 3.590 2.850 68.58 71.12 75.95 83.21 91.19 72.39
56/112 2.750 2.850 3.040 3.326 3.640 2.900 69.85 72.39 77.22 84.48 92.46 73.66
60/120 2.950 3.050 3.240 3.526 3.840 3.100 74.93 77.47 82.30 89.56 97.54 78.74
62/124 3.050 3.150 3.340 3.626 3.940 3.200 77.47 80.01 84.84 92.10 100.08 81.28
64/128 3.150 3.250 3.440 3.726 4.040 3.300 80.01 82.55 87.38 94.64 102.62 83.82
65/130 3.200 3.300 3.490 3.776 4.090 3.350 81.28 83.82 88.65 95.91 103.89 85.09
66/132 3.250 3.350 3.540 3.826 4.140 3.400 82.55 85.09 89.92 97.18 105.16 86.36
70/140 3.450 3.550 3.740 4.026 4.340 3.600 87.63 90.17 95.00 102.26 110.24 91.44
75/150 3.700 3.800 3.990 4.276 4.590 3.850 93.98 96.52 101.35 108.61 116.59 97.79
79/158 3.900 4.000 4.190 4.476 4.790 4.050 99.06 101.60 106.43 113.69 121.67 102.87
80/160 3.950 4.050 4.240 4.526 4.840 4.100 100.33 102.87 107.70 114.96 122.94 104.14
81/162 4.000 4.100 4.290 4.576 4.890 4.150 101.60 104.14 108.97 116.23 124.21 105.41
85/170* 4.200 4.300 4.490 4.776 5.090 4.350 106.68 109.22 114.05 121.31 129.29 110.49
90/180 4.450 4.550 4.740 5.026 5.340 4.600 113.03 115.57 120.40 127.66 135.64 116.84
92/184* 4.550 4.650 4.840 5.126 5.440 4.700 115.57 118.11 122.94 130.20 138.18 119.38
95/190 4.700 4.800 4.990 5.276 5.590 4.850 119.38 121.92 126.75 134.01 141.99 123.19
96/192* 4.750 4.850 5.040 5.326 5.640 4.900 120.65 123.19 128.02 135.28 143.26 124.46
100/200 4.950 5.050 5.240 5.526 5.840 5.100 125.73 128.27 133.10 140.36 148.34 129.54
105/210 5.200 5.300 5.490 5.776 6.090 5.350 132.08 134.62 139.45 146.71 154.69 135.89
106/212 5.250 5.350 5.540 5.826 6.140 5.400 133.35 135.89 140.72 147.98 155.96 137.16
108/216* 5.350 5.450 5.640 5.926 6.240 5.500 135.89 138.43 143.26 150.52 158.50 139.70
110/220 5.450 5.550 5.740 6.026 6.340 5.600 138.43 140.97 145.80 153.06 161.04 142.24
120/240 5.950 6.050 6.240 ‘N’MountingOnly 6.100 151.13 153.67 158.50 ‘N’MountingOnly 154.94
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.

Products related to this Datasheet

CONN EDGE DUAL FMALE 20POS 0.050
Available Quantity: 0
Unit Price: 1160.5
CONN EDGE DUAL FMALE 32POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 34POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 36POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 40POS 0.050
Available Quantity: 0
Unit Price: 1959.3
CONN EDGE DUAL FMALE 44POS 0.050
Available Quantity: 0
Unit Price: 2053
CONN EDGE DUAL FMALE 46POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 50POS 0.050
Available Quantity: 0
Unit Price: 2200.7
CONN EDGE DUAL FMALE 60POS 0.050
Available Quantity: 0
Unit Price: 2440.6
CONN EDGE DUAL FMALE 68POS 0.050
Available Quantity: 0
Unit Price: 2634.3
CONN EDGE DUAL FMALE 70POS 0.050
Available Quantity: 0
Unit Price: 2680.4
CONN EDGE DUAL FMALE 72POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 80POS 0.050
Available Quantity: 0
Unit Price: 2920.1
CONN EDGE DUAL FMALE 90POS 0.050
Available Quantity: 0
Unit Price: 3160
CONN EDGE DUAL FMALE 100POS .050
Available Quantity: 0
Unit Price: 3399.7
CONN EDGE DUAL FMALE 108POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 110POS .050
Available Quantity: 0
Unit Price: 3639.5
CONN EDGE DUAL FMALE 120POS .050
Available Quantity: 0
Unit Price: 3881
CONN EDGE DUAL FMALE 128POS .050
Available Quantity: 0
Unit Price: 4073.1
CONN EDGE DUAL FMALE 130POS .050
Available Quantity: 0
Unit Price: 4009.7
CONN EDGE DUAL FMALE 132POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 140POS .050
Available Quantity: 0
Unit Price: 4243
CONN EDGE DUAL FMALE 150POS .050
Available Quantity: 0
Unit Price: 4477.9
CONN EDGE DUAL FMALE 160POS .050
Available Quantity: 0
Unit Price: 4717.7
CONN EDGE DUAL FMALE 170POS .050
Available Quantity: 0
Unit Price: 4951
CONN EDGE DUAL FMALE 180POS .050
Available Quantity: 0
Unit Price: 5184.3
CONN EDGE DUAL FMALE 182POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 184POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 190POS .050
Available Quantity: 0
Unit Price: 5419.2
CONN EDGE DUAL FMALE 10POS 0.050
Available Quantity: 0
Unit Price: 1445.7
CONN EDGE DUAL FMALE 12POS 0.050
Available Quantity: 0
Unit Price: 1472.9
CONN EDGE DUAL FMALE 16POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 200POS .050
Available Quantity: 0
Unit Price: 5628.6
CONN EDGE DUAL FMALE 210POS .050
Available Quantity: 0
Unit Price: 5861.9
CONN EDGE DUAL FMALE 212POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 216POS .050
Available Quantity: 0
Unit Price: 6004.1
CONN EDGE DUAL FMALE 20POS 0.050
Available Quantity: 0
Unit Price: 1697.2
CONN EDGE DUAL FMALE 220POS .050
Available Quantity: 0
Unit Price: 6095.2
CONN EDGE DUAL FMALE 240POS .050
Available Quantity: 0
Unit Price: 6561.9
CONN EDGE DUAL FMALE 26POS 0.050
Available Quantity: 0
Unit Price: 1862.2
CONN EDGE DUAL FMALE 30POS 0.050
Available Quantity: 0
Unit Price: 1695
CONN EDGE DUAL FMALE 32POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 34POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 36POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 40POS 0.050
Available Quantity: 0
Unit Price: 1934.7
CONN EDGE DUAL FMALE 44POS 0.050
Available Quantity: 0
Unit Price: 2028.4
CONN EDGE DUAL FMALE 46POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 50POS 0.050
Available Quantity: 0
Unit Price: 2174.5
CONN EDGE DUAL FMALE 60POS 0.050
Available Quantity: 0
Unit Price: 2416
CONN EDGE DUAL FMALE 68POS 0.050
Available Quantity: 0
Unit Price: 2608.1
CONN EDGE DUAL FMALE 70POS 0.050
Available Quantity: 0
Unit Price: 2655.7
CONN EDGE DUAL FMALE 72POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 80POS 0.050
Available Quantity: 0
Unit Price: 2895.5
CONN EDGE DUAL FMALE 90POS 0.050
Available Quantity: 0
Unit Price: 3137
CONN EDGE DUAL FMALE 100POS .050
Available Quantity: 0
Unit Price: 3376.7
CONN EDGE DUAL FMALE 12POS 0.050
Available Quantity: 0
Unit Price: 1270.6
CONN EDGE DUAL FMALE 16POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 200POS .050
Available Quantity: 0
Unit Price: 3174.7
CONN EDGE DUAL FMALE 210POS .050
Available Quantity: 0
Unit Price: 3286.3
CONN EDGE DUAL FMALE 212POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 216POS .050
Available Quantity: 0
Unit Price: 3355.3
CONN EDGE DUAL FMALE 20POS 0.050
Available Quantity: 0
Unit Price: 1378.8
CONN EDGE DUAL FMALE 220POS .050
Available Quantity: 0
Unit Price: 3398.1
CONN EDGE DUAL FMALE 240POS .050
Available Quantity: 0
Unit Price: 3623.1
CONN EDGE DUAL FMALE 26POS 0.050
Available Quantity: 0
Unit Price: 1455.5
CONN EDGE DUAL FMALE 30POS 0.050
Available Quantity: 0
Unit Price: 1476.7
CONN EDGE DUAL FMALE 32POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 34POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 36POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 40POS 0.050
Available Quantity: 0
Unit Price: 1607.1
CONN EDGE DUAL FMALE 44POS 0.050
Available Quantity: 0
Unit Price: 1656.9
CONN EDGE DUAL FMALE 46POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 50POS 0.050
Available Quantity: 0
Unit Price: 1737.5
CONN EDGE DUAL FMALE 60POS 0.050
Available Quantity: 0
Unit Price: 1867.8
CONN EDGE DUAL FMALE 68POS 0.050
Available Quantity: 0
Unit Price: 1691.7
CONN EDGE DUAL FMALE 70POS 0.050
Available Quantity: 0
Unit Price: 1711.3
CONN EDGE DUAL FMALE 72POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 80POS 0.050
Available Quantity: 0
Unit Price: 1824.7
CONN EDGE DUAL FMALE 90POS 0.050
Available Quantity: 0
Unit Price: 1936.3
CONN EDGE DUAL FMALE 100POS .050
Available Quantity: 0
Unit Price: 2048.1
CONN EDGE DUAL FMALE 108POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 110POS .050
Available Quantity: 0
Unit Price: 2161.4
CONN EDGE DUAL FMALE 120POS .050
Available Quantity: 0
Unit Price: 2271.4
CONN EDGE DUAL FMALE 128POS .050
Available Quantity: 0
Unit Price: 2363.4
CONN EDGE DUAL FMALE 130POS .050
Available Quantity: 0
Unit Price: 2384.8
CONN EDGE DUAL FMALE 132POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 140POS .050
Available Quantity: 0
Unit Price: 2496.4
CONN EDGE DUAL FMALE 150POS .050
Available Quantity: 0
Unit Price: 2608.1
CONN EDGE DUAL FMALE 160POS .050
Available Quantity: 0
Unit Price: 2726.4
CONN EDGE DUAL FMALE 170POS .050
Available Quantity: 0
Unit Price: 2838
CONN EDGE DUAL FMALE 180POS .050
Available Quantity: 0
Unit Price: 2949.8
CONN EDGE DUAL FMALE 182POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 184POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 190POS .050
Available Quantity: 0
Unit Price: 3063
CONN EDGE DUAL FMALE 10POS 0.050
Available Quantity: 0
Unit Price: 1262.8
CONN EDGE DUAL FMALE 12POS 0.050
Available Quantity: 0
Unit Price: 1300.1
CONN EDGE DUAL FMALE 16POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 122POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 124POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 126POS .050
Available Quantity: 0
Unit Price: 0