1837226 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIENIX ONTACI' fl m E E In 4 055626 023601
https://www.phoenixcontact.com/pi/products/1837226
09/08/2019Page1/4
Printed-circuit board connector-CCVA 2,5/22-G P20 THR-1837226
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
PCB headers, nominal current: 12 A, number of positions: 22, pitch: 5 mm, color: black, contact surface: Tin,
mounting: THR soldering, User information and design recommendations for through hole reflow technology
can be found under “Downloads”
The figure shows a 16-position
version
Your advantages
Designed for integration into the SMT soldering process
Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Closed contour for optimum stability of the plug-in connection
Key Commercial Data
Packing unit 52 pc
Minimum order quantity 52 pc
GTIN
GTIN 4055626023601
Technical data
Dimensions
Length [ l ] 8.57 mm
Width 112.8 mm
Pitch 5 mm
Dimension a 105 mm
Width [ w ] 112.8 mm
Height [ h ] 14 mm
Height 12 mm
Length of the solder pin 2 mm
Pin dimensions 1 x 1 mm
Length 8.57 mm
General
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/1837226
09/08/2019Page2/4
Printed-circuit board connector-CCVA 2,5/22-G P20 THR-1837226
Technical data
General
Range of articles CCVA 2,5/..-G
Insulating material group IIIa
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/3) 250 V
Rated voltage (III/2) 320 V
Rated voltage (II/2) 400 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Maximum load current 12 A (per position)
Insulating material LCP
Flammability rating according to UL 94 V0
Color black
Number of positions 22
Packaging information
Type of packaging packed in cardboard
Pieces per package 52
Denomination packing units Pcs.
Standards and Regulations
Connection in acc. with standard EN-VDE
Flammability rating according to UL 94 V0
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
[023% Current strength [A] 0 10 20 30 40 50 60 70 80 90 100110 4’ Ambient temperature [“C]
https://www.phoenixcontact.com/pi/products/1837226
09/08/2019Page3/4
Printed-circuit board connector-CCVA 2,5/22-G P20 THR-1837226
Diagram
Type: MSTB 2,5/...-ST with CCVA 2,5/...-G P20 THR
Approvals
Approvals
Approvals
cULus Recognized / EAC
Ex Approvals
Approval details
cULus Recognized http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm E60425-19931011
B D
Nominal voltage UN 300 V 300 V
Nominal current IN 16 A 10 A
EAC  B.01742
https://www.phoenixcontact.com/pi/products/1837226
09/08/2019Page4/4
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK HDR 22POS BLK
Available Quantity: 0
Unit Price: 909.7