RPS-200 Series Datasheet by MEAN WELL USA Inc.

/|/|W MEAN WELL (E nuns In stock In stock
RPS-200 series
 






 









Extremely low leakage current
















File Name:RPS-200-SPEC 2016-11-09

++
Type





200W Reliable Green Medical Power Supply
μ
File Name:RPS-200-SPEC 2021-06-21
 
 

MW SPECIFICATION
RPS-200 series
SPECIFICATION
MODEL
DC VOLTAGE
CURRENT 10CFM
10CFM
Convection
Convection
RATED
POWER
OUTPUT
LINE REGULATION
VOLTAGE ADJ. RANGE
LOAD REGULATION
SETUP, RISE TIME
HOLD UP TIME (Typ.)
VOLTAGE RANGE Note.4
FREQUENCY RANGE
POWER FACTOR
EFFICIENCY (Typ.)
INPUT
FUNCTION
INRUSH CURRENT (Typ.)
ISOLATION RESISTANCE
WORKING HUMIDITY
WORKING TEMP.
FAN SUPPLY
OVER TEMPERATURE
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION (L*W*H) OTHERS
NOTE
PACKING
OVERLOAD
OVER VOLTAGE
AC CURRENT (Typ.)
700ms, 30ms/230VAC 700ms, 30ms/115VAC at full load
16ms/230VAC 16ms/115VAC at full load
80 ~ 264VAC 113 ~ 370VDC
47 ~ 63Hz
PF>0.94/230VAC PF>0.98/115VAC at full load
93.5% 93% 94%
16.5 ~ 19.5V
94%
26.4 ~ 31.2V
95%
29.7 ~ 35V 52.8 ~ 62.4V
2A/115VAC 1A/230VAC
COLD START 30A/115VAC 60A/230VAC
110 ~ 140% rated output power
13.2 ~ 15.6V
Protection type : Hiccup mode, recovers automatically after fault condition is removed
20 ~ 90% RH non-condensing
-30 ~ +70 (Refer to "Derating Curve")
12V@0.5A for driving a fan ; tolerance +15% ~ -15%
-40 ~ +85, 10 ~ 95% RH non-condensing
±0.03%/ (0 ~ 50)
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
500.2Khrs min. MIL-HDBK-217F (25)
PCB:101.6*50.8*29mm or 4*2*1.14inch ; Enclosed type:103.4*62*40mm or 4.07*2.44*1.57inch
PCB:0.19Kg; 72pcs/14.7Kg/0.84CUFT ; Enclosed type:0.3Kg; 60pcs/19Kg/1.06CUFT
±1.0%
±0.5%
±1.0%
±0.5%
±1.0%
±0.5% ±0.5%
±1.0% ±1.0%
±0.5%
±2.0% ±2.0% ±1.0% ±1.0% ±1.0%
100mVp-p
11.4~12.6V 14.3~15.8V 22.8~25.2V 25.6 ~ 28.4V 45.6 ~50.4V
100mVp-p 120mVp-p 120mVp-p 120mVp-p
15V 24V 27V 48V
16.7A
11.7A
13.4A
9.4A
8.4A
5.9A
7.5A
5.3A
4.2A
3A
200.4W
140.4W 141W
201W
141.6W
201.6W
143.1W
202.5W
144W
201.6W
RPS-200-12RPS-200-15RPS-200-24RPS-200-27RPS-200-48
SAFETY STANDARDS
RIPPLE & NOISE (max.) Note.2
VOLTAGE TOLERANCE Note.3





6. 



(as available on http://www.meanwell.com)
https://www.meanwell.com/serviceDisclaimer.aspx
ENVIRONMENT
SAFETY &
EMC
(Note 7)
PROTECTION
Primary-Secondary: 2xMOPP, Primary-Earth:1xMOPP, Secondary-Earth:1xMOPP
IEC60601-1, TUV BS EN/EN60601-1, ,UL ANSI / AAMI ES60601-1 (3.1 version), EAC TP TC 004
CAN/CSA-C22.2 No. 60601-1:14 - Edition 3 approved; Design refer to BS EN/EN60335-1
12V
LEAKAGE CURRENT(max.)Note.5
Earth leakage current < 130 A/264VAC , Touch current < 40 A/264VAC
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
I/P-O/P:4KVAC I/P-FG:2KVAC O/P-FG:1.5KVAC
I/P-O/P, I/P-FG:100M Ohms / 500VDC / 25/ 70% RH
Protection type : Shut down o/p voltage, re-power on to recover
Protection type : Shut down o/p voltage, re-power on to recover
Parameter
Parameter
ESD
Standard
Standard
BS EN/EN55011 (CISPR11)
BS EN/EN55011 (CISPR11)
BS EN/EN61000-3-2
BS EN/EN61000-3-3
BS EN/EN61000-4-2
BS EN/EN61000-4-3
BS EN/EN61000-4-4
BS EN/EN61000-4-5
BS EN/EN61000-4-6
BS EN/EN61000-4-8
BS EN/EN61000-4-11
Test Level / Note
Test Level / Note
Class B
Class A (for Class II);Class B (for Class I)
Class A
-----
EMC IMMUNITY
EMC EMISSION
BS EN/EN60601-1-2
100% dip 1 periods, 30% dip 25 periods,
100% interruptions 250 periods
OPERATING ALTITUDE Note.6 5000 meters
200W Reliable Green Medical Power Supply
μμ
μ μ
RF field susceptibility
EFT bursts
Surge susceptibility
Conducted susceptibility
Magnetic field immunity
Voltage dip, interruption
Conducted emission
Radiated emission
Harmonic current
Voltage flicker
Level 4, 15KV air ; Level 4, 8KV contact
Level 4, 4KV/Line-FG ; 2KV/Line-Line
Level 4, 30A/m
Level 3, 10V
Level 3, 2KV
Level 3, 10V/m( 80MHz~2.7GHz )
Table 9, 9~28V/m( 385MHz~5.78GHz )
File Name:RPS-200-SPEC 2021-06-21
/|/|W MEAN WELL L1,,
Block Diagram
Output Derating VS Input VoltageDerating Curve
fosc : 65KHz
CIRCUIT
DETECTION
O.L.P.O.T.P.
EMI
FILTER
POWER
SWITCHING FILTER
FILTER
&
&
RECTIFIERS
RECTIFIERS
+V
-V
+12V FAN
supply
I/P
FG
CONTROL
O.V.P.
EMI FILTER
RECTIFIER
&
INPUT VOLTAGE (VAC) 60Hz
80 11590 130120 160140 200180 240220 264
LOAD (%)
90
100
80
70
60
50
40
AMBIENT TEMPERATURE ()
LOAD (%)
-30 0 2010 30 40 45
20
40
80
60
70
100
6050 70 (HORIZONTAL)
With 10CFM Fan for RPS-200(-C) With 10CFM Fan for RPS-200(-C)
Convection
for RPS-200 24~48V
Convection
V~48Vfor RPS-200-C 12
& RPS-200 12V~15V
RPS-200 series
200W Reliable Green Medical Power Supply
File Name:RPS-200-SPEC 2021-06-21
/|/|W MEAN WELL é (>
Mechanical Specification
50.8
44.45 3.175
4-ψ3.3
1
2
3
6
1
2
CN101
LEDSVR1
3.175 95.25
101.6
4
5
CN2
29
3 max.
1
2
3
FS1
CN1
T4A/250V
FS2
F4A/250V
FAN 10CFM
direction
Air flow
5cm
Note
RPS-200 series
Top View
Side View
200W Reliable Green Medical Power Supply
RPS-200 (PCB Type)
File Name:RPS-200-SPEC 2021-06-21
48
/|/|W MEAN WELL <>=%ng:@ Hn nnnl ”D‘MJ 9 OWE; GEM > m < ‘="" q,="" «j="" “[3="" s="" ‘23;="" ffiéfigflzzfl‘wréjgéfi="" _/fi\_fl4="">;<; rxx="" ,;—\_fi="" :="" #="" a="" q="" ,="" (="" 62%?="" @‘jgdi="" a="" [(dwq=""><> "_'I
Case No.245A Unit:mm
FAN 10CFM
direction
Air flow
5cm
30.8
62
20
25
40
100
103.4
1.7
2-M3 L=2
2-M3 L=4
2-R1.75
12.7 78
24.2 55
1
2
3
CN1
1
2
3
6
1
2
CN101
4
5
CN2
RPS-200 series
Side View
Top View
Bottom View
Side View
Side View
Side View
200W Reliable Green Medical Power Supply
RPS-200-C (Enclosed Type)
File Name:RPS-200-SPEC 2021-06-21
48.9
/|/|W MEAN WELL
AC Input Connector (CN1) : JST B3P-VH or equivalent
Pin No.
1
2
3
Assignment
AC/L
No Pin
AC/N
Mating Housing
JST VHR JST SVH-21T-P1.1
or equivalent or equivalent
Terminal
DC Output Connector (CN2) : JST B6P-VH or equivalent
Pin No.
1,2,3
4,5,6
Assignment
-V
+V
Mating Housing
JST VHR
or equivalent
Terminal
JST SVH-21T-P1.1
or equivalent
Mating Housing
JST PHR-2
or equivalent
Terminal
JST SPH-002T-P0.5S
or equivalent
FAN Connector(CN101) : or equivalentJST B2B-PH-K-S
Pin No.
1
2
Assignment
+12V
DC COM
Note : 1. The FAN supply is designed to serve as the source of the additive external fan for the cooling of the power supply,
enabling the full load delivery and assuring the best life span of the product. Please do not use this FAN supply to
drive other devices.
2.The PCB type(Blank type)EMI Conduction for Class B. Radiation for Class B with FG(Class) and Class A without
FG(Class)
3.The enclosed type(-C type) model is not suitable for the configuration within a Class system but (no FG)
is suggested to used within a Class (with FG) system.
RPS-200 series
Installation Manual
Please refer to : http://www.meanwell.com/manual.html
200W Reliable Green Medical Power Supply
File Name:RPS-200-SPEC 2021-06-21