SiT3372 Datasheet by SiTime

View All Related Products | Download PDF Datasheet
HITime' $®fl0 msmm mum emu urznmz 5mm; INVENmRv soLunoNs mnmmv Temperalure Range
SiT3372
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Features
Any frequency between 1 MHz and 220 MHz accurate to 6
decimal places
Widest pull range options: ±25, ±50, ±80, ±100, ±150, ±200,
±400, ±800, ±1600, ±3200 ppm
0.23 ps RMS phase jitter (typ) over 12 kHz to 20 MHz
bandwidth
Wide temperature range support from -40°C to 105°C
Industry-standard packages: 7.0 x 5.0 mm, 5.0 x 3.2 mm,
3.2 x 2.5 mm packages
For frequencies 220.000001 MHz to 720 MHz, refer to SiT3373
Applications
Cable Modem Termination System (CMTS), Video,
Broadcasting System, Audio, Industrial Sensors,
Remote Radio Head (RRH)
SATA, SAS, 10Gbps Ethernet, Fibre Channel,
PCI-Express
Electrical Characteristics
Table 1. Electrical Characteristics – Common to LVPECL, LVDS and HCSL
All Min and Max limits in the Electrical Characteristics tables are specified over temperature and rated operating voltage with standard
output termination show in the termination diagrams. Typical values are at 25°C and nominal supply voltage.
Parameter Symbol Min. Typ. Max. Unit Condition
Frequency Range
Output Frequency Range f 1
220 MHz Accurate to 6 decimal places
Frequency Stability
Frequency Stability F_stab -15
+15 ppm Inclusive of initial tolerance, operating temperature, rated power
supply voltage, load variations, and first year aging at 25°C.
Contact SiTime for ±15 ppm.
-25
+25 ppm
-35
+35 ppm
-50
+50 ppm
Temperature Range
Operating Temperature Range T_use -20 +70 °C Extended Commercial
-40 +85 °C Industrial.
-40 +95 °C
-40 +105 °C Extended Industrial
Supply Voltage
Supply Voltage Vdd 2.97 3.3 3.63
V
2.7 3.0 3.3
V
2.52 2.8 3.08
V
2.25 2.5 2.75
V
Voltage Control Characteristics
Pull Range PR ±25, ±50, ±80, ±100, ±150,
±200, ±400, ±800, ±1600,
±3200
ppm See the APR (Absolute Pull Range) Table 11.
Contact SiTime for custom pull range options.
Upper Control Voltage VC_U 90%
Vdd Voltage at which maximum frequency deviation is guaranteed
Lower Control Voltage VC_L
10% Vdd Voltage at which minimum frequency deviation is guaranteed
Control Voltage Input Impedance VC_z
10
M
Control Voltage Input Bandwidth V_c
10
kHz Contact SiTime for other input bandwidth options
Pull Range Linearity Lin
1.0 %
Frequency Change Polarity
Positive Slope
Input Characteristics
Input Voltage High VIH 70%
Vdd Pin 2, OE
Input Voltage Low VIL
30% Vdd Pin 2, OE
Input Pull-up Impedance Z_in
100 - k Pin 2, OE logic high or logic low
Output Characteristics
Duty Cycle DC 45
55
%
Startup and OE Timing
Startup Time T_start
3.0 ms Measured from the time Vdd reaches its rated minimum value.
OE Enable/Disable Time T_oe 3.8 µs f = 156.25 MHz. Measured from the time OE pin reaches
rated VIH and VIL to the time clock pins reach 90% of swing
and high-Z. See Figure 7 and Figure 8
Rev 1.03
May 10, 2018 www.sitime.com
72 ETime'
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 2 of 16 www.sitime.com
Table 2. Electrical Characteristics – LVPECL Specific
Parameter Symbol Min. Typ. Max. Unit Condition
Current Consumption
Current Consumption Idd
92 mA Excluding Load Termination Current, Vdd = 3.3V or 2.5V
OE Disable Supply Current I_OE
61 mA OE = Low
Output Disable Leakage Current I_leak
0.15
µA OE = Low
Maximum Output Current I_driver
33 mA Maximum average current drawn from OUT+ or OUT-
Output Characteristics
Output High Voltage VOH Vdd-1.15
Vdd-0.7
V
See Figure 3
Output Low Voltage VOL Vdd-2.0
Vdd-1.5
V
See Figure 3
Output Differential Voltage Swing V_Swing 1.2 1.6 2.0
V
See Figure 4
Rise/Fall Time Tr, Tf
225 290 ps 20% to 80%, see Figure 4
Jitter – 7.0 x 5.0 mm package
RMS Period Jitter[1] T_jitt
1.0 1.6 ps f = 100, 156.25 or 212.5 MHz, Vdd = 3.3V or 2.5V
RMS Phase Jitter (random) T_phj
0.225 0.270 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all
Vdd levels, includes spurs, pull range = 100 ppm. Temperature
ranges -20 to 70ºC and -40 to 85ºC.
0.225 0.300 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all
Vdd levels, includes spurs, pull range = 100 ppm. Temperature
ranges -40 to 95 ºC and -40 to 105ºC
0.1
ps f = 156.25 or 322.265625 MHz, IEEE802.3-2005 10GbE jitter
mask integration bandwidth = 1.875 MHz to 20 MHz, includes
spurs, all Vdd levels.
Jitter – 5.0 x 3.2 mm and 3.2 x 2.5 mm package
RMS Period Jitter[1] T_jitt
1.0 1.6 ps f = 100, 156.25 or 212.5 MHz, Vdd = 3.3V or 2.5V
RMS Phase Jitter (random) T_phj
0.225 0.275 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all
Vdd levels, includes spurs, pull range = 100 ppm. Temperature
ranges -20 to 70ºC and -40 to 85ºC.
0.225 0.340 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all
Vdd levels, includes spurs, pull range = 100 ppm. Temperature
ranges -40 to 95 ºC and -40 to 105ºC
0.1
ps f = 156.25 or 322.265625 MHz, IEEE802.3-2005 10GbE jitter
mask integration bandwidth = 1.875 MHz to 20 MHz, includes
spurs, all Vdd levels.
Notes:
1. Measured according to JESD65B
72 ETime'
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 3 of 16 www.sitime.com
Table 3. Electrical Characteristics – LVDS
Parameter Symbol Min. Typ. Max. Unit Condition
Current Consumption
Current Consumption Idd
84 mA Excluding Load Termination Current, Vdd = 3.3V or 2.5V
OE Disable Supply Current I_OE
62 mA OE = Low
Output Disable Leakage Current I_leak
0.15
µA OE = Low
Output Characteristics
Differential Output Voltage VOD 250
450
mV
See Figure 5
VOD Magnitude Change VOD
50
mV
See Figure 5
Offset Voltage VOS 1.125
1.375
V
See Figure 5
VOS Magnitude Change VOS
50
mV
See Figure 5
Rise/Fall Time Tr, Tf
400 470 ps Measured with 2 pF capacitive loading to GND, 20% to 80%,
see Figure 6
Jitter – 7.0 x 5.0 mm package
RMS Period Jitter[2] T_jitt
1.0 1.6 ps f = 100, 156.25 or 212.5 MHz, Vdd = 3.3V or 2.5V
RMS Phase Jitter (random) T_phj 0.215 0.265 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -20 to 70ºC and -40 to 85ºC.
0.215 0.300 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -40 to 95 ºC and -40 to 105ºC
0.1
ps f = 156.25 or 322.265625 MHz, IEEE802.3-2005 10GbE jitter mask
integration bandwidth = 1.875 MHz to 20 MHz, includes spurs, all
Vdd levels.
Jitter – 5.0 x 3.2 mm and 3.2 x 2.5 mm package
RMS Period Jitter[2] T_jitt
1.0 1.6 ps f = 100, 156.25 or 212.5 MHz, Vdd = 3.3V or 2.5V
RMS Phase Jitter (random) T_phj 0.235 0.275 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -20 to 70ºC and -40 to 85ºC.
0.235 0.320 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -40 to 95 ºC and -40 to 105ºC
0.1
ps f = 156.25 or 322.265625 MHz, IEEE802.3-2005 10GbE jitter mask
integration bandwidth = 1.875 MHz to 20 MHz, includes spurs, all
Vdd levels.
Notes:
2. Measured according to JESD65B
72 ETime'
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 4 of 16 www.sitime.com
Table 4. Electrical Characteristics – HCSL
Parameter Symbol Min. Typ. Max. Unit Condition
Current Consumption
Current Consumption Idd
97 mA Excluding Load Termination Current, Vdd = 3.3V or 2.5V
OE Disable Supply Current I_OE
62 mA OE = Low
Output Disable Leakage Current I_leak
0.15
µA OE = Low
Maximum Output Current I_driver
35 mA Maximum average current drawn from OUT+ or OUT-
Output Characteristics
Output High Voltage VOH 0.60 0.90
V
See Figure 3
Output Low Voltage VOL -0.05 0.08
V
See Figure 3
Output Differential Voltage Swing V_Swing 1.2 1.4 1.80
V
See Figure 4
Rise/Fall Time Tr, Tf 360 495 ps Measured with 2 pF capacitive loading to GND, 20% to 80%,
See Figure 4
Jitter – 7.0 x 5.0 mm package
RMS Period Jitter[3] T_jitt
1.0 1.6 ps f = 100, 156.25 or 212.5 MHz, Vdd = 3.3V or 2.5V
RMS Phase Jitter (random) T_phj
0.220 0.270 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -20 to 70ºC and -40 to 85ºC.
0.220 0.300 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -40 to 95 ºC and -40 to 105ºC
0.1
ps f = 156.25 or 322.265625 MHz, IEEE802.3-2005 10GbE jitter mask
integration bandwidth = 1.875 MHz to 20 MHz, includes spurs, all Vdd
levels.
Jitter – 5.0 x 3.2 mm and 3.2 x 2.5 mm package
RMS Period Jitter[3] T_jitt
1.0 1.6 ps f = 100, 156.25 or 212.5 MHz, Vdd = 3.3V or 2.5V
RMS Phase Jitter (random) T_phj
0.230 0.275 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -20 to 70ºC and -40 to 85ºC.
0.230 0.340 ps f = 156.25 MHz, Integration bandwidth = 12 kHz to 20 MHz, all Vdd
levels, includes spurs, pull range = 100 ppm.
Temperature ranges -40 to 95 ºC and -40 to 105ºC
0.1
ps f = 156.25 or 322.265625 MHz, IEEE802.3-2005 10GbE jitter mask
integration bandwidth = 1.875 MHz to 20 MHz, includes spurs, all
Vdd levels.
Notes:
3. Measured according to JESD65B
fllTime~ D D V 72 VIN 1 NCIOEI" 2
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 5 of 16 www.sitime.com
Table 5. Pin Description
Pin Symbol Functionality
1 VIN Input Control Voltage
2 NC/OE
No Connect
(NC)
No Connect: Leave floating or connect to GND for better heat dissipation. NC for all 3.2 x 2.5 mm
package options.
Output Enable
(OE)
H
[4,5]
: specified frequency output
L: output is high impedance. Only output driver is disabled. OE function only available on 7050
package. Pin 2 on 3225 package is NC.
3 GND Power Vdd Power Supply Ground
4 OUT+ Output Oscillator output
5 OUT- Output Complementary oscillator output
6 Vdd Power Power supply voltage
[6]
Top View
Top View
Figure 1. Pin Assignments
(7.0 x 5.0 mm and
5.0 x 3.2 mm packages)
Figure 2. Pin Assignments
(3.2 x 2.5 mm package)
Notes:
4. A pull-up resistor of 10 k or less is recommended if pin 1 is not externally driven.
5. OE mode is only available in the 7050 and 5032 packages. 3225 package is NC.
6. A capacitor of value 0.1 µF or higher between Vdd and GND is required. An additional 10 µF capacitor between Vdd and GND is required for the best
phase jitter performance.
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 6 of 16 www.sitime.com
Table 6. Absolute Maximum Ratings
Attempted operation outside the absolute maximum ratings may cause permanent damage to the part.
Actual performance of the IC is only guaranteed within the operational specifications, not at absolute maximum ratings.
Parameter Min. Max. Unit
Vdd -0.5 4.0
V
VIH Vdd + 0.3V
V
VIL -0.3
V
Storage Temperature -65 150 ºC
Maximum Junction Temperature 130 ºC
Soldering Temperature (follow standard Pb-free soldering guidelines) 260 ºC
Table 7. Thermal Considerations
[7]
Package
θ
JA, 4 Layer Board (°C/W)
θ
JC, Bottom (°C/W)
3225, 6-pin 80 30
5032, 6-pin TBD TBD
7050, 6-pin 52 19
Notes:
7. Refer to JESD51 for θJA and θJC definitions, and reference layout used to determine the θJA and θJC values in the above table.
Table 8. Maximum Operating Junction Temperature
[8]
Max Operating Temperature (ambient) Maximum Operating Junction Temperature
70°C 95°C
85°C 110°C
95°C 120°C
105°C 130°C
Notes:
8. Datasheet specifications are not guaranteed if junction temperature exceeds the maximum operating junction temperature.
Table 9. Environmental Compliance
Parameter Test Conditions Value Unit
Mechanical Shock Resistance MIL-STD-883F, Method 2002 10,000
g
Mechanical Vibration Resistance MIL-STD-883F, Method 2007 70
g
Soldering Temperature (follow standard Pb free soldering guidelines) MIL-STD-883F, Method 2003 260 °C
Moisture Sensitivity Level MSL1 @ 260°C
Electrostatic Discharge (HBM) HBM, JESD22-A114 2,000
V
Charge-Device Model ESD Protection JESD220C101 750
V
Latch-up Tolerance JESD78 Compliant
72 Time’ our Von em. ‘10.. em: V aw. any. v_ wmg 0V m 772% + n + + n 4»
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 7 of 16 www.sitime.com
Waveform Diagrams
Figure 3. LVPECL/HCSL Voltage Levels per Differential Pin (OUT+/OUT-)
Figure 4. LVPECL/HCSL Voltage Levels across Differential Pair
72 OUT? OUT» GND OE Vnnage our ourv (3ND ETime' vos m, 20% n V 50% 0 V 20% + vda W77 4» Louw m +n+ van oz VoHage VIL 7* 4» 100w <7 our="" oun="" gnd="">
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 8 of 16 www.sitime.com
Waveform Diagrams
(continued)
Figure 5. LVDS Voltage Levels per Differential Pin (OUT+/OUT-)
Figure 6. LVDS Differential Waveform
Figure 7. Hardware OE Enable Timing Figure 8. Hardware OE Disable Timing
72 Shunt Blas Termlnalmn , \\LVPECL network 0 WF \ 3% 20 = son 4 ; ;‘ 20:50:) ;—4: § 0qu RE VDD Re 500 3.3 V 100 n w 500 2.5 V 48.7 n “.m— MW HITime‘
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 9 of 16 www.sitime.com
Termination Diagrams
LVPECL:
Figure 9. LVPECL with AC-coupled termination
VDD
R
1
R
2
R
1
R
2
OUT+
OUT-
OUT+
OUT-
VDD R
1
82.5 127
62.5 250
3.3 V
2.5 V
R
2
Zo = 50
Zo = 50
Thevenin-equivalent
Termination network
D-
D+
D-
D+
LVPECL
Figure 10. LVPECL DC-coupled load termination with Thevenin equivalent network
R
1
R
2
OUT+
OUT-
OUT+
OUT-
VDD R
1
50 50
50 50
3.3 V
2.5 V
R
2
R
3
50
18
Zo = 50
Zo = 50
R
3
C
1
0.1µF
Y-Bias Termination
network
D-
D+
D-
D+
LVPECL
Figure 11. LVPECL with Y-Bias termination
7&3; >
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 10 of 16 www.sitime.com
Termination Diagrams
(continued)
OUT+
OUT-
OUT+
OUT-
50
Zo = 50
Zo = 50
V
T
=VDD-2V
50
Shunt Bias Termination
network
D-
D+
D-
D+
LVPECL
Figure 12. LVPECL with DC-coupled parallel shunt load termination
72 ETime' Z0 500 Lvns w om: ' Zo = son .7 (N 100 n 100 n 01 HF / Z 20 = 500 If 0%”; ZO = 500
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 11 of 16 www.sitime.com
Termination Diagrams
(continued)
LVDS:
OUT+
OUT-
OUT+
OUT-
100
Zo = 50
Zo = 50
LVDS
OUT+
OUT-
OUT+
OUT-
Figure 13. LVDS single DC termination at the load
Figure 14. LVDS double AC termination with capacitor close to the load
Figure 15. LVDS double DC termination
72 fl HITime'
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 12 of 16 www.sitime.com
Termination Diagrams
(continued)
HCSL:
OUT+
OUT-
OUT+
OUT-
Zo = 50
Zo = 50
D-
D+
D-
D+
R2
R1
R1 = R2 = 33
5050
Figure 16. HCSL interface termination
fllTime~ nmemmome W H. W M. vxxxx D “W“ v e um am 39° mm mmgmm 32x15xo75mm in EITime' Dimenswan Yob‘e 31mm m M m. x n m m m vxxxx n v Minus 3 D D v a 4m smo m K x 4 Man m 0709 s —- 9"" v x m m gm mnmw . 4mm mmw L um: ‘ m ‘ nnsu ‘—\ A mm w usnn‘nm‘nm 6L am Package Oumne soxllxflfismm 7 [‘HTime vxxxx a F 415 Dimenmon Yab‘s W W m .— 6L um Package Olmme 7.0x5flxflm mm FflTIme' c <5 snn="" ma="" am="" .am="" a="" o="" \="" mm:="" cm.="" i="" cum="" pm="" we="" mm="" m.="" lacunmzndad="" m="" name="" mm="" mm...“="">
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 13 of 16 www.sitime.com
Dimensions and Patterns
Package Size – Dimensions (Unit: mm)
[9]
Recommended Land Pattern (Unit: mm)
[10]
3.2 x 2.5 x 0.85 mm
3.2 x 2.5 x 0.85 mm
5.0 x 3.2 x 0.85 mm
[11]
5.0 x 3.2 x 0.85 mm
[11]
7.0 x 5.0 x 0.85 mm
[11]
7.0 x 5.0 x 0.85 mm
[11]
Notes:
9. Top Marking: Y denotes manufacturing origin and XXXX denotes manufacturing lot number. The value of “Y” will depend on the assembly location of the
device.
10. A capacitor of value 0.1 µF or higher between Vdd and GND is required. An additional 10 µF capacitor between Vdd and GND is required for the best
phase jitter performance
11. The center pad has no electrical function. Soldering down the center pad to the GND is recommended for best thermal dissipation, but is optional.
SiT3372AC-1B2-33NH122.123456T ‘17 Fm Family “813373 Revlslon Letter “A' is the revision oi Silicon T Fackaglng “T v D' m “E' Referio table below ior packing method Leave Blank [or Build131 Temperatum Range “c'. Exlended Commercial, -20 lo 7u“c Industrial .40 w 85“C AD lo we Extended industrial 40 w 1DS“C Frequency 1 onouua MHz in 220 Duncan MHz Signalling Type LVFECL . LVDS “4". HCSL Package Sin “E“. 32x25mm “C' 5.0x 3.2 mm with camel pad "E" 7 0X 5 0 mmwiih Genie! pad Full Range cplipns‘“l “M :25 ppm “B :50 ppm “E 2:100 ppm “(3‘ 1:150 ppm “H $200 ppm “X Mac ppm “v . 2:800 ppm “2 21500 ppm “u . 5200 ppm Frequency scabiiity um :15 ppmim "T :25 ppm "3' 13599!" 3 150 ppm Feature Pln‘m “N No Connect "E‘. ompui Enable Voilage Supply ”25'. 25 V 210% "28'. 28 V 210% "30'. 3 0V210% "33'. 3 3 V M 0%
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 14 of 16 www.sitime.com
Ordering Information
Notes:
12. Contact SiTime for ±15 ppm
13. Bulk is available for sampling only
14. Contact SiTime for custom pull range options
15. “E”: Output Enable function is only available in 7.0 x 5.0 mm and 5.0 x 3.2 mm packages
Table 10. Ordering Codes for Supported Tape & Reel Packing Method
Device Size
(mm x mm)
8 mm T&R
(3ku)
8 mm T&R
(1ku)
12 mm T&R
(3ku)
12 mm T&R
(1ku)
16 mm T&R
(3ku)
16 mm T&R
(1ku)
7.0 x 5.0
T Y
5.0 x 3.2
T
Y
3.2 x 2.5 D E T
Y
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 15 of 16 www.sitime.com
Table 11. APR Table
Absolute pull range (APR) = Nominal pull range (PR) - frequency stability (F_stab)-aging
Nominal Pull Range
Frequency Stability
± 15 ± 25 ± 35 ±50
APR (ppm)
± 25 ± 5
± 50 ± 30 ± 20 ± 10
± 80 ± 60 ± 50 ± 40 ± 25
± 100 ± 80 ± 70 ± 60 ± 45
± 150 ± 130 ± 120 ± 110 ± 95
± 200 ± 180 ± 170 ± 160 ± 145
± 400 ± 380 ± 370 ± 360 ± 345
± 800 ± 780 ± 770 ± 760 ± 745
± 1600 ± 1580 ± 1570 ± 1560 ± 1545
± 3200 ± 3180 ± 3170 ± 3160 ± 3145
Table 12. Additional Information
Document Description Download Link
ECCN #: EAR99
Five character designation used on the
commerce Control List (CCL) to identify dual
use items for export control purposes.
Part number Generator Tool used to create the part number based on
desired features.
Manufacturing Notes Tape & Reel dimension, reflow profile and
other manufacturing related info
http://www.sitime.com/manufacturing-notes
Product Qualification
report
Device reliability report
https://www.sitime.com/sites/default/files/gated/RR45_Third%20Generation%
20DEXO%2C%20VCXO%20Product%20Qualification%20Report_A01.pdf
Environmental Reports RoHS report https://www.sitime.com/sites/default/files/gated/QI-86 RoHSCert_Third
Generation DEXO, VCXO Package_Homogeneous_Materials_A00.pdf
Composition report Get from Robin https://www.sitime.com/sites/default/files/gated/QI-
87%20Third%20Generation%20DEXO%2C%20VCXO%20Composition%20
Report_A01_0.pdf
Performance Reports Additional performance data such as phase
noise, current consumption and jitter for
selected frequencies
http://www.sitime.com/support/performance-measurement-report
Termination Techniques Termination design recommendations http://www.sitime.com/support/application-notes
Layout Techniques Layout recommendations http://www.sitime.com/support/application-notes
72 fllTime~
SiT3
3
72
1 MHz to 220 MHz Ultra-low Jitter Differential VCXO
Rev 1.03
Page 16 of 16 www.sitime.com
Table 13. Revision History
Revision Release Date Change Summary
1.0 10/13/2017 Initial release
1.03 05/10/2018 Updated
the Part Ordering info with added 5.0 x 3.2 mm package
SiTime Corporation, 5451 Patrick Henry Drive, Santa Clara, CA 95054, USA | Phone: +1-408-328-4400 | Fax: +1-408-328-4439
© SiTime Corporation 2017-2018. The information contained herein is subject to change at any time without notice. SiTime assumes no
responsibility or liability for any loss, damage
or defect of a Product which is caused in whole or in part by (i) use of any circuitry other than circuitry embodied in a SiTime produc
t, (ii) misuse or abuse including static discharge, neglect
or accident, (iii) unauthorized modification or repairs which have been soldered or alte
red during assembly and are not capable of being tested by SiTime under its normal test conditions, or
(iv) improper installation, storage, handling, warehousing or transportation, or (v) being subjected to unusual physical, thermal, or electrical stress.
Disclaimer: SiTime makes no warranty of any kind, express or implied, with regard to this material, and specifically disclaims any and all express or implied warranties, either i
n fact or by
operation of law, statutory or otherwise, including the implied warranties of merchantability and fitness for use or a particular purpose, and any implied warranty arising from course of dealing
or
usage of trade, as well as any common-law duties relating to accuracy or lack of negligence, with respect to this material, any SiTime product and any product documentation. Products sold
by
SiTime are not suitable or intended to be used in a life support application or component, to operate nuclear facilities, or in other mission critical applications where human life may be
involved
or at stake. All sales are made conditioned upon compliance with the critical uses policy set forth below.
CRITICAL USE EXCLUSION POLICY
BUYER AGREES NOT TO USE
SITIME'S PRODUCTS FOR ANY APPLICATION OR IN ANY COMPONENTS USED IN LIFE SUPPORT DEVICES OR TO OPERATE NUCLEAR
FACILITIES OR FOR USE IN OTHER MISSION-CRITICAL APPLICATIONS OR COMPONENTS WHERE HUMAN LIFE OR PROPERTY MAY BE AT STAKE.
SiTime owns all rights, title and interest to the intellectual property related to SiTime's products, including any software, firmware, copyright, patent, or trademark. The sale of SiTime products does
not convey or imply any license under patent or other rights. SiTime retains the copyright and trademark rights in all documents, catalogs and plans supplied pursuant to or ancillary to the sale
of products or services by SiTime. Unless otherwise agreed to in writing by SiTime, any reproduction, modification, translation, compilation, or representation of this material shall be
strictly
prohibited.

Products related to this Datasheet

MEMS OSC VCXO 74.17582MHZ LVPECL
Available Quantity: 0
Unit Price: 1023
MEMS OSC VCXO 148.42575MHZ
Available Quantity: 0
Unit Price: 1104
MEMS OSC VCXO 96.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1104
MEMS OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 1023
MEMS OSC VCXO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 1023
MEMS OSC VCXO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 1325
MEMS OSC VCXO 50.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1023
MEMS OSC VCXO 161.13281MHZ
Available Quantity: 0
Unit Price: 1103
MEMS OSC VCXO 153.6000MHZ LVPECL
Available Quantity: 0
Unit Price: 1023
MEMS OSC VCXO 14.4000MHZ LVPECL
Available Quantity: 0
Unit Price: 1023
MEMS OSC VCXO 148.425787MHZ LVDS
Available Quantity: 0
Unit Price: 1325
MEMS OSC VCXO 98.3040MHZ LVDS
Available Quantity: 0
Unit Price: 1325
MEMS OSC VCXO 163.8400MHZ LVPECL
Available Quantity: 0
Unit Price: 1325
MEMS OSC VCXO 51.2000MHZ LVPECL
Available Quantity: 0
Unit Price: 1023
MEMS OSC VCXO 163.8400MHZ LVPECL
Available Quantity: 0
Unit Price: 1103
MEMS OSC VCXO 133.516483MHZ
Available Quantity: 0
Unit Price: 1325
MEMS OSC VCXO 140.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1325
MEMS OSC VCXO 161.13281MHZ
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 14.4000MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 184.3200MHZ LVDS
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 200.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 10.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1353
MEMS OSC VCXO 50.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 10.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 74.17582MHZ LVPECL
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 148.42575MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 204.8000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 148.425787MHZ
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 200.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1353
MEMS OSC VCXO 15.3600MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 153.6000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 216.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 148.42575MHZ LVDS
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 61.4400MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 14.4000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 90.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 10.2400MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 161.13281MHZ
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 184.3200MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 74.17582MHZ LVPECL
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 161.13281MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 216.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 96.0000MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 148.42575MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 35.437431MHZ
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 216.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 204.8000MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 133.6500MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 161.13281MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 156.2500MHZ LVPECL
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 173.37075MHZ LVDS
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 25.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 14.4000MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 14.4000MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 173.37075MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 70.6560MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 148.425787MHZ
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 160.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 61.4400MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 90.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 122.8800MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 163.8400MHZ LVDS
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 50.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 204.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 74.17582MHZ LVPECL
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 74.17582MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 133.6500MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 75.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 14.4000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 75.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 30.7200MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 76.8000MHZ LVPECL
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 148.3500MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 148.3500MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 30.7200MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 61.4400MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 156.2500MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 133.516483MHZ LVDS
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 125.0000MHZ HCSL
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 76.8000MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 90.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 14.4000MHZ HCSL
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 100.0000MHZ HCSL
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 30.7200MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 77.7600MHZ LVPECL
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 148.425787MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 133.516483MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 50.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 98.3040MHZ LVDS
Available Quantity: 0
Unit Price: 1131
MEMS OSC VCXO 35.3280MHZ HCSL
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 140.0000MHZ HCSL
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 14.4000MHZ HCSL
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 74.17582MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 135.0000MHZ HCSL
Available Quantity: 0
Unit Price: 1352
MEMS OSC VCXO 25.0000MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 153.6000MHZ LVDS
Available Quantity: 0
Unit Price: 1051
MEMS OSC VCXO 25.0000MHZ HCSL
Available Quantity: 0
Unit Price: 1050
MEMS OSC VCXO 161.13281MHZ LVDS
Available Quantity: 0
Unit Price: 1618
MEMS OSC VCXO 204.8000MHZ HCSL
Available Quantity: 0
Unit Price: 1131