GG Series, GiGuard Datasheet by KYOCERA AVX

View All Related Products | Download PDF Datasheet
y m /‘\'/) ( n A moan GRouPconwv ‘I .‘ I: 2+1¢§
1
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
112820
GENERAL DESCRIPTION
Utilizing the latest in TVS Technology combined with a unique leadless package, the new GiGuard series of ESD
Suppression Diodes offers Clamping Voltages below 12v and cap values as low as 0.3pfd. This combination of excellence
both protects sensitive ICs during ESD events and preserves the integrity of the protected high speed signals. The AVX
GG® series fits perfectly onto the same PCB solder pads as standard EIA 0201/0402/0603 components.
The GG® series complies with IEC 61000-4-2(ESD), Level 4+ (±20kV air, ±20kV contact discharge), IEC 61000-4-4 (electrical
fast transient -EFT) (20A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE).
APPLICATIONS
USB 2.0/3.0
Tablets/Cell Phones Touch Screens
Network Communications
Gigabyte Ethernet
High Def Multimedia Interface (HDMI)
Mobile Phone Touchscreen
FEATURES
Low Capacitance (.3pF to 17pF typ)
Low Vc (<12v @ 1a)
Bi-Directional protection
Leadless 0201/0402 case size
-55ºC ~ 125ºC Operating Range
HOW TO ORDER
GiGuard® - ESD Protection for High Speed Circuits
AVX Bi-directional Leadless Transient Voltage Suppressor Diodes
Provid ESD Protection for High Speed Communication and Data Lines
CIRCUIT DIAGRAM
CHARACTERISTIC TEST DESCRIPTION
Characteristic Test Description Symbol Units
Nominal Reverse Working Voltage Vwrm V
Reverse Min. Breakdown Voltage @ 1ma Vbr V
Reverse Leakage Current @Vwrm IL ua
Peak Pulse Power (tp=8x20us) Ppp W
Peak Pulse Current (tp=8x20us) Ipp A
ESD Rating - Air (150pf, 330Ω network) Vair KV
ESD Rating - Contact (150pf, 330Ω network) Vcon KV
Characteristic Test Description Symbol Units
Max Clamp Voltage @ Ipp = 16a Vc16a V
Max ESD Clamp Voltage @ 8KV Vc8k V
Max Clamp Voltage @ Ipp = 1a VcV
Max Clamp Voltage @ Ipp VcIpp V
Nominal Capacitance (Vr=0v, f=1Mhz) Cnom pF
Allowable Capacitance Range Cap (pF) min-max
Series
Case Size
0201
0402
0603
Voltage Rating
03 = 3.3V
05 = 5.0V
06 = 6.5V
Nominal Cap
0R3 = 0.3pF
2R5 = 2.5pF
5R0 = 5.0pF
05 100 N 2GG 0201 P
Finsih
P = 100% Tin
Packaging
2  = 7" Reel
0201   = 15K/Reel
0402 = 10K/Reel
0603 = 5K/Reel
Cap Tolerance
4 = ±2pF
C = ±.25pF
N = ±30%
M = ±20%
L = min 0.5pf - max 2.5pf
100 = 10pF
170 = 17pF
07 = 7.0V
12 = 12V
”M A mm»: snow c — —
2The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
112820
GiGuard® - ESD Protection for High Speed Circuits
AVX Bi-directional Leadless Transient Voltage Suppressor Diodes
Provid ESD Protection for High SPeed Communication and Data Lines
GENERAL ELECTRICAL CHARACTERISTICS
AVX Part Number Vrwv
(V)
Cnom
(pF)
Cap Min
(pf)
Cap
Max
(pF)
Vbr Min
(V)
IL
(µa)
Vc (@Ipp=1a,
tp=8x20ns)
(V)
Ipp (A)
Vc (@Ipp,
tp=8x20ns)
(V)
Ppp
(W)
Vair
(KV)
Vcon
(KV)
Vc
(@8KV)
(V)
Pack QTY
GG020103100N2P 3.3 10.0 713 4.0 <0 .1 ≤6 7 ≤10 70.0 ±20 ±20 ≤12 15000
GG020105100N2P 5.0 10.0 713.0 5.5 <0 .1 ≤8 6 ≤12 60.0 ±20 ±20 ≤12 15000
GG0201052R542P 5.0 2.5 0.5 4.5 6.7 <0 .1 ≤12 3≤15 46.0 ±20 ±15 ≤16 15000
GG040203100N2P 3.3 10.0 713 4.0 <0 .1 ≤6 8≤10 80.0 ±30 ±30 ≤10 10000
GG0402052R542P 5.0 2.5 0.5 4.5 5.5 <0 .1 ≤12 3≤15.5 46.0 ±15 ±15 ≤16 10000
GG0402055R042P 5.0 5.0 37.0 5.2 <0 .1 ≤12 4 ≤16 60.0 ±15 ±15 ≤15 10000
GG040205100N2P 5.0 10.0 713.0 5.5 <0 .1 ≤8 8≤12 96.0 ±25 ±25 ≤12 10000
GG040205170N2P 5.0 17.0 11.9 22.0 5.1 <0 .1 ≤6.5 8≤10 80.0 ±30 ±30 ≤12 10000
GG040205320M2P 5.0 32.0 25.6 38.4 6 <0 .1 ≤7 18 ≤11 200.0 ±30 ±30 ≤11 10000
GG040207100N2P 7.0 10.0 713 9.0 <0 .1 ≤10 6 ≤12 72.0 ±30 ±30 ≤13 10000
GG0402126R042P 12.0 6.0 4 8 18.0 <0 .1 ≤18 6 ≤22 130.0 ±25 ±25 ≤22 10000
GG060303100N2P 3.3 10.0 713 3.4 <0 .1 ≤6 8≤10 80.0 ±30 ±30 ≤10 5000
GG0603052R542P 5.0 2.5 0.5 4.5 6.7 <0 .1 ≤12 3≤15 45.0 ±15 ±15 ≤16 5000
GG060305100N2P 5.0 10.0 713 7.5 <0 .1 ≤8 8≤12 96.0 ±25 ±25 ≤12 5000
HIGH POWER ELECTRICAL CHARACTERISTICS
AVX Part Number Vrwv
(V)
Cnom
(pF)
Cap Min
(pf)
Cap
Max
(pF)
Vbr Min
(V)
IL
(µa)
Vc (@Ipp=1a,
tp=8x20ns)
(V)
Ipp (A)
Vc (@Ipp,
tp=8x20ns)
(V)
Ppp
(W)
Vair
(KV)
Vcon
(KV)
Vc
(@8KV)
(V)
Pack QTY
GG0402050R8L2P 5.0 0.8 0.5 2.5 8.0 <0 .1 ≤9 7 ≤15 100 ±30 ±30 ≤13 10000
GG0402051R5L2P 5.0 1.5 0.5 2.5 8.0 <0 .1 ≤9 15 ≤20 300 ±30 ±30 ≤12 10000
LOW CAP ELECTRICAL CHARACTERISTICS
AVX Part Number Vrwv
(V)
Cnom
(pF)
Cap Min
(pf)
Cap
Max
(pF)
Vbr Min
(V)
IL
(µa)
Vc (@Ipp=1a,
tp=8x20ns)
(V)
Ipp (A)
Vc (@Ipp,
tp=8x20ns)
(V)
Ppp
(W)
Vair
(KV)
Vcon
(KV)
Vc
(@8KV)
(V)
Pack QTY
GG0201050R3C2P 5.0 0.3 0.15 0.55 8.0 <0 .1 ≤15 3≤20 60.0 ±20 ±20 ≤30 15000
GG0402050R4C2P 5.0 0.35 0.15 0.65 8.5 <0 .1 ≤10 4 ≤12 60.0 ±20 ±20 ≤15 10000
GG0402050R3C2P 5.0 0.3 0.15 0.55 7.0 <0 .1 ≤12 3≤15.5 54.0 ±20 ±20 ≤30 10000
GG0402060R3C2P 6.5 0.3 0.15 0.55 7.0 <0.1 ≤12 3≤15.5 54.0 ±20 ±20 ≤30 10000
/.‘.\V/)I(” A man snow cowmv TLP Measurement Voltage Sweeping of l/O_1 to l/O_2 m g g M. 1.. g m E ' :«s 2 I: z ‘1". “ a u m 4 4 4 z o 2 : n e m umpm mam-M ESD Clamping o! IIo_1 to I/O_2 ESD Clamping of IIo_1 to IIO_2 (+8kV Comact per DEC 61 coo-+2) 1-8kV Comet per IEC 610004-2) i E :5 E u u 1.. m mm.) TL? Measurement Voltage Sweeping of I/0_1 to I/0_Z m Im an n u a an E u E z: E W a 5 . . an , 42.n- a. D mu 'n 5 mumz‘m ~nu4-44qnxlilmn Von-lam thu-M ESD mamping of l/O_1 to |IO_2 ESD Clamplng of IIO_1 ‘0 IIO_2 (OBKV Contact per IEC 610004-2) (-BkV Contact per IEc 61000-44) o 20v/dlv 4"" 2W 20V/dlv 0 Was Sans/div 0 ”HS Sous/div
3
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
Characteristic Curves - Types
GG020105100N2P (10PF)
GG0402060R3C2P (0.3PF)
/.‘.\V/)I(” A man snow cowmv YLP Measurement 14 n no mnem [A] 02(681ul2lll6 ESD Clamping of IIO_1 to |IO_2 (+8kV Contact per IEC 61000-44) ms 0 so a 75 o .5 o 30 a Clamping WWW m an mu 1.. in) TLP Measurement of 1/071 to I/072 maul azAstauuls mar-M ESD Clamping of IIO_1 to uo_2 (+8kV Contact per IEC 610004-2) (mm vmuw Voltage Sweeping of l/O_1 tn l/O_2 n l am am «a u— 41.. mm [A] znzasslnlz ESD Clamping of IIO_1 to llO_2 (-8kV Contact per IEC 610004-2) we 150 an m chum mum/I 105 u 1.: (m) Voltage Sweeping of I/0_1 to I/0_2 em amm- .|a»36410115l|u bun-M ESD clamping of IIO_1 to IIO_2 (-8kV Contact per IEC 61000-44) (Mm Volu‘rlvl meow
4The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
Characteristic Curves - Types
GG0402052R542P (2.5PF)
GG0402055R042P (5.0PF)
101320
/.‘.\V/)I(” A mm»: snow cowmv mm m TLP Measurement n z . ‘ . w u w...- M ESD Clamping o1 IIo_1 to IIo_2 (+skv Contact per IEC swan-4.2) cwnwmww a a u s 5 ix TLP Measurement u man IA] u:4¢ 1:|4.6 mm” ESD Clamping of IIO_1 lo llO_2 (08kV Conlact pet IEC 61000-44) cmungvmmm z n z a x s u . rum.) /;.\V/)I(‘ | Valiage Sweeping of I/O_1 to |/0_2 mum w... M ESD Clamping of IIO_1 (o IIO_2 (-akv Contad per IEC 51 0004-2) Chnnlln Vnmw‘ Tm u.) Voltage Sweeping of l/0_1 to o n m m m w w a 4m w 4w: 0: o n , 0mm [AI :oiv<:‘:~*o3m volt-in]="" esd="" clamping="" of="" iio_1="" to="" iio_2="" [-gkv="" conant="" per="" iec="" 610004-2)="" m="" cmmwwuw="">
5
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
Characteristic Curves - Types
GGS040205100N2P (10PF)
GG040205170N2P (17PF)
101320
/n\V/)I(” A mom snow coww (36 Series Temperature Deraling Curve 120 r 100 m o % of Max Rating 5 3 20 0 20 AD 60 8|) 100 120 140 150 Temp DC w A m (inches) mrn (Inches)
6The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
TEMPERATURE DERATING
DIMENSIONS
L
T
t
mm (inches)
Size Length (L) Width (W) Thickness (T) Termination (t)
0201 0.60 ± 0.03
(0.024 ± 0.001)
0.30 ± 0.03
(0.012 ± 0.001)
0.30 ± 0.03
(0.012 ± 0.001)
0.15 ± 0.05
(0.006 ± 0.002)
0402 1.00 ± 0.05
(0.039 ± 0.002)
0.60 ± 0.05
(0.024 ± 0.002)
0.50 ± 0.05
(0.020 ± 0.002)
0.20 ± 0.05
(0.008 ± 0.002)
0603 1.60 ± 0.10
(0.063 ± 0.004)
0.80 ± 0.10
(0.031 ± 0.004)
0.60 ± 0.10
(0.024 ± 0.004)
0.30 ± 0.05
(0.012 ± 0.002)
RECOMMENDED SOLDER REFLOW PROFILES
25
50
75
100
125
150
175
200
225
250
275
02 04 06 08 0 100 120 140 160 180 200 220 240 260 280 300 320 340 360 380 400 420
Pb Free Recommended
Pb Free Max with care
Sn Pb Recommended
Recommended Reflow Profiles
Time / secs
Component Temperature / °C
Hand Soldering Cautions
In hand soldering of the Devices. Large temperature gradient between
preheated the Devices and the tip of soldering iron may cause electrical failures
and mechanical damages such as cracking or breaking of the devices. The
soldering shall be carefully controlled and carried out so that the temperature
gradient is kept minimum with following recommended conditions for hand
soldering.
RECOMMENDED REFLOW SOLDER PAD
B
D
A
C
A
mm (inches)
Size A B C D
0201 0.25 ± 0.05
(0.010 ± 0.002)
0.30 ± 0.05
(0.012 ± 0.002)
0.80 ± 0.15
(0.031 ± 0.006)
0.275 ± 0.025
(0.011 ± 0.001)
0402 0.61 ± 0.05
(0.024 ± 0.002)
0.51 ± 0.05
(0.020 ± 0.002)
1.70 ± 0.05
(0.067 ± 0.002)
0.51 ± 0.05
(0.020 ± 0.002)
0603 0.30 ± 0.05
(0.012 ± 0.002)
1.0 ± 0.1
(0.039 ± 0.004)
1.6 ± 0.1
(0.063 ± 0.004)
0.6 ± 0.1
(0.024 ± 0.004)
RECOMMENDED SOLDERING CONDITION 1
1. Solder: 0.12~0.18mm Thread solder (Sn96.5:Ag3.5) with soldering flux
in the core Rosin-based and non-activated flux is recommended.
2. Preheating: The Devices shall be preheated so that Temperature Gradi-
ent between the devices and the tip of soldering iron is 150° or below.
3. Soldering Iron: Rated Power of 20w max with 3mm soldering tip in diam-
eter. Temperature of soldering iron tip 300ºCmax, 3-5sec (The required
amount of solder shall be melted in advance on the soldering tip.)
4. Cooling: After soldering. The Devices shall be cooled gradually at room
ambient temperature.
RECOMMENDED SOLDERING CONDITION 2
WITHOUT PREHEATING
1. Temperature of soldering iron tip 300°C max, 3-5sec.
2. Solder iron tip shall not directly touch to Devices.
3. Solder iron tip shall be fully preheated before soldering while soldering
iron tip to the external electrode of Devices.
012821
/.‘.\V/)I(” A KvochA amour cowmv CarrierTape [P' l I llK i4! i‘—E“—'i +. “J D ! . I i II ! E ~ fia’ {a {3~1€9~{9~Q~fl _______ ' i ' F W 34 ..... [fl [3] E] [G D] g! i E ; . :~: 4A, —. P Direchon of untee|ing mm(inches) mm (inches)
7
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
GiGuard® - ESD Protection for High Speed Circuits
PACKAGING SPECIFICATION
Carrier tape and transparent cover tape should be heat-sealed to carry the products, and the reel should be used to reel the carrier tape.
The adhesion of the heat-sealed cover tape shall be 25~60 grams with nominal of 40 grams.
Both the head and the end portion of the taping shall be empty for reel package and SMT auto-pickup machine. And a normal paper tape shall be
connected in the head of taping for the operator to handle.
mm (inches)
Case
Size
A0
±0.05
(0.002)
B0
±0.05
(0.002)
K0
±0.05
(0.002)
D
+0.10 (0.004)
-0.05 (0.002)
P
±0.10
(0.004)
P2
±0.10
(0.004)
P0
±0.10
(0.004)
W
±0.10
(0.004)
E
±0.10
(0.004)
F
±0.05
(0.002)
Qty
0201 0.37
(0.015)
0.67
(0.026)
0.50
(0.020)
1.50
(0.059)
2.00
(0.079)
2.00
(0.079)
4.00
(0.157)
8.00
(0.315)
1.75
(0.069)
3.50
(0.138) 15K
0402 0.70
(0.028)
1.12
(0.044)
0.60
(0.024)
1.55
(0.061)
2.00
(0.079)
2.00
(0.079)
4.00
(0.157)
8.00
(0.315)
1.75
(0.069)
3.50
(0.138) 10k
0603 1.00
(0.039)
1.80
(0.071)
0.70
(0.028)
1.50
(0.059)
4.00
(0.157)
2.00
(0.079)
4.0
(0.157)
8.00
(0.315)
1.75
(0.069)
3.50
(0.138) 5K
REEL DIMENSIONS
mm (inches)
Reel Size A B C D E W W1
7" 178.0 ± 1.0
(7.008 ± 0.039)
60.0 ± 0.5
(2.362 ± 0.020)
13.0 ± 0.2
(0.512 ± 0.008)
21.0 ± 0.2
(0.827 ± 0.008)
2.0 ± 0.5
(0.079 ± 0.020)
9.0 ± 0.50
(0.354 ± 0.020)
1.5 ± 0.15
(0.059 ± 0.006)
012821

Products related to this Datasheet

TVS DIODE 5VWM 12VC 0201
Available Quantity: 181,275
Unit Price: 48
DIODE 3.3VDC, 0201, 10PF
Available Quantity: 29,705
Unit Price: 27
DIODE 5VDC, 0201, 0.3PF
Available Quantity: 29,487
Unit Price: 41
DIODE 5VDC, 0201, 2.5PF
Available Quantity: 14,330
Unit Price: 25
TVS DIODE 5VWM 16VC 0402
Available Quantity: 21,187
Unit Price: 47
TVS DIODE 5VWM 15.5VC 0402
Available Quantity: 29,874
Unit Price: 44
TVS DIODE 6.5VWM 15.5VC 0402
Available Quantity: 39,789
Unit Price: 34
DIODE 12VDC, 0402, 6PF
Available Quantity: 9,580
Unit Price: 47
DIODE 5VDC, 0402, 1.5PF
Available Quantity: 19,300
Unit Price: 64
DIODE 5VDC, 0402, 0.8PF
Available Quantity: 18,900
Unit Price: 55
TVS DIODE 5VWM 12VC 0402
Available Quantity: 76,270
Unit Price: 44
DIODE 7VDC, 0402, 10PF
Available Quantity: 15,809
Unit Price: 30
DIODE 5VDC, 0603, 10PF
Available Quantity: 4,803
Unit Price: 41
TVS DIODE 5VWM 10VC 0402
Available Quantity: 23,465
Unit Price: 44
DIODE 5VDC, 0603, 2.5PF
Available Quantity: 3,186
Unit Price: 30
TVS DIODE 5VWM 15.5VC 0402
Available Quantity: 0
Unit Price: 52