Skywire® 3G HSPA+ Brief Datasheet by NimbeLink, LLC

View All Related Products | Download PDF Datasheet
N NimbeLink® L Smart. Simple. Cellular.
Skywire 3G HSPA+
The Skywire® Embedded 3G GSM modem is a member of
the Skywire family of plug-in cellular products. With bands
that support EMEA, North America, South America and
Asia, this modem is a globally deployable 3G GSM modem
Supports HSPA+ and includes a Micro-SIM card slot that can
accommodate Micro-SIM form factor SIM cards from any carrier.
Features
Small form-factor
2 U.FL port for antenna diversity
1 U.FL for GPS & GLONASS
Easy migration path, future-proof
Skywire interface
Development kits available
Capable of 21 Mbps download / 5.7 Mbps upload speed
Advantages
Approvals: FCC, IC, GCF, PTCRB, AT&T
RoHS compliant
Supports GPS & GLONASS
Migration path to new LTE categories
Bundled data plans available
Part Number
NL-SW-HSPA
Desription
Skywire, HSPA+, GPS, global
connectivity
NimbeLink.com/skywire-cellular-modem/ 30153 Rev B
About The Skywire Family
Skywire cellular modems are designed
to make cellular integration as fast and
as easy as it can be. Exceptionally small,
pin-compatible, and end-device certified,
Skywire modems enable developers to
quickly and reliably connect IoT products to
cellular networks around the world. Skywire
modems are backed by industry leading
documentation and expert-level product
support.
About NimbeLink
NimbeLink is the world’s most trusted partner for cellular solutions for the Industrial Internet of Things (IIoT). The
Skywire® series of cellular embedded modems, enable dramatic reduction in development and time-to-market.
NimbeLink also develops and markets complete, highly configurable edge-to-enterprise Asset-Tracking Solutions.
For more information, visit NimbeLink.com Content © 2019 NimbeLink Corp. All Right Reserved.
Technical Specifications (NL-SW-HSPA)
Target Region
Global
Compatible Carriers AT&T, T-Mobile
Cellular Technology
LTE Category NA
LTE Frequency Bands N/A
3G Technology Supported UMTS, HSPA+
3G Frequency Band B1[2100], B2[1900], B4[1700], B5[850], B8[900]
2G Technology Supported GSM, EDGE, GPRS
2G Frequency Band GSM850/900, DCS1800, PCS1900
Data Speeds
Download Rate and Upload Rate Download: HSPA+: 21.0 Mbps | EDGE: 296 Kbps | GPRS: 107 Kbps |
Upload: HSPA+ 5.76 Mbps | EDGE: 236.8 Kbps | GPRS: 85.6 Kbps
Hardware
Form Factor Skywire Interface
Dimensions 29mm x 33mm x 10.5mm
Weight 8 grams
Internet Protocols
Network Stack Support Integrated TCP/IP, UDP/IP, HTTP/HTTPS, FTP, SSL/TLS, IPv4/IPv6, NITZ, PING, PPP Stacks
SMS SMS over GPRS
Location
GNSS GPS, GLONASS
Power
Supply Voltage 3.5V - 4.3V (3.8V nominal)
I/O Voltage 1.65V - 5.5V
Current Consumption Average 110 mA | Peak 215 mA | Idle 19 mA | Sleep N/A
Interfaces
Type UART, USB (USB 2.0 compliant)
USB Driver Support OS: Windows 7 | Windows 8 | Windows 10 | Linux
Drivers: PPP | NMEA | AT Console
RF Primary (U.FL), Rx Diversity (U.FL)
SIM
Type 3FF SIM card slot
Approvals
Regulatory Certifications GCF, PTCRB, CE/RED, FCC, IC, Anatel
Carrier Approvals AT&T, Rogers, Telus
Compliance RoHS compliant
Temperature Range
Industrial Grade -40°C to +85°C
Support and Warranty
1 Year standard warranty

Products related to this Datasheet

EMBEDDED CELLULAR MODEM
Available Quantity: 0
Unit Price: 20529.832
EMBEDDED CELLULAR MODEM
Available Quantity: 0
Unit Price: 14997.84
EMBEDDED CELLULAR MODEM
Available Quantity: 0
Unit Price: 13891.4
EMBEDDED CELLULAR MODEM GLOBAL
Available Quantity: 0
Unit Price: 0
CELL MODEM HSPA+ 12.00.009
Available Quantity: 0
Unit Price: 0