1551USB1 Drawing Datasheet by Hammond Manufacturing

1551usasoaK (Pkg w) M HAM OND MANUFACTURING W HflMMQIND ILEEILUSEI
SECTION B-B
SECTION A-A
Black Enclosure - Ral 9011 - UL94 - HB
Gray Enclosure - RAL 7035 - UL94 - HB
Translucent Blue - UL94 - HB
Translucent Clear - UL94 - HB
Translucent Smoke - UL94 - HB
Translucent Red - UL94 - HB
P.C. Board Plastite Self Tapping Screw
[#2 x 3/16" self-tapping (4.8mm)]
Black Cover Screws #2 X 1/2" Self-tapping
Purchased assembly includes box, lid, 2 cover screws.
Enclosure molded from general purpose ABS Plastic.
Other materials / colours available consult factory.
1551USB1TBU
Recommended Torque : (35-43) Ozf.in / (25-30) cN.m
NOTE
PART NUMBERS
1551USB1 Enclosure
1551USB1TRD
1551USB50BK (Pkg 50
)
ACCESSORIES
1551USB1BK
1551USB1GY
1553WTS100 (Pkg 100)
1551USB1CLR
1551USB1TSK
1551USB1
Dimensions:
mm
[inches] www.hammondmfg.com
®
BB
A
A
28.97
[1.14]
13.97
[.55]
35.00
[1.38]
20.00
[.79]
5.00
[.20]
12.52
[.49]
31.41
[1.24]
15.50
[.61]
18.00
[.71]
11.00
[.43]
14.00
[.55]
29.00
[1.14]
15.50
[.61]
3.50
[.14]
8.50
[.33]
3.45
[.14]
13.10
[.52]
18.00
[.71]
11.00
[.43]
MAXIMUM
P.C. BOARD SIZE
(NOT SUPPLIED)
16.41
[.65]
11.60
[.46]
5.05
[.20]
R2.25
[R.09] 1.20
[.05]
9.31
[.37]
1.50
[.06]
3.34
[.13]
26.85
[1.06]
3.74
[.15]
5.50
[.22]
Mounting posts
accept #2x3/16"
Self Tap screw
.50
[.02]
Inlay Depth
1.70
[.07]
6.55
[.26]
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc.)
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
(Part number and text placement/orientation on our products are subject to change,
we do not recommend using them as a locating reference for modification purposes)
Cover Screw
accept #2x1/2"
Self Tap screw
3.73
[.15]
2.00
[.08]
5.00
[.20]
2.25
[.09]