150 RMI (MAL2150) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. ”mam; ® my... RoHS cowum ; www.vishay.com/doc?99912 a‘ummumcagsmwshamom www.v\shay.com/doc?91000
150 RMI
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 1Document Number: 28323
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
Radial Miniature, Low Impedance
Fig. 1
FEATURES
Very long useful life: 4000 h to 10 000 h at
105 °C, high stability, high reliability
Very low impedance and low ESR in smaller
case sizes than the 136 RVI series
Excellent ripple current capability
AEC-Q200 qualified
Polarized aluminum electrolytic capacitors,
non-solid electrolyte
Radial leads, cylindrical aluminum case with pressure
relief, insulated with a blue sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for general
industrial, EDP, audio-video, automotive, and
telecommunications
Smoothing, filtering, buffering
MARKING
The capacitors are marked (where possible) with the
following information:
Rated capacitance (in μF)
Tolerance on rated capacitance, code letter in accordance
with IEC 60062 (M for ± 20 %)
Rated voltage (in V)
Date code, in accordance with IEC 60062
Code indicating factory of origin
Name of manufacturer
Upper category temperature (105 °C)
Negative terminal identification
Series number (150)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes (Ø D x L in mm) 8 x 12 to 18 x 40
Rated capacitance range, CR22 μF to 8200 μF
Tolerance on CR± 20 %
Rated voltage range, UR10 V to 100 V
Category temperature range -55 °C to +105 °C
Endurance test at 105 °C 3000 h to 6000 h
Useful life at 105 °C 4000 h to 10 000 h
Useful life at 40 °C, 1.8 x IR applied 200 000 h to 500 000 h
Shelf life at 0 V, 105 °C 1000 h
Based on sectional specification IEC 60384-4 / EN130300
Climatic category IEC 60068 55 / 105 / 56
150 RMI
048 RML lower Z
longer life
136 RVI
miniaturize
148 RUS
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (Ø D x L in mm)
CR
(μF)
UR (V)
10 16 25 35 50 63 100
22------8 x 12
47 - - - - - 8 x 12 -
100 - - - 8 x 12 - 10 x 12 -
150 - - - - 10 x 12 10 x 16 -
220 - 8 x 12 8 x 12 8 x 15 10 x 16 10 x 20 -
- - - 10 x 12 - - -
330 - 8 x 12 10 x 12 10 x 16 10 x 20 12.5 x 20 18 x 20
470 8 x 12 8 x 15 10 x 16 10 x 20 12.5 x 20 12.5 x 25 -
- 10 x 12 - - - 16 x 20 -
680 10 x 12 10 x 16 10 x 20 12.5 x 20 12.5 x 25 16 x 20 -
-----16 x 25-
1000 10 x 16 10 x 20 12.5 x 20 12.5 x 25 16 x 25 16 x 31 -
- - - 16 x 20 - - -
1200 - - - - 16 x 31 - -
1500 - 12.5 x 20 12.5 x 25 16 x 20 16 x 31 - -
- - - 12.5 x 35 - - -
2200 12.5 x 20 12.5 x 25 16 x 20 16 x 31 - 18 x 40 -
- - 12.5 x 35 - - - -
3300 12.5 x 25 16 x 20 16 x 31 18 x 31 18 x 40 - -
4700 16 x 25 16 x 31 16 x 35 18 x 40 - - -
6800 16 x 31 16 x 35 18 x 40 - - - -
8200 - 18 x 40 - - - - -
— VISHAY. V
150 RMI
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 2Document Number: 28323
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters AND AVAILABLE FORMS
Fig. 2 - Form CA: Long leads Fig. 3 - Form CB: Cut leads
Fig. 4 - Form TFA: Taped in box (ammopack)
Table 1
L
F15
min.
5
min.
Ø d
Ø D
+-
Ø D
L
41
0
F
Ø d
DIMENSIONS in millimeters, MASS AND PACKAGING QUANTITIES
NOMINAL
CASE SIZE
Ø D x L
CASE
CODE Ø d Ø Dmax. Lmax. FMASS
(g)
PACKAGING QUANTITIES
FORM
CA
FORM
CB
FORM
TFA
8 x 12 13 0.6 8.5 13.0 3.5 ± 0.5 1.1 5000 5000 1000
8 x 15 13L 0.6 8.5 16.0 3.5 ± 0.5 1.3 5000 5000 1000
10 x 12 14 0.6 10.5 13.5 5.0 ± 0.5 1.6 1000 500 800
10 x 16 15 0.6 10.5 17.5 5.0 ± 0.5 1.9 500 500 800
10 x 20 16 0.6 10.5 22.0 5.0 ± 0.5 2.2 500 500 800
12.5 x 20 17 0.6 13.0 22.0 5.0 ± 0.5 4.0 500 500 500
12.5 x 25 18 0.6 13.0 27.0 5.0 ± 0.5 5.0 250 250 500
12.5 x 35 18LL 0.6 13.0 37.5 5.0 ± 0.5 6.0 250 250 -
16 x 20 19a 0.8 16.5 22.0 7.5 ± 0.5 6.0 250 250 250
16 x 25 19 0.8 16.5 27.0 7.5 ± 0.5 8.0 250 250 250
16 x 31 20 0.8 16.5 33.5 7.5 ± 0.5 9.0 100 100 250
16 x 35 21 0.8 16.5 37.5 7.5 ± 0.5 11.0 100 100 -
18 x 20 1820 0.8 18.5 22.0 7.5 ± 0.5 8.0 100 100 -
18 x 31 1831 0.8 18.5 33.5 7.5 ± 0.5 12.5 100 100 -
18 x 40 1840 0.8 18.5 42.5 7.5 ± 0.5 16.5 100 100 -
Formed leads for Ø D = 8 mm with pitch F = 5 mm
a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 RMI
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 3Document Number: 28323
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 2 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %.
ORDERING EXAMPLE
Electrolytic capacitor 150 series
470 μF / 16 V; ± 20 %
Nominal case size: Ø 10 mm x 12 mm; Form TFA
Ordering Code: MAL215035471E3
Former 12NC: 2222 150 35471
Table 2
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100 Hz, tolerance ± 20 %
IRRated RMS ripple current at 100 kHz, 105 °C
IL2 Max. leakage current after 2 min at UR
tan Max. dissipation factor at 100 Hz
Z Max. impedance at 100 kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 kHz
105 °C
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
+20 °C
()
Z
100 kHz
-40 °C
()
ORDERING CODE
MAL2150.......
BULK PACKAGING TAPED
FORM CA FORM CB FORM TFA
10
470 8 x 12 555 47 0.19 0.117 0.870 54471E3 84471E3 34471E3
680 10 x 12 730 71 0.19 0.097 0.680 54681E3 64681E3 34681E3
1000 10 x 16 950 103 0.19 0.066 0.460 54102E3 64102E3 34102E3
2200 12.5 x 20 1460 223 0.21 0.037 0.260 54222E3 64222E3 34222E3
3300 12.5 x 25 1950 333 0.21 0.029 0.200 54332E3 64332E3 34332E3
4700 16 x 25 2390 473 0.23 0.022 0.150 54472E3 64472E3 34472E3
6800 16 x 31 2890 683 0.25 0.019 0.130 54682E3 64682E3 34682E3
16
220 8 x 12 555 35 0.16 0.117 0.870 55221E3 85221E3 35221E3
330 8 x 12 555 53 0.16 0.117 0.870 55331E3 85331E3 35331E3
470 8 x 15 730 78 0.16 0.085 0.750 95475E3 95478E3 95473E3
470 10 x 12 730 78 0.16 0.097 0.680 55471E3 65471E3 35471E3
680 10 x 16 950 112 0.16 0.066 0.460 55681E3 65681E3 35681E3
1000 10 x 20 1180 163 0.16 0.049 0.340 55102E3 65102E3 35102E3
1500 12.5 x 20 1460 243 0.16 0.037 0.260 55152E3 65152E3 35152E3
2200 12.5 x 25 1950 355 0.18 0.029 0.200 55222E3 65222E3 35222E3
3300 16 x 20 1840 531 0.20 0.028 0.200 55332E3 65332E3 35332E3
4700 16 x 31 2890 755 0.22 0.019 0.130 55472E3 65472E3 35472E3
6800 16 x 35 3100 1091 0.24 0.018 0.130 55682E3 65682E3 -
8200 18 x 40 3500 1315 0.28 0.018 0.130 55822E3 65822E3 -
25
220 8 x 12 555 55 0.14 0.117 0.870 56221E3 86221E3 36221E3
330 10 x 12 730 86 0.14 0.097 0.680 56331E3 66331E3 36331E3
470 10 x 16 950 121 0.14 0.066 0.460 56471E3 66471E3 36471E3
680 10 x 20 1180 173 0.14 0.049 0.340 56681E3 66681E3 36681E3
1000 12.5 x 20 1460 253 0.14 0.037 0.260 56102E3 66102E3 36102E3
1500 12.5 x 25 1950 378 0.14 0.029 0.200 56152E3 66152E3 36152E3
2200 12.5 x 35 2510 553 0.16 0.028 0.200 96225E3 96226E3 -
2200 16 x 20 1840 553 0.16 0.028 0.200 56222E3 66222E3 36222E3
3300 16 x 31 2890 828 0.16 0.019 0.130 56332E3 66332E3 36332E3
4700 16 x 35 3100 1178 0.18 0.018 0.130 56472E3 66472E3 -
6800 18 x 40 3500 1703 0.22 0.018 0.130 56682E3 66682E3 -
35
100 8 x 12 555 35 0.12 0.117 0.870 50101E3 80101E3 30101E3
220 8 x 15 730 77 0.12 0.085 0.750 90225E3 90228E3 90223E3
220 10 x 12 730 80 0.12 0.097 0.680 50221E3 60221E3 30221E3
330 10 x 16 950 118 0.12 0.066 0.460 50331E3 60331E3 30331E3
470 10 x 20 1180 167 0.12 0.049 0.340 50471E3 60471E3 30471E3
680 12.5 x 20 1460 241 0.12 0.037 0.260 50681E3 60681E3 30681E3
1000 12.5 x 25 1950 353 0.12 0.029 0.200 50102E3 60102E3 30102E3
1000 16 x 20 1840 353 0.12 0.028 0.200 90105E3 90106E3 90103E3
1500 12.5 x 35 2510 528 0.12 0.028 0.200 90186E3 90187E3 -
1500 16 x 20 1840 528 0.12 0.028 0.200 50152E3 60152E3 30152E3
2200 16 x 31 2890 773 0.14 0.019 0.130 50222E3 60222E3 30222E3
3300 18 x 31 3000 1155 0.16 0.019 0.130 50332E3 60332E3 -
4700 18 x 40 3300 1648 0.18 0.018 0.130 50472E3 60472E3 -
VISHAY. m tan 23W a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 RMI
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 4Document Number: 28323
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE (C)
Fig. 5 - Typical multiplier of capacitance as a function
of ambient temperature
Fig. 6 - Typical multiplier of capacitance as
a function of frequency
50
150 10 x 12 500 78 0.10 0.200 1.400 51151E3 61151E3 31151E3
220 10 x 16 700 113 0.10 0.120 0.840 51221E3 61221E3 31221E3
330 10 x 20 900 168 0.10 0.090 0.630 51331E3 61331E3 31331E3
470 12.5 x 20 1100 238 0.10 0.062 0.430 51471E3 61471E3 31471E3
680 12.5 x 25 1400 343 0.10 0.048 0.340 51681E3 61681E3 31681E3
1000 16 x 25 1800 503 0.10 0.034 0.240 51102E3 61102E3 31102E3
1200 16 x 31 2200 603 0.10 0.027 0.190 51122E3 61122E3 31122E3
1500 16 x 31 2200 753 0.10 0.027 0.190 51152E3 61152E3 31152E3
3300 18 x 40 3200 1653 0.14 0.024 0.168 51332E3 61332E3 -
63
47 8 x 12 405 30 0.09 0.342 2.350 58479E3 88479E3 38479E3
100 10 x 12 420 66 0.10 0.270 1.890 58101E3 68101E3 38101E3
150 10 x 16 560 97 0.10 0.190 1.330 58151E3 68151E3 38151E3
220 10 x 20 700 141 0.10 0.150 1.050 58221E3 68221E3 38221E3
330 12.5 x 20 930 211 0.10 0.095 0.670 58331E3 68331E3 38331E3
470 12.5 x 25 1200 299 0.10 0.067 0.470 58471E3 68471E3 38471E3
470 16 x 20 1100 299 0.10 0.074 0.520 98475E3 98476E3 98473E3
680 16 x 20 1100 431 0.10 0.074 0.520 58681E3 68681E3 38681E3
680 16 x 25 1500 431 0.10 0.054 0.380 98685E3 98686E3 98683E3
1000 16 x 31 1900 633 0.10 0.042 0.295 58102E3 68102E3 38102E3
2200 18 x 40 3100 1389 0.12 0.033 0.231 58222E3 68222E3 -
100 22 8 x 12 230 22 0.08 0.68 27.0 59229E3 89229E3 39229E3
330 18 x 20 1700 330 0.07 0.074 2.0 90183E3 90185E3 -
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage Us 1.15 x UR
Reverse voltage Urev 1 V
Current
Leakage current After 2 min at URIL2 0.01 CR x UR + 3 μA
Inductance
Equivalent series inductance (ESL) Case Ø D 10 mm Typ. 16 nH
Case Ø D 12.5 mm Typ. 18 nH
Resistance
Equivalent series resistance (ESR) Calculated from tan max. and CR (see Table 2) ESR = tan /2f CR
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
100 Hz
(μF)
NOMINAL
CASE SIZE
Ø D x L
(mm)
IR
100 kHz
105 °C
(mA)
IL2
2 min
(μA)
tan
100 Hz
Z
100 kHz
+20 °C
()
Z
100 kHz
-40 °C
()
ORDERING CODE
MAL2150.......
BULK PACKAGING TAPED
FORM CA FORM CB FORM TFA
- 60 - 40 - 20 0 20 40 60 80 100 120 140
0.8
1.0
0.9
1.1
1.2
Tamb (°C)
C
C0
C0 = Typical capacitance at 20 °C, 100 Hz
Tamb 20 °C
C0 = Typical capacitance at 20 °C, 100 Hz
105
104
103
102
10 f (Hz)
0
0.2
0.4
0.6
0.8
1.0
1.2
C
C0
2
1
Curve 1: UR 35 V
Curve 2: UR 50 V
a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 RMI
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 5Document Number: 28323
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 7 - Typical multiplier of ESR as a function
of ambient temperature
Fig. 8 - Typical multiplier of ESR as a function of frequency
IMPEDANCE (Z)
Fig. 9 - Typical multiplier of impedance as a function
of ambient temperature
Fig. 10 - Typical impedance as a function of frequency
Fig. 11 - Typical impedance as a function of frequency
- 60 - 40 - 20 0 20 40 60 80 100 120 140
ESR0 = Typical ESR at 20 °C, 100 Hz
10
1
ESR0
ESR
Tamb (°C)
10 f (Hz)
0
1
2
3
4
6
51
2
ESR 0
ESR
105
104
103
102
ESR0 = Typical ESR at 20 °C, 100 Hz Tamb = 20 °C
Curve 1: Ø D 12.5 mm
Curve 2: Ø D 16 mm
- 60 - 40 - 20 0 20 40 60 80 100 120 140
Z0 = Typical impedance at 20 °C, 100 kHz Tamb (°C)
10
1
Z
Z0
10-1
102
10 f (Hz) 105
104
103
102
Tamb = 20 °C
10
13
2
1
Z
(Ω)
10-1
10-2
102
103
Curve 1: 100 µF, 63 V
Curve 2: 220 µF, 50 V
Curve 3: 680 µF, 63 V
10 f (Hz) 105
104
103
102
Tamb = 20 °C
Z
(Ω)
5
4
3
2
1
102
10-1
10-2
10
1
Curve 1: 330 µF, 35 V
Curve 2: 470 µF, 16 V
Curve 3: 680 µF, 16 V
Curve 4: 1000 µF, 16 V
Curve 5: 6800 µF, 16 V
VISHAY. meume mumpher a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 RMI
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 6Document Number: 28323
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RIPPLE CURRENT AND USEFUL LIFE
Table 3
Note
Multiplier of useful life code: CCC206
Fig. 12 - Multiplier of useful life as a function of ambient temperature and ripple current load
ENDURANCE TEST DURATION AND USEFUL LIFE
NOMINAL CASE SIZE
Ø D x L
(mm)
CASE CODE
ENDURANCE
AT 105 °C
(h)
USEFUL LIFE
AT 105 °C
(h)
8 x 12 13 3000 4000
8 x 15 13L 3000 4000
10 x 12 14 3000 4000
10 x 16 15 3000 6000
10 x 20 16 3000 6000
12.5 x 20 17 3000 7000
12.5 x 25 18 5000 8000
12.5 x 35 18LL 5000 8000
16 x 20 19a 3000 7000
16 x 25 19 5000 10 000
16 x 31 20 5000 10 000
16 x 35 21 5000 10 000
18 x 20 1820 3000 7000
18 x 31 1831 6000 10 000
18 x 40 1840 8000 10 000
3.8
3.7
3.6
3.5
3.4
3.3
3.2
3.0
2.8
2.6
2.4
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
3.1
40 50 60 70 80 90 100 110
Lifetime multiplier
(1)
200
100
60
1.0
30
150
20
6.0
4.0
2.0
1.5
12
3.0
Tamb (°C)
IA
IR
CCC206
8.0
IA = Actual ripple current at 100 kHz
IR = Rated ripple current at 100 kHz, 105 °C
(1) Useful life at 105 °C and IR applied; see Table 4
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 RMI
www.vishay.com Vishay BCcomponents
Revision: 06-Oct-16 7Document Number: 28323
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 4
Table 5
,
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
NOMINAL CASE SIZE
Ø D x L
(mm)
FREQUENCY (Hz)
100 300 1000 3000 10 000 30 000 100 000
IR MULTIPLIER
8 x 12 0.65 0.76 0.85 0.89 0.90 0.97 1.00
8 x 15 0.65 0.76 0.85 0.89 0.90 0.97 1.00
10 x 12 0.65 0.76 0.85 0.89 0.90 0.97 1.00
10 x 16 0.65 0.76 0.85 0.89 0.90 0.97 1.00
10 x 20 0.65 0.76 0.85 0.89 0.90 0.97 1.00
12.5 x 20 0.65 0.76 0.85 0.89 0.90 0.97 1.00
12.5 x 25 0.65 0.76 0.85 0.89 0.90 0.97 1.00
12.5 x 35 0.65 0.76 0.85 0.89 0.90 0.97 1.00
16 x 20 0.76 0.85 0.91 0.94 0.96 0.98 1.00
16 x 25 0.76 0.85 0.91 0.94 0.96 0.98 1.00
16 x 31 0.76 0.85 0.91 0.94 0.96 0.98 1.00
16 x 35 0.76 0.85 0.91 0.94 0.96 0.98 1.00
18 x 20 0.76 0.85 0.91 0.94 0.96 0.98 1.00
18 x 31 0.76 0.85 0.91 0.94 0.96 0.98 1.00
18 x 40 0.76 0.85 0.91 0.94 0.96 0.98 1.00
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Endurance IEC 60384-4 / EN130300
subclause 4.13
Tamb = 105 °C; UR applied;
for test duration see Table 3
C/C: ± 20 %
tan  2 x spec. limit
IL2 spec. limit
Useful life CECC 30301
subclause 1.8.1
Tamb = 105 °C; UR and IR applied;
for test duration see Table 3
C/C: ± 30 %
tan  3 x spec. limit
IL2 spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
(storage at high
temperature)
IEC 60384-4 / EN130300
subclause 4.17
Tamb = 105 °C; no voltage applied; 1000 h
after test: UR to be applied for 30 min., 24 h to 48 h
before measurement
C/C: ± 20 %
tan  2 x spec. limit
IL2 spec. limit
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP ALUM 220UF 20% 50V RADIAL
Available Quantity: 5,994
Unit Price: 195
CAP ALUM 100UF 20% 63V RADIAL
Available Quantity: 3,847
Unit Price: 176
CAP ALUM 47UF 20% 63V RADIAL
Available Quantity: 3,718
Unit Price: 139
CAP ALUM 220UF 20% 63V RADIAL
Available Quantity: 2,386
Unit Price: 232
CAP ALUM 470UF 20% 50V RADIAL
Available Quantity: 2,131
Unit Price: 299
CAP ALUM 1000UF 20% 16V RADIAL
Available Quantity: 1,497
Unit Price: 232
CAP ALUM 220UF 20% 35V RADIAL
Available Quantity: 1,391
Unit Price: 184
CAP ALUM 470UF 20% 35V RADIAL
Available Quantity: 1,375
Unit Price: 221
CAP ALUM 220UF 20% 35V RADIAL
Available Quantity: 1,049
Unit Price: 176
CAP ALUM 2200UF 20% 16V RADIAL
Available Quantity: 1,000
Unit Price: 350
CAP ALUM 470UF 20% 63V RADIAL
Available Quantity: 950
Unit Price: 355
CAP ALUM 1000UF 20% 50V RADIAL
Available Quantity: 571
Unit Price: 478
CAP ALUM 6800UF 20% 25V RADIAL
Available Quantity: 496
Unit Price: 570
CAP ALUM 1000UF 20% 35V RADIAL
Available Quantity: 730
Unit Price: 350
CAP ALUM 1500UF 20% 50V RADIAL
Available Quantity: 474
Unit Price: 541
CAP ALUM 1000UF 20% 63V RADIAL
Available Quantity: 447
Unit Price: 541
CAP ALUM 1000UF 20% 35V RADIAL
Available Quantity: 1,447
Unit Price: 360
CAP ALUM 4700UF 20% 35V RADIAL
Available Quantity: 379
Unit Price: 570
CAP ALUM 470UF 20% 63V RADIAL
Available Quantity: 374
Unit Price: 350
CAP ALUM 3300UF 20% 50V RADIAL
Available Quantity: 248
Unit Price: 570
CAP ALUM 2200UF 20% 63V RADIAL
Available Quantity: 278
Unit Price: 570
CAP ALUM 4700UF 20% 16V RADIAL
Available Quantity: 238
Unit Price: 541
CAP ALUM 1500UF 20% 50V RADIAL
Available Quantity: 676
Unit Price: 554
CAP ALUM 2200UF 20% 35V RADIAL
Available Quantity: 646
Unit Price: 554
CAP ALUM 2200UF 20% 35V RADIAL
Available Quantity: 94
Unit Price: 505
CAP ALUM 330UF 20% 35V RADIAL
Available Quantity: 5
Unit Price: 167
CAP ALUM 1000UF 20% 50V RADIAL
Available Quantity: 3
Unit Price: 484
CAP ALUM 2200UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 252.95833
CAP ALUM 3300UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 312.32
CAP ALUM 470UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 91.82133
CAP ALUM 680UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 123.10667
CAP ALUM 1200UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 238.40333
CAP ALUM 150UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 64.72
CAP ALUM 330UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 91.82133
CAP ALUM 680UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 144.086
CAP ALUM 1000UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 72.043
CAP ALUM 2200UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 123.10667
CAP ALUM 3300UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 144.086
CAP ALUM 470UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 47.4162
CAP ALUM 4700UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 212.26933
CAP ALUM 680UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 64.72
CAP ALUM 6800UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 252.95833
CAP ALUM 1500UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 123.10667
CAP ALUM 220UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 47.4162
CAP ALUM 330UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 47.4162
CAP ALUM 3300UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 199.33333
CAP ALUM 470UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 64.72
CAP ALUM 680UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 72.043
CAP ALUM 6800UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 300.72
CAP ALUM 8200UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 319.644
CAP ALUM 1000UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 123.10667
CAP ALUM 1500UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 144.086
CAP ALUM 220UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 47.4162
CAP ALUM 2200UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 452
CAP ALUM 330UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 64.72
CAP ALUM 3300UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 252.95833
CAP ALUM 470UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 72.043
CAP ALUM 4700UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 300.72
CAP ALUM 680UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 91.82133
CAP ALUM 150UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 72.043
CAP ALUM 330UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 123.10667
CAP ALUM 680UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 199.33333
CAP ALUM 22UF 20% 100V RADIAL
Available Quantity: 0
Unit Price: 47.4162
CAP ALUM 1000UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 146.462
CAP ALUM 1500UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 202.09067
CAP ALUM 330UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 74.2205
CAP ALUM 3300UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 317.07
CAP ALUM 4700UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 323.008
CAP ALUM 680UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 125.482
CAP ALUM 1200UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 240.86333
CAP ALUM 150UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 67.887
CAP ALUM 1500UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 255.00667
CAP ALUM 220UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 74.2205
CAP ALUM 330UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 94.154
CAP ALUM 2200UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 323.008
CAP ALUM 330UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 125.482
CAP ALUM 680UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 202.09067
CAP ALUM 100UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 50.3568
CAP ALUM 470UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 50.3568
CAP ALUM 220UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 50.3568
CAP ALUM 330UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 50.3568
CAP ALUM 220UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 50.3568
CAP ALUM 47UF 20% 63V RADIAL
Available Quantity: 0
Unit Price: 50.3568
CAP ALUM 22UF 20% 100V RADIAL
Available Quantity: 0
Unit Price: 50.3568
CAP ALUM 1000UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 205.908
CAP ALUM 1000UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 199.33333
CAP ALUM 1000UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 202.09067
CAP ALUM 330UF 20% 100V RADIAL
Available Quantity: 0
Unit Price: 255.41667
CAP ALUM 330UF 20% 100V RADIAL
Available Quantity: 0
Unit Price: 258.49167
CAP ALUM 1500UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 245.054
CAP ALUM 1500UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 248.299
CAP ALUM 220UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 61.8362
CAP ALUM 220UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 52.9297
CAP ALUM 220UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 56.2378
CAP ALUM 470UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 61.8362
CAP ALUM 470UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 52.9297
CAP ALUM 470UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 56.2378
CAP ALUM 2200UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 245.054
CAP ALUM 2200UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 248.299
CAP ALUM 470UF 20% 50V RADIAL
Available Quantity: 500
Unit Price: 311