Wire Wrapping Bit, Sleeves Chart Datasheet by Jonard Tools

View All Related Products | Download PDF Datasheet
jonard.com l Bits&Sleeves Fully compatible with any make or model wire wrapping tool. Modified bits provide 1 1/272 turns of insulation. 3" BITS AND SLEEVES CHART Maximum Minimum Maximum Terminal Terminal win an Sleeve hsulntion Terminal Terminal Hole Elfedive Hole Gluge iugum Modified Pm No. Pm No. Dilme‘ev Diagonal Diagonal new. main: Diamemv ‘lEAWG 0 K31! P134LN .363" .373" 1.333" .153" .375" 1.33m!“ 0 K31! P134LN 1.52m!“ 1.35m!“ 25.1mm!“ 3.31m!“ 1.93m!“ 20 AWE O W320M PIMLN ,059” ,342” ,073” LDDD” ,ISD” ,075” DJSDMM O W320M PIMLN LSDMM I,D7mm LBSMM 25,4Dmm 3,3Imm LgDmm 20722 AWE O K3207§ P2224 ,342” ,073” LDDD” ,I23” ,075” 3 65 3 33mm 0 K3207§ P2224 I,D7mm LBSMM 25,4Dmm 3J2mm ISBN!“ 22 AWE O K322 P2224 ,054” ,073” ,750” ,I I7” ,075” 3 65mm 0 K322 P22“ L37mm LBSMM I305mm 2,97mm ISBN!“ 22 AWE O W3227§M P22“ ,052” ,349” ,074” LDDD” ,I32” ,075” 3 65mm 0 W3227§M P22“ L32mm L24mm I,B7mm 25,4Dmm 3,35mm LgDmm 22724 AWE O K32“|.H P22“ ,D6I ” ,DES” LDDD” ,I I7” ,036” 3 53 3 65mm 0 K32“|.H P22“ I54mm 2J5mm 25,4Dmm 2,97mm 2J3mm 22724 AWE O K3224vl P2224 ,054” ,073” LDDD” ,III” ,075” 3 53 3 65mm 0 K3224vl P2224 L37mm LBSMM 25,4Dmm 2,32mm LgDmm 22724 AWE O K3224 P22“ ,054” ,073” 307” ,III” ,075” 3 53 3 65mm 0 K3224 P22“ L37mm LBSMM 20,50mm 2,32mm LgDmm 22724 AWE O W32“M P22“ ,050” ,349” ,074” L250” ,I2I” ,075” 3 53 3 65mm 0 W32“M P22“ L27mm L24mm I,B7mm 3|,75mm 3,07mm ISBN!“ 24 AWE O W3“DH P2224 ,346” ,054” ,073” L750” ,I I7” ,075” 3 53mm 0 W3“DH P2224 I,I7mm L37mm LBSMM 44,50mm 2,97mm ISBN!“ 24 AWE 0 K3“ P2425 ,055” ,074” ,750” ,I DO” ,075” 3 53mm 0 K3“ P2425 Ilgmm I,B7mm I305mm 2,54mm I 90mm 24 AWE O W324SM“ P3032|.N ,344” ,024” ,343” ,750” ,093” 3 53mm 0 W324SM“ P3032|.N Lllmm 0,6Dmm LDQMM I305mm 2,4Emm Lllmm 24726 AWE O W3“25M P22“ ,346” ,054” ,073” ,750” ,I I3” ,075” 3 43 3 53mm 0 W3“25M P22“ I,I7mm L37mm LBSMM I305mm 2,99mm LgDmm 24726 AWE O K3“55 OKISI 9 .054" .055" 1.000" .05!" .055" 3 43 3 53mm 0 K3“55 OKISI! 1.37mi“ 1.55mi“ 2540mm 241mm 1.57m“ 26 AWE O K325 P2425 ,053” ,073” LDDD” ,IDD” ,075” 3 43mm 0 K325 P2425 L47mm LBSMM 25,4Dmm 2,54mm ISBN!“ 26 AWE O W325SM“ P25|.N ,D3I” ,023” ,033” ,750” ,075” ,340” 3 43mm 0 W325SM“ P25|.N 0,79mm 0537“!“ 0,96mm I305mm LgDmm I,D2mm 26 AWE O W325M P22“ ,346” ,054” ,073” LDDD” ,I I3” ,075” 343mm 0 W325M P22“ I,I7mm L37mm LBSMM 25,4Dmm 2,99mm ISBN!“ 26 AWE O W32544M“ P3032|.N ,346” ,024” ,343” ,750” ,093” 344” 343mm 0 W32544M“ P3032|.N I,I7mm 0,6Dmm LDQMM I305mm 2,4Emm Lllmm 26 AWE O W32559M P2425 ,D4I ” ,053” ,063” LDDD” ,I 09” ,069” 343mm 0 W32559M P2425 I,D4mm L34mm L72mm 25,4Dmm 2,77mm L75mm 2E AWE O WBZISHM P3332 .333" .331" .335" .753" .366" .336" 3 32mm 0 WBZISHM P3332 3.76m!“ 3.79m!“ 3.39m!“ 19.35mm 1.67m!“ 3.91m!“ 30 AWE O S330MSH-3“ P3032 ,027” ,D3I” ,035” ,750” ,064” ,036” 3 25mm 0 S330MSH-3“ P3032 0,69mm 0,79mm DBQMM I305mm L62mm 0,9Imm 30732 AWE O W33032M“ P3032 ,027” ,034” ,033” ,750” ,064” ,340” 3 23 3 25mm 0 W33032M“ P3032 0,69mm 0,36mm 0,96mm I305mm L62mm I,D2mm 30732 AWE O W33032M||.' P3032 ,027” ,034” ,033” ,750” ,064” ,340” 3 23 3 25mm 0 W33032M||.' P3032 0,69mm 0,36mm 0,96mm I305mm L62mm I,D2mm 30732 AWE O K33032 P3032 ,034” ,033” ,750” ,064” ,340” 3 23 3 25mm 0 K33032 P3032 0,36mm 0,96mm I305mm L62mm I,D2mm 'Tl'iue molx are rxommended my 025“ xquare ‘trmlnalx on loo“ mm manmr mm plnx r Provide: 25mrnxol inmla‘ion 53
0 JONARDTC} DLS ' Insulated Bits & Sleeves — ”224"“ 3" BITS AND INSULATED SLEEVES The insulated sleeves are (overed with a material that provides 1000V KBZZ dielectric strength which helps to prevent shorting between pins and enhances worker safety. Minimum Maximum Terminal Effective Terminal Bit Sleeve Wire Sile Regular Terminal Terminal Hole Radius Hole Part No Part No Diagonal Diagonal Depth Diameter Awe mm in. mm in. mm In. mm In. mm in. mm K011 P1114IN5 22 0.55 a .054 L37 .073 L05 .750 i905 .ii7 2.97 .075 L90 K0114 P1114IN5 22724 050055 I .054 L37 .073 L05 .007 20.50 .iii 2.02 .075 L90 K014 P1415IN5 25 0.50 o .055 L39 .074 L07 .750 i905 .i00 2.54 .075 L90 K015 P1415IN5 25 0.40 o .050 L47 .073 L05 L000 25.40 .i00 2.54 .075 L90 K00001 Panszms 30732 0.32 I .034 0.05 .030 0.95 0.750 L905 .054 L52 .040 L02 ax lNLIlISTMF mean fig 5" BITS AND SLEEVES (EXTENDED LENGTH) 02425-5le INSULATED AND NON INSULATED SLEEVES These bits and sleeves are designed for wire wrapping in areas requiring deep penetration. Their 5" (127mm) length ensures "true" (onnedions in hardrtoegetrat lotations. Available with or without K3245 insulation. Insulated Uninsulated Minimum Maximum Terminal Terminal EiI Sleeve Sleeve Wire Size Regular Terminal Terminal Hole Effective Hale Part No. Part No Pan No. Diagonal Diagonal Depth Radius Diameter AWG mm in. mm in. mm In. mm In. mm In mm K011-5 P11145le P1114-5 22 0.55 I .054 L37 .073 L05 .750 i905 .ii7 2.97 .075 L90 K014-5 P1415-5IN5 P1415-5 24 0.50 o .055 L39 .073 L05 .750 i905 .i00 2.54 .075 L90 K015-5 P1415-5IN5 P1415-5 25 0.40 o .050 L47 .073 L05 .750 i905 .i00 2.54 .075 L90 3” BIT & SLEEVE SETS WITH INSULATED COLOR CODED SLEEVES Enjoy the convenience of prerassembled sets with insulated (olorrtoded Sleeves for easy identification of wire sizes based on color. _ Sleeve Maximum Minimum Maximum Terminal Terminal KIS Bit Part No. Wire Size Regular Modified lnsulation Terminal Terminal Hole Effettive Hole Number PartNo. Color Diameter Diagonal Diagonal Depth Radius Diameter AWG mm In. mm In. mm In. mm In. mm In. mm in. mm KTZZB K011 P1114IN$ 22 0.55 o , , .054 L37 .073 L05 .750 i905 .ii7 2.97 .075 L90 Blue K‘rzzAB K0114 P1114IN$ 22724 0557050 I , , .054 L37 .073 L05 .007 20.05 .iii 2.02 .075 L90 Blue K‘rZAV K014 sw-u15 24 0.50 o , , .055 L39 .074 L07 .750 i905 .i00 2.54 .075 L90 Vellew KTZGG K015 P1415—G-IN5 25 0.40 o , , .050 L47 .073 L05 L000 25.40 .i00 2.54 .075 L90 Green WIRE WRAPPING EXTENSION ATTACHMENT Precision device which attaches easily to your manual PM "°' Exam” . . . . .. EXT-4m lnihex:4.fl mm:i00 or powerwlre wrapping tool for applications requiring EXT 400 extra "reach". 54

Products related to this Datasheet

WIRE WRAPPING BIT 22-24 AWG
Available Quantity: 7
Unit Price: 7370
WIRE WRAPPING BIT 24-26 AWG
Available Quantity: 7
Unit Price: 7862
WIRE WRAP GUN 18 - 32 AWG
Available Quantity: 5
Unit Price: 17573
WIRE WRAPPING BIT, 24 AWG
Available Quantity: 2
Unit Price: 7862
WIRE WRAP GUN 18 - 32 AWG
Available Quantity: 1
Unit Price: 21999
WIRE WRAP GUN 18 - 32 AWG
Available Quantity: 0
Unit Price: 23228
WIRE WRAPPING BIT 22 AWG
Available Quantity: 0
Unit Price: 7370
WIRE WRAPPING BIT 22-24 AWG
Available Quantity: 0
Unit Price: 7370
WIRE WRAPPING BIT 5" 22 AWG
Available Quantity: 0
Unit Price: 11058
WIRE WRAPPING BIT 24 AWG
Available Quantity: 0
Unit Price: 7370
WIRE WRAPPING BIT 5" 24 AWG
Available Quantity: 0
Unit Price: 11058
WIRE WRAPPING BIT 26 AWG
Available Quantity: 0
Unit Price: 7370
WIRE WRAPPING BIT 5" 26 AWG
Available Quantity: 0
Unit Price: 11058