MMZ Series Brief Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
TDK Haqun 0402 060310051608 2012 > Frai- wwwm :10051608 2012 Features X = 01L = 27rfL f: Frequency Consumer Auromotlve Applications Consumer Automotlve
Ferrite Chip Beads—MMZ Series
For general signal line use in consumer & automotive applications
Applications
Consumer Automotive
 Mobile Devices, including Smartphone and
Tablet PCs  ECU’s, Powertrain, and Body Control
 Recorders, Household Appliances, STBs,
Industrial Equipment, and Smart Meters  Car Multimedia (telematics)
TDK’s MMZ Series ferrite chip beads are used to suppress noise in both signal and power supply circuits. They are effective at reducing noise simply by being
placed into the circuit in series. Multilayer chip beads consist of ferrite material and a conductive paste layered together. The equivalent circuit diagram of a chip
bead consists of a reactance component, X, and a resistive component, R. The combined impedance of X and R is denoted as impedance Z. The static
characteristics of a chip bead are typically described as the impedance value Z at a frequency of 100MHz. While several different chip beads could have the
same impedance value at 100MHz, it is important to look at their individual frequency characteristics to determine which bead will work best for the circuit within
the required frequency range. TDK offers up to eight material types which provide various frequency characteristics for MMZ series chip beads in a variety of
case sizes, each suited to different applications. Availability of materials varies with case size.
Consumer Datasheets: 0402 0603 1005 1608 2012
Features
 Noise reduction solution for general signal line
 Various frequency characteristics with 8 materials of different features
 Countermeasures from general signals to high-speed signals
 Conforms to RoHS directive, halogen free, & compatible with lead-free soldering
 Standard operating temperature range of –55°C to +125°C
 Storage temperature range of –55°C to 125°C (after PC board mounting)
Consumer Automotive
 Case sizes: 1005, 1608, & 2012
 AEC-Q200 compliant
 Case sizes: 0402, 0603, 1005, 1608, & 2012
Equivalent Circuit Diagram of a Chip Bead
Internal Structure Diagrams of a Multilayer Chip Bead
Standard Ferrite Bead (Lengthwise Structure)
Automotive Datasheets: 1005 1608 2012
@TDK E i “.3; i E g Wm“ ‘Jfififiifiifiii mud-M0) so § E E E ymmm _o§§§§§§§§§ is i \ I
B material Fast Digital Signals
S material Signal line applications in which the
blocking region is near 100MHz
A material High-Impedance
D material Low Insertion Loss at Low Frequency
& High Impedance at High Frequency
R material Wide Frequency &
Good Waveform Integrity
Y material High Frequency (100MHz & Above)
Q material High-Band Applications
(100MHz & Above)
This material is perfectly suited for fast digital signals. By equalizing R and X
components that beads possess at a frequency of 5MHz, it is able to suppress
overshooting, undershooting, and ringing of fast digital signals.
Standard type that features impedance characteristics similar to those of a typical
ferrite core. For signal line applications in which the blocking region is near
100MHz. Impedance values selected for effectiveness at 40 to 300MHz.
For wide frequency applications calling for broad impedance characteristics. For
digital signal line applications for requiring good waveform integrity. Impedance
values selected for effectiveness at 10 to 200MHz.
High frequency range type intended for the 100MHz region and above. For single
line applications in which the signal frequency is far from the cutoff frequency.
Impedance values selected for effectiveness at 80 to 400MHz.
This high-impedance product is based on the impedance frequency characteristics of
our Y-material. The product offers excellent impedance characteristics, which is
greater than 2500, in the vicinity of 100MHz range (MMZ1608A252B).
For high-band applications designed for 100MHz and above. Impedance values
selected for effectiveness at 100 to 800MHz.
For applications calling for low insertion loss at low frequency and sharply
increasing impedance at high frequencies. Designed for high impedance at
high frequencies (300MHz to 1GHz) for signal line applications.
This new product inherits the characteristic of our D-material, namely its sharp
impedance rise time, and its impedance peak frequency has been shifted higher
into range. The product offers excellent noise suppression from 600MHz to
as high as in the GHz range.
MMZ Series Material Selection Guide
F material High Impedance Peak Frequency
(600MHz & Above)

Products related to this Datasheet

FERRITE BEAD 56 OHM 0201 1LN
Available Quantity: 41,824
Unit Price: 25
FERRITE BEAD 75 OHM 01005 1LN
Available Quantity: 39,410
Unit Price: 32
FERRITE BEAD 10 OHM 0201 1LN
Available Quantity: 65,029
Unit Price: 16
FERRITE BEAD 33 OHM 0201 1LN
Available Quantity: 30,684
Unit Price: 16
FERRITE BEAD 120 OHM 0201 1LN
Available Quantity: 149,265
Unit Price: 16
FERRITE BEAD 80 OHM 0201 1LN
Available Quantity: 13,758
Unit Price: 25
FERRITE BEAD 240 OHM 0201 1LN
Available Quantity: 57,460
Unit Price: 16
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 21,525
Unit Price: 12
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 9,890
Unit Price: 12
FERRITE BEAD 1.8 KOHM 0402 1LN
Available Quantity: 29,445
Unit Price: 12
FERRITE BEAD 300 OHM 0402 1LN
Available Quantity: 8,464
Unit Price: 12
FERRITE BEAD 1.8 KOHM 0402 1LN
Available Quantity: 48,262
Unit Price: 12
FERRITE BEAD 470 OHM 0201 1LN
Available Quantity: 8,210
Unit Price: 16
FERRITE BEAD 240 OHM 0402 1LN
Available Quantity: 277,704
Unit Price: 12
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 47,554
Unit Price: 12
FERRITE BEAD 240 OHM 01005 1LN
Available Quantity: 487,256
Unit Price: 32
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 36,747
Unit Price: 12
FERRITE BEAD 47 OHM 0402 1LN
Available Quantity: 16,199
Unit Price: 12
FERRITE BEAD 80 OHM 0201 1LN
Available Quantity: 6,182
Unit Price: 25
FERRITE BEAD 33 OHM 0402 1LN
Available Quantity: 16,080
Unit Price: 12
FERRITE BEAD 22 OHM 01005 1LN
Available Quantity: 6,052
Unit Price: 32
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 4,775
Unit Price: 12
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 4,705
Unit Price: 12
FERRITE BEAD 470 OHM 0402 1LN
Available Quantity: 44,625
Unit Price: 12
FERRITE BEAD 68 OHM 0402 1LN
Available Quantity: 14,280
Unit Price: 12
FERRITE BEAD 120 OHM 0201 1LN
Available Quantity: 3,993
Unit Price: 16
FERRITE BEAD 15 OHM 0805 1LN
Available Quantity: 3,946
Unit Price: 14
FERRITE BEAD 10 OHM 0201 1LN
Available Quantity: 3,851
Unit Price: 16
FERRITE BEAD 47 OHM 0603 1LN
Available Quantity: 3,790
Unit Price: 14
FERRITE BEAD 80 OHM 0402 1LN
Available Quantity: 13,717
Unit Price: 12
FERRITE BEAD 600 OHM 0805 1LN
Available Quantity: 7,702
Unit Price: 16
FERRITE BEAD 56 OHM 0402 1LN
Available Quantity: 3,494
Unit Price: 12
FERRITE BEAD 600 OHM 0603 1LN
Available Quantity: 7,614
Unit Price: 14
FERRITE BEAD 600 OHM 0201 1LN
Available Quantity: 18,579
Unit Price: 16
FERRITE BEAD 80 OHM 0402 1LN
Available Quantity: 3,470
Unit Price: 12
FERRITE BEAD 40 OHM 0805 1LN
Available Quantity: 3,420
Unit Price: 14
FERRITE BEAD 300 OHM 0805 1LN
Available Quantity: 3,100
Unit Price: 16
FERRITE BEAD 3 OHM 0603 1LN
Available Quantity: 22,892
Unit Price: 14
FERRITE BEAD 30 OHM 0805 1LN
Available Quantity: 6,661
Unit Price: 16
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 342,601
Unit Price: 12
FERRITE BEAD 30 OHM 0805 1LN
Available Quantity: 2,513
Unit Price: 14
FERRITE BEAD 80 OHM 0603 1LN
Available Quantity: 2,481
Unit Price: 14
FERRITE BEAD 300 OHM 0603 1LN
Available Quantity: 6,405
Unit Price: 12
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 52,387
Unit Price: 12
FERRITE BEAD 80 OHM 0402 1LN
Available Quantity: 2,235
Unit Price: 12
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 91,547
Unit Price: 12
FERRITE BEAD 40 OHM 0402 1LN
Available Quantity: 121,867
Unit Price: 12
FERRITE BEAD 80 OHM 0805 1LN
Available Quantity: 21,682
Unit Price: 14
FERRITE BEAD 15 OHM 0603 1LN
Available Quantity: 1,483
Unit Price: 12
FERRITE BEAD 240 OHM 0201 1LN
Available Quantity: 1,398
Unit Price: 25
FERRITE BEAD 600 OHM 0402 1LN
Available Quantity: 1,288
Unit Price: 12
FERRITE BEAD 60 OHM 0603 1LN
Available Quantity: 1,182
Unit Price: 12
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 111,077
Unit Price: 12
FERRITE BEAD 30 OHM 0805 1LN
Available Quantity: 25,058
Unit Price: 14
FERRITE BEAD 15 OHM 0805 1LN
Available Quantity: 963
Unit Price: 14
FERRITE BEAD 240 OHM 0402 1LN
Available Quantity: 10,757
Unit Price: 12
FERRITE BEAD 240 OHM 0402 1LN
Available Quantity: 742
Unit Price: 12
FERRITE BEAD 120 OHM 0805 1LN
Available Quantity: 4,641
Unit Price: 16
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 90,607
Unit Price: 12
FERRITE BEAD 10 OHM 0402 1LN
Available Quantity: 556
Unit Price: 12
FERRITE BEAD 15 OHM 0603 1LN
Available Quantity: 16,532
Unit Price: 12
FERRITE BEAD 2 KOHM 0805 1LN
Available Quantity: 506
Unit Price: 16
FERRITE BEAD 240 OHM 0402 1LN
Available Quantity: 267
Unit Price: 12
FERRITE BEAD 30 OHM 0603 1LN
Available Quantity: 4,231
Unit Price: 12
FERRITE BEAD 300 OHM 0805 1LN
Available Quantity: 8,081
Unit Price: 14
FERRITE BEAD 220 OHM 0603 1LN
Available Quantity: 3,828
Unit Price: 12
FERRITE BEAD 470 OHM 0603 1LN
Available Quantity: 56
Unit Price: 12
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 20
Unit Price: 12
FERRITE BEAD 470 OHM 0201 1LN
Available Quantity: 10
Unit Price: 25
FERRITE BEAD 600 OHM 0603 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 40 OHM 0603 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 30 OHM 0603 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 60 OHM 0603 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 2.5 KOHM 0603 1LN
Available Quantity: 0
Unit Price: 14
FERRITE BEAD 60 OHM 0805 1LN
Available Quantity: 0
Unit Price: 14
FERRITE BEAD 60 OHM 0805 1LN
Available Quantity: 0
Unit Price: 14
FERRITE BEAD 1 KOHM 0402 1LN
Available Quantity: 455,875
Unit Price: 12
FERRITE BEAD 120 OHM 0805 1LN
Available Quantity: 0
Unit Price: 14
FERRITE BEAD 2 KOHM 0603 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 75 OHM 0603 1LN
Available Quantity: 3,986
Unit Price: 14
FERRITE BEAD 80 OHM 0402 1LN
Available Quantity: 0
Unit Price: 0
FERRITE BEAD 1 KOHM 0603 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 120 OHM 0603 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 80 OHM 0402 1LN
Available Quantity: 0
Unit Price: 12
FERRITE BEAD 1 KOHM 0805 1LN
Available Quantity: 0
Unit Price: 16
FERRITE BEAD 1.5 KOHM 0805 1LN
Available Quantity: 0
Unit Price: 16
FERRITE BEAD 60 OHM 0805 1LN
Available Quantity: 0
Unit Price: 16
FERRITE BEAD 120 OHM 0201 1LN
Available Quantity: 0
Unit Price: 4.5436
FERRITE BEAD 47 OHM 0201 1LN
Available Quantity: 0
Unit Price: 4.5436
FERRITE BEAD 75 OHM 0201 1LN
Available Quantity: 0
Unit Price: 4.5436
FERRITE BEAD 120 OHM 0402 1LN
Available Quantity: 0
Unit Price: 2.139
FERRITE BEAD 1.5 KOHM 0402 1LN
Available Quantity: 0
Unit Price: 2.139
FERRITE BEAD 240 OHM 0402 1LN
Available Quantity: 0
Unit Price: 2.139
FERRITE BEAD 300 OHM 0402 1LN
Available Quantity: 0
Unit Price: 2.139
FERRITE BEAD 40 OHM 0402 1LN
Available Quantity: 0
Unit Price: 2.139
FERRITE BEAD 470 OHM 0402 1LN
Available Quantity: 0
Unit Price: 2.139
FERRITE BEAD 80 OHM 0402 1LN
Available Quantity: 0
Unit Price: 2.139
FERRITE BEAD 5 OHM 0603 1LN
Available Quantity: 0
Unit Price: 2.852
FERRITE BEAD 80 OHM 0603 1LN
Available Quantity: 0
Unit Price: 2.852
FERRITE BEAD 150 OHM 0805 1LN
Available Quantity: 0
Unit Price: 2.9505