2970028 Datasheet by Phoenix Contact

mm): @ELELELELEL 4 017918 037555
https://www.phoenixcontact.com/us/produkte/2970028
08.10.2012Page1/4
Electronic housing-UMK- BE 22,5-2970028
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Electronic board base, plug-in module base element
The illustration shows a
combination of versions UMK SE
11,25, UMK BE 11,25,- 22,5, -45
and UMK-FE
Why buy this product
The modules can be marked using the marking grooves in the lateral element as well as with the Phoenix Contact PMB module
marker, which is snapped into a bore hole (4 mm Ø) in the PCB
Fast assembly thanks to the plug-in module principle. The tight engagement of the individual elements ensures that they are
securely connected.
Wide range of options for external conductor connection
Due to the universal foot, the modules can be snapped onto standard EN DIN rails
The mounting flange supports direct wall mounting
Key commercial data
Packing unit 1
Minimum order quantity 10
Catalog page Page 648 (CC-2011)
GTIN
Custom tariff number 85472000
Country of origin POLAND
Technical data
General
Housing type Panel mounting base
Housing material Polyamide
Color green
Dimensions / positions
Length 77 mm
Width 22.5 mm
https://www.phoenixcontact.com/us/produkte/2970028
08.10.2012Page2/4
Electronic housing-UMK- BE 22,5-2970028
Technical data
Technical data
Ambient temperature (operation) -40 °C ... 105 °C
Inflammability class according to UL 94 V2
Classifications
eclass
eCl@ss 4.0 27180401
eCl@ss 4.1 27180401
eCl@ss 5.0 27180506
eCl@ss 5.1 27180506
eCl@ss 6.0 27180802
eCl@ss 7.0 27182701
etim
ETIM 2.0 EC001031
ETIM 3.0 EC001031
ETIM 4.0 EC001031
ETIM 5.0 EC002779
unspsc
UNSPSC 6.01 31261501
UNSPSC 7.0901 31261501
UNSPSC 11 31261501
UNSPSC 12.01 31261501
UNSPSC 13.2 31261501
Approvals
Approvals
Approvals
UL Recognized
Ex Approvals
Approvals submitted
Approval details
Ill
https://www.phoenixcontact.com/us/produkte/2970028
08.10.2012Page3/4
Electronic housing-UMK- BE 22,5-2970028
Approvals
UL Recognized
Accessories
Accessories
Assembly
Mounting flange-UMK-BF-2976077
Mounting flange, for mounting directly on the wall
Electronic housing-UMK-BE 45-2970015
Electronic board base, plug-in module base element
Foot element-UMK-FE-2970031
Foot element, for mounting on DIN rail NS 32 or DIN rail NS 35/7.5, can be inserted between base and side
element
Electronic housing-UMK-BE 11,25-2971535
Electronic board base, plug-in module base element
Drawings
PHGNIX CONTACT
https://www.phoenixcontact.com/us/produkte/2970028
08.10.2012Page4/4
Electronic housing-UMK- BE 22,5-2970028
Dimensioned drawing
2
7,7
72,2
4
L
77
65,9
39,5
37
32
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com