Polymer Aluminum Land, Reflow Datasheet by Nichicon

View All Related Products | Download PDF Datasheet
\—'H‘—\
CAT.8100J-1
ALUMINUM ELECTROLYTIC CAPACITORS
Recommended Land Size (mm)
Y
Y
a
X
Surface Mount Type
Size
φ5
φ6.3
φ8
φ10
X
1.6
1.6
2.0
2.0
Y
3.0
3.5
3.5
4.0
a
1.4
2.1
3.0
4.0
Conductive polymer aluminum solid electrolytic capacitors Conductive polymer aluminum solid electrolytic capacitors
Vibration Resistance Type (PCX, PCR, PCM, PCH ,PCZ )
Conductive polymer hybrid aluminum electrolytic capacitors
 (GYA,GYB,GYC,GYD)
Size
φ6.3
φ8
φ10
X
1.6
2.5
2.5
Y
3.5
3.5
4.0
a
1.9
3.0
4.0
Size
φ6.3 × 8L
φ8 × 10.5L
φ10 × 10.5L
φ10 × 13.2L
X
3.0
4.3
4.3
4.3
Y
4.0
5.3
5.6
5.6
a
1.6
2.0
3.3
3.3
Recommended conditions of Soldering by Reflow
1 :Including PCR, PCM, PCH and PCZ.
2 : Please make sure the parts have enough cooling down time between the first and second soldering process.
s = seconds
No
. Type・Series Size Pre - heating
Peak
temperature
Duration
over
230°C
Duration
over
220°C
Duration
over
217°C
Duration
over
200°C
Reflow cycle
1
Chip Type Conductive Polymer
Aluminum Solid Electrolytic
Capacitors
PCF, PCJ, PCK, PCG, PCS,
PCL, PCV, PCX, PCR, PCM,
PCH, PCZ
+150°C to 200°C
from 60 to 180s
260°C
Max.
within
60s within
70s
1cycle only
within 2 cycles2
for series1
250°C
Max.
within
60s within
70s within 2 cycles2
2
Conductive Polymer Hybrid
Aluminum Electrolytic Capacitors
(GYA, GYB, GYC, GYD )
+150°C to 180°C
within 120s
260°C
Max.
within
40s within
50s 1cycle only
250°C
Max.
within
30s within
40s within 2 cycles2
T200 : Duration for over +200 at capacitor surface.
T217 : Duration for over +217 at capacitor surface.
T220 : Duration for over +220 at capacitor surface.
T230 : Duration for over +230 at capacitor surface.
The temperature measuring point is at the case top.
Please contact us if capacitors are subject to the conditions
other than the allowable range of reflow.
Peak
200
220
230
217
Pre-heating T200
T217
T230
T220
180
150
Time(s)
Reflow Temperature()
0
nichicon Flow Soldering(Radial Lead Type) Peak Haw Temp : 260's MAX. Freiheal Temp . 125 C MAX?! I H 4—.1 Ref/ow Soldering(SMD Type) 230°C 200°C 180°C 1 50"C 2603 250C 150T: ‘BOTZ ‘SD‘C 180C A 200 C 200 C B 230 C 230 C
CAT.8100J
Size
φ4
φ5
φ6.3
φ8
φ10
Recommended Land Size
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
X
1.6
1.6
1.6
1.9
1.9
Y
2.6
3.0
3.5
4.2
4.4
a
1.0
1.4
2.1
2.8
4.3
Y
Y
a
X
Within 10sec.
Within 120sec.
Recommended Flow Profile
Recommended Reflow Profile
Temperature
Soldering
Time (sec)
Time (sec)
Peak Temperature
Preheating
RNS, RR7, RR5, RL8, RE5, RS8, RF8, RNU, RNE, RNL, RS6, RHT
RPS, RPA, RHS, RHA, RSS, RSA, RSB, RFS, RFA, RSL
Item
Peak
Temperature
The Number of
Reflow
Preheating
Recommended
Condition 1
Recommended
Condition 2
within 90 seconds within 90 seconds
within 60 seconds
and higher
to to
within 60 seconds
and higher
and higher
within 40 seconds
and higher
within 40 seconds
Only 1 time Twice or less
MAX. MAX.
FPCAP
Conductive polymer aluminum solid electrolytic capacitors
Lead free and RoHS directive compliant soldering requirements
RPS, RPA, RHS, RHA, RSS, RSA, RSB, RFS, RFA, RS
L
(mm)

Products related to this Datasheet

CAP ALUM POLY 12UF 20% 50V SMD
Available Quantity: 3,998
Unit Price: 235
CAP ALUM POLY 12UF 20% 80V T/H
Available Quantity: 995
Unit Price: 585
CAP ALUM POLY 100UF 20% 6.3V SMD
Available Quantity: 7,990
Unit Price: 125
CAP ALUM POLY 220UF 20% 16V T/H
Available Quantity: 972
Unit Price: 367
CAP ALUM POLY 10UF 20% 100V T/H
Available Quantity: 955
Unit Price: 620
CAP ALUM POLY 150UF 20% 35V T/H
Available Quantity: 2,436
Unit Price: 521
CAP ALUM POLY 56UF 20% 16V SMD
Available Quantity: 1,793
Unit Price: 253
CAP ALUM POLY 220UF 20% 6.3V SMD
Available Quantity: 13,745
Unit Price: 193
CAP ALUM POLY 120UF 20% 10V SMD
Available Quantity: 3,680
Unit Price: 136
CAP ALUM POLY 220UF 20% 4V SMD
Available Quantity: 680
Unit Price: 252
CAP ALUM POLY 150UF 20% 16V SMD
Available Quantity: 664
Unit Price: 180
CAP ALUM POLY 100UF 20% 16V SMD
Available Quantity: 3,600
Unit Price: 271
CAP ALUM POLY 120UF 20% 25V T/H
Available Quantity: 573
Unit Price: 350
CAP ALUM POLY 56UF 20% 35V T/H
Available Quantity: 3,561
Unit Price: 318
CAP ALUM POLY 1500UF 20% 4V SMD
Available Quantity: 990
Unit Price: 277
CAP ALUM POLY 1800UF 6.3V SMD
Available Quantity: 400
Unit Price: 288
CAP ALUM POLY 820UF 20% 16V SMD
Available Quantity: 780
Unit Price: 379
CAP ALUM POLY 560UF 20% 10V SMD
Available Quantity: 371
Unit Price: 221
CAP ALUM POLY 270UF 20% 16V T/H
Available Quantity: 330
Unit Price: 396
CAP ALUM POLY 10UF 20% 80V T/H
Available Quantity: 1,301
Unit Price: 516
CAP ALUM POLY 270UF 20% 25V T/H
Available Quantity: 255
Unit Price: 544
CAP ALUM POLY 180UF 20% 10V SMD
Available Quantity: 235
Unit Price: 252
CAP ALUM POLY 82UF 20% 50V SMD
Available Quantity: 621
Unit Price: 596
CAP ALUM POLY 18UF 20% 100V SMD
Available Quantity: 1,800
Unit Price: 727
CAP ALUM POLY 150UF 20% 6.3V SMD
Available Quantity: 1,192
Unit Price: 138
CAP ALUM POLY 82UF 20% 6.3V SMD
Available Quantity: 188
Unit Price: 128
CAP ALUM POLY 330UF 20% 20V T/H
Available Quantity: 174
Unit Price: 520
CAP ALUM POLY 68UF 20% 10V SMD
Available Quantity: 81
Unit Price: 132
CAP ALUM POLY 1000UF 6.3V SMD
Available Quantity: 53
Unit Price: 245
CAP ALUM POLY 1000UF 20% 4V SMD
Available Quantity: 500
Unit Price: 277
CAP ALUM POLY 1200UF 20% 4V SMD
Available Quantity: 0
Unit Price: 277
CAP ALUM POLY 1500UF 20% 4V SMD
Available Quantity: 400
Unit Price: 277
CAP ALUM POLY 100UF 20% 6.3V SMD
Available Quantity: 1,000
Unit Price: 221
CAP ALUM POLY 120UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 214
CAP ALUM POLY 220UF 20% 6.3V SMD
Available Quantity: 1,000
Unit Price: 219
CAP ALUM POLY 390UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 271
CAP ALUM POLY 820UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 277
CAP ALUM POLY 820UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 277
CAP ALUM POLY 1500UF 6.3V SMD
Available Quantity: 0
Unit Price: 287
CAP ALUM POLY 68UF 20% 10V SMD
Available Quantity: 4,000
Unit Price: 221
CAP ALUM POLY 270UF 20% 10V SMD
Available Quantity: 0
Unit Price: 280
CAP ALUM POLY 470UF 20% 10V SMD
Available Quantity: 0
Unit Price: 277
CAP ALUM POLY 150UF 20% 4V SMD
Available Quantity: 0
Unit Price: 125
CAP ALUM POLY 47UF 20% 6.3V SMD
Available Quantity: 4,000
Unit Price: 114
CAP ALUM POLY 120UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 132
CAP ALUM POLY 10UF 20% 10V SMD
Available Quantity: 5,750
Unit Price: 124
CAP ALUM POLY 560UF 20% 4V SMD
Available Quantity: 500
Unit Price: 191
CAP ALUM POLY 1200UF 20% 4V SMD
Available Quantity: 0
Unit Price: 225
CAP ALUM POLY 180UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 330UF 20% 6.3V SMD
Available Quantity: 2,000
Unit Price: 174
CAP ALUM POLY 470UF 20% 6.3V SMD
Available Quantity: 1,000
Unit Price: 174
CAP ALUM POLY 680UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 820UF 20% 6.3V SMD
Available Quantity: 1,600
Unit Price: 268
CAP ALUM POLY 47UF 20% 10V SMD
Available Quantity: 14,000
Unit Price: 128
CAP ALUM POLY 56UF 20% 10V SMD
Available Quantity: 0
Unit Price: 129
CAP ALUM POLY 120UF 20% 10V SMD
Available Quantity: 0
Unit Price: 149
CAP ALUM POLY 270UF 20% 10V SMD
Available Quantity: 0
Unit Price: 159
CAP ALUM POLY 330UF 20% 10V SMD
Available Quantity: 18,500
Unit Price: 173
CAP ALUM POLY 150UF 20% 4V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 330UF 20% 4V SMD
Available Quantity: 1,000
Unit Price: 201
CAP ALUM POLY 560UF 20% 4V SMD
Available Quantity: 0
Unit Price: 0
CAP ALUM POLY 47UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 178
CAP ALUM POLY 100UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 181
CAP ALUM POLY 100UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 190
CAP ALUM POLY 120UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 198
CAP ALUM POLY 220UF 20% 6.3V SMD
Available Quantity: 0
Unit Price: 222
CAP ALUM POLY 390UF 20% 6.3V SMD
Available Quantity: 1,000
Unit Price: 228
CAP ALUM POLY 33UF 20% 10V SMD
Available Quantity: 0
Unit Price: 187
CAP ALUM POLY 56UF 20% 10V SMD
Available Quantity: 0
Unit Price: 195
CAP ALUM POLY 56UF 20% 16V SMD
Available Quantity: 0
Unit Price: 200
CAP ALUM POLY 100UF 20% 16V SMD
Available Quantity: 0
Unit Price: 289
CAP ALUM POLY 220UF 20% 16V SMD
Available Quantity: 0
Unit Price: 384
CAP ALUM POLY 270UF 20% 16V SMD
Available Quantity: 0
Unit Price: 406
CAP ALUM POLY 220UF 20% 16V SMD
Available Quantity: 0
Unit Price: 462
CAP ALUM POLY 330UF 20% 16V SMD
Available Quantity: 0
Unit Price: 538
CAP ALUM POLY 470UF 20% 16V SMD
Available Quantity: 0
Unit Price: 544
CAP ALUM POLY 330UF 20% 2.5V SMD
Available Quantity: 2,000
Unit Price: 250
CAP ALUM POLY 330UF 20% 2.5V SMD
Available Quantity: 2,000
Unit Price: 257
CAP ALUM POLY 4700UF 2.5V SMD
Available Quantity: 0
Unit Price: 375
CAP ALUM POLY 220UF 20% 4V SMD
Available Quantity: 0
Unit Price: 252
CAP ALUM POLY 3300UF 20% 4V SMD
Available Quantity: 0
Unit Price: 363
CAP ALUM POLY 180UF 20% 6.3V SMD
Available Quantity: 1,000
Unit Price: 254
CAP ALUM POLY 180UF 20% 6.3V SMD
Available Quantity: 1,000
Unit Price: 254
CAP ALUM POLY 2700UF 6.3V SMD
Available Quantity: 0
Unit Price: 378
CAP ALUM POLY 100UF 20% 10V SMD
Available Quantity: 880
Unit Price: 232
CAP ALUM POLY 1500UF 20% 10V SMD
Available Quantity: 0
Unit Price: 374
CAP ALUM POLY 47UF 20% 16V SMD
Available Quantity: 900
Unit Price: 187
CAP ALUM POLY 82UF 20% 16V SMD
Available Quantity: 0
Unit Price: 306
CAP ALUM POLY 150UF 20% 16V SMD
Available Quantity: 500
Unit Price: 339
CAP ALUM POLY 220UF 20% 16V SMD
Available Quantity: 2,700
Unit Price: 415
CAP ALUM POLY 150UF 20% 16V SMD
Available Quantity: 0
Unit Price: 393
CAP ALUM POLY 39UF 20% 25V SMD
Available Quantity: 0
Unit Price: 297
CAP ALUM POLY 33UF 20% 20V SMD
Available Quantity: 1,000
Unit Price: 197
CAP ALUM POLY 22UF 20% 25V SMD
Available Quantity: 0
Unit Price: 249
CAP ALUM POLY 22UF 20% 50V SMD
Available Quantity: 1,000
Unit Price: 308
CAP ALUM POLY 33UF 20% 50V SMD
Available Quantity: 500
Unit Price: 346
CAP ALUM POLY 47UF 20% 50V SMD
Available Quantity: 0
Unit Price: 461
CAP ALUM POLY 390UF 20% 2.5V SMD
Available Quantity: 0
Unit Price: 126
CAP ALUM POLY 470UF 20% 2.5V SMD
Available Quantity: 0
Unit Price: 128
CAP ALUM POLY 560UF 20% 2.5V SMD
Available Quantity: 4,000
Unit Price: 131