Edgecards .156 (in) Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS READOUT POLARIZING KEY fl ‘3 f m] HT ‘m TERMINATION TYPE ¢ *1» ,E % :’L 7C 14 k j I F J I], i‘ ’ a : Ab T ' T L4: Lair l i‘ L: VH3 MOUNTING STYLE 1 1 a Ll ‘ j m] @341 g 7; mg, 7; T \ 1 ,7 17
78
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
READOUT POLARIZING KEY
TERMINATION TYPE
MOUNTING STYLE
DUAL (D) HALF LOADED (H)
NUMBER
SIDE
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
(Seefollowingpagesfor.093”±.008”[2.36mm±0.20mm]
and.125”±.008”[3.18mm±0.20mm]matingPCB)
• PBT,PPSorPA9Tinsulator
• Molded-inkeyavailable
• 3Ampscurrentratingforonecontactenergized
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
SIDE MOUNTING
(S)
.245”
[6.22]
Ø.125
[3.18] Ø.125” [3.18]
D = .250” [6.35]
W = .430” [10.92]
FLUSH MOUNTING
(D, W)
FLUSH MOUNTING WITH
THREADED INSERT(T, X)
#4-40
THREADED
INSERT(I)
#4-40
NO MOUNTING
EARS (N)
Ø.125
[3.18]
.250”
[6.35]
CLEARANCE
HOLE (H)
T = .250” [6.35]
X = .430” [10.92]
.156” [3.96 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle/Card Extender
CANTILEVER TERMINATION
TYPE
POST CROSS SECTION
K
POST LENGTH
L
.025ʺ [0.64]
FITS MIN.
HOLE SIZE
KS DIPSOLDER .025ʺ [0.64] SQUARE .190ʺ [4.83] .040ʺ [1.02]
KD DIPSOLDER .025ʺ [0.64] SQUARE .160ʺ [4.06] .043ʺ [1.09]
KM WIREWRAP .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
*KA RIGHTANGLE .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
*KE RIGHTANGLE .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
*KU RIGHTANGLE .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
*KJ RIGHTANGLE .025ʺ [0.64] SQUARE .500ʺ [12.70] .043ʺ [1.09]
*KR CARDEXTENDER .025ʺ [0.64] SQUARE .235ʺ [5.97] N/A
*KN CARDEXTENDER .025ʺ [0.64] SQUARE .605ʺ [15.37] N/A
* KA, KE, KJ, KR, KN have no standoffs, unless requested.
HAIRPIN
BELLOWS
TERMINATION
TYPE
POST CROSS SECTION
K
POST LENGTH
L
.025ʺ [0.64]
FITS MIN.
HOLE SIZE
CW DIPSOLDER .015ʺ X .025ʺ [0.38 X 0.64] .125ʺ [3.18] .035ʺ [0.89]
CT DIPSOLDER .015ʺ X .025ʺ [0.38 X 0.64] .170ʺ [4.32] .035ʺ [0.89]
CS DIPSOLDER .025ʺ [0.64] SQUARE .160ʺ [4.06] .040ʺ [1.02]
CM WIREWRAP .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
CA RIGHTANGLE .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
CB RIGHTANGLE .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
CC RIGHTANGLE .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
LOOP
BELLOWS
TERMINATION
TYPE
POST CROSS SECTION
K
POST LENGTH
L
.025ʺ [0.64]
FITS MIN.
HOLE SIZE
TK,CK DIPSOLDER .025ʺ [0.64] ROUND .190ʺ [4.83] .033ʺ [0.84]
RS DIPSOLDER .025ʺ [0.64] SQUARE .190ʺ [4.83] .040ʺ [1.02]
RM WIREWRAP .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
TA RIGHTANGLE .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
TB RIGHTANGLE .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
TM RIGHTANGLE .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
(KS, KD, KM)
CANTILEVER
(CT, CS, CM,TK, CK, RS,RM)
Example P/N: EBM10DCSN-S288
(Requires -S288 Modification Code)
ACCOMMODATES
.062” [1.57] PCB
HAIRPIN or LOOP
CARD EXTENDER
L - .015” [0.38] K
(KR, KN)
Example P/N: EBM10DKRN
(-S288 Not required)
ACCOMMODATES
.062” [1.57] PCB
L
K
CANTILEVER CARD EXTENDER
(CA, CB, CC, TA, TB, TM, KA, KE, KU, KJ)
LETTER SIDE
(SIZES 6 THRU 43)
ODD NUMBER SIDE
(47 AND 50)
L
.275”
[6.98]
.150” [3.81]
RIGHT ANGLE
K
(CW, CT, CS, CM)
HAIRPIN BELLOWS
LK
.200” [5.08]
(TK, CK, RS, RM)
LOOP BELLOWS
K.200” [5.08]
L
LK
.200” [5.08]
.550” [13.97]
PLC-K1
KEY IN BETWEEN CONTACTS
(ORDER SEPARATELY)
[0.97]
.038”
.100” [2.54]
[7.24]
.285”
SULLINS EBM43Q MH x Q C ., . . . . a w Q} a“ n n n u ‘ \_ YACTMARKNGS memo QNOY nsIHRu mm 2324 193 A s H J a w» \mfl \ nu \x\ K‘ ' Consult faclury [or avauammy
79
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
* Consult factory for availability.
A B C W X Y
1 2 3 41 42 43
.370 [9.40]
A
B
C
D
E
F
.156 [3.96] TYP.
.060
[1.52]
.250
[6.35]
.180 [4.57]
.297 [7.54] INSERTION DEPTH
REFER TO MOUNTING STYLE
REFER TO
TERMINATION
TYPE
.610
[15.49]
_ _ _
SIZES 47 & 50:
1 3 . . . 97 99
2 4 . . . 98 100
CONTACT MARKINGS
(LETTERS G, I, O & Q NOT USED)
SIZES 06 THRU 25, 28, 30 & 31:
1 2 . . . 23 24 . . . 29 30
A B . . . A B . . . H J
SIZES 36 THRU 43:
A B . . . A B . . . X Y
1 2 . . . 23 24 . . . 42 43
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
.156” [3.96 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle/Card Extender
MATERIALS (INSULATOR/CONTACT)
E = PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H=PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
(Consultfactoryforothermaterials.)
RefertoPage7forOperating/ProcessingTemperatures
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
CONTACT CENTERS
M = .156”[3.96mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
D=Dual
H = HalfLoaded
MOUNTING STYLE (Opposite Page)
TERMINATION TYPE (Opposite Page)
MODIFICATION CODE (ConsultFactory)
OMITFORSTANDARD
SeeChartBelow
-S189 =.200”[5.08mm]RowSpacingonRightAngle
-S288* =CardExtenderAccepts.062”[1.57mm]PCB
*NotRequiredonKRorKNTerminations
H = ClearanceHoles
I=ThreadedInserts
S=SideMounting
N = NoMounting
D,W =FlushMounting
T,X =FlushMountingWithThreadedInserts
Hairpin Bellows -
Available with B or C plating and Phosphor Bronze Only
CS =.025”[0.64mm]SquareDipSolder
CM =.025”[0.64mm]SquareWireWrap
CA,CB,CC =.025”[0.64mm]SquareRightAngle
CW,CT =.015”X.025”[0.38mmX0.64mm]DipSolder
Loop Bellows
RS =.025”[0.64mm]SquareDipSolder
CK,TK =.025”[0.64mm]RoundDipSolder
RM =.025”[0.64mm]SquareWireWrap
TA,TB,TM =.025”[0.64mm]SquareRightAngle
Cantilever Bellows - Available in Y, B, or C Contact Finish Only
KS,KD =.025”[0.64mm]SquareDipSolder
KM =.025”[0.64mm]SquareWireWrap
KA,KE,KU,KJ =.025”[0.64mm]SquareRightAngle
KR,KN =.025”[0.64mm]SquareCardExtender
E B M 43 D CM H - Sxxx
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S=.000010”Gold .000010”Gold
M = .000030”Gold .000010”Gold
E = .000100”PureTin,Matte .000100”PureTin,Matte
PART NUMBER OPTIONS
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E±.020 F±.015 A±0.20 B±0.20 C±0.38 D±0.25 E±0.51 F±0.38
06/12 0.780 1.102 1.221 1.534 1.784 1.030 19.81 27.99 31.01 38.96 45.31 26.16
08/16 1.092 1.414 1.533 1.846 2.096 1.342 27.74 35.92 38.94 46.89 53.24 34.09
10/20 1.404 1.726 1.845 2.158 2.408 1.654 35.66 43.84 46.86 54.81 61.16 42.01
12/24 1.716 2.038 2.157 2.470 2.720 1.966 43.59 51.77 54.79 62.74 69.09 49.94
15/30 2.184 2.506 2.625 2.938 3.188 2.434 55.47 63.65 66.68 74.63 80.98 61.82
18/36 2.652 2.974 3.093 3.406 3.656 2.902 67.36 75.54 78.56 86.51 92.86 73.71
20/40* 2.964 3.286 3.405 3.718 3.968 3.214 75.29 83.46 86.49 94.44 100.79 81.64
22/44 3.276 3.598 3.717 4.030 4.280 3.526 83.21 91.39 94.41 102.36 108.71 89.56
24/48 3.588 3.910 4.029 4.342 4.592 3.838 91.14 99.31 102.34 110.29 116.64 97.49
25/50 3.744 4.066 4.185 4.498 4.748 3.994 95.10 103.28 106.30 114.25 120.60 101.45
28/56 4.212 4.534 4.653 4.966 5.216 4.462 106.98 115.16 118.19 126.14 132.49 113.33
30/60 4.524 4.846 4.965 5.278 5.528 4.774 114.91 123.09 126.11 134.06 140.41 121.26
31/62 4.680 5.002 5.121 5.434 5.684 4.930 118.87 127.05 130.07 138.02 144.37 125.22
36/72 5.460 5.782 5.901 6.214 6.464 5.710 138.68 146.86 149.89 157.84 164.19 145.03
40/80 6.084 6.406 6.525 6.838 7.088 6.334 154.53 162.71 165.74 173.69 180.04 160.88
43/86 6.552 6.874 6.993 7.306 7.556 6.802 166.42 174.60 177.62 185.57 191.92 172.77
47/94 7.176 7.498 7.617 7.930 8.180 7.426 182.27 190.45 193.47 201.42 207.77 188.62
50/100 7.644 7.966 8.085 8.398 8.648 7.894 194.16 202.34 205.36 213.31 219.66 200.51

Products related to this Datasheet

CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 10
Unit Price: 1066
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 653.8
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 882.8
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 1083.8
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 1260.8
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 1441.8
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 1666.5
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 1653.9
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 1957.7
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 2097.3
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 2179.5
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 2401.1
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 2553.9
CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 2627.8
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 3025.2
CONN EDGE DUAL FMALE 80POS 0.156
Available Quantity: 0
Unit Price: 3327.4
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 3550.8
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 1597.5
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 1890.9
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 1872.3
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 2131.8
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 2516.2
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 2895.5
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 3414.4
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 3665.8
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 3798.9
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 4072
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 4324.5
CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 4447.6
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 5093.2
CONN EDGE DUAL FMALE 80POS 0.156
Available Quantity: 0
Unit Price: 5598.2
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 5972.2
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 1276.5
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 1472.9
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 1697.2
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 1655.5
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 1952.8
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 2243.5
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 2645.9
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 2839.6
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 2943.1
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 3240.4
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 3442.5
CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 3539.3
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 4056.6
CONN EDGE DUAL FMALE 80POS 0.156
Available Quantity: 0
Unit Price: 4337.3
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 4628.2
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 999.6
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 1083.8
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 1260.8
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 460.3
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 502.8
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 542.9
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 587.7
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 624.3
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 685.3
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 773.6
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 776.7
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 568.8
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 601.6
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 665.1
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 751
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 800.5
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 915.2
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 967.1
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 997.5
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 1079.6
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 1032.6
CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 1056.2
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 1201.8
CONN EDGE DUAL FMALE 80POS 0.156
Available Quantity: 0
Unit Price: 1306
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 1380.8
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 382.3
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 408.4
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 514.6
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 472.1
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 523.9
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 571.1
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 608.5
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 637.9
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 651.4
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 701.2
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 730.6
CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 746.4
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 807.1
CONN EDGE DUAL FMALE 80POS 0.156
Available Quantity: 0
Unit Price: 865.4
CONN EDGE DUAL FMALE 86POS 0.156
Available Quantity: 0
Unit Price: 906.5
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 588.1
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 685.3
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 789.5
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 852.4
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 1003.9
CONN EDGE DUAL FMALE 36POS 0.156
Available Quantity: 0
Unit Price: 1046.4
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 1229.3
CONN EDGE DUAL FMALE 48POS 0.156
Available Quantity: 0
Unit Price: 1315.9
CONN EDGE DUAL FMALE 50POS 0.156
Available Quantity: 0
Unit Price: 1363.1
CONN EDGE DUAL FMALE 56POS 0.156
Available Quantity: 0
Unit Price: 1463.3
CONN EDGE DUAL FMALE 60POS 0.156
Available Quantity: 0
Unit Price: 1549.6
CONN EDGE DUAL FMALE 62POS 0.156
Available Quantity: 0
Unit Price: 1595.5
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 1829.5