IA Series, 1W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
IA Series DC-DC Converter
www.xppower.com
1
Models & Ratings
Notes
1. Replace ‘S’ in model number with ‘D’ for DIP package.
2. Outputs power-trade.
3. For 48 V models a 10 µF capacitor is required between +Vin and -Vin pins.
Dual Output
SIP or DIP Package
Industry Standard Pinout
1000 VDC Isolation
Operating Temperature -40 °C to +85 °C
MTBF >1.1 MHrs
3 Year Warranty
Dimensions:
IA SIP: 0.76 x 0.24 x 0.40” (19.3 x 6.09 x 10.16 mm)
IA DIP: 0.80 x 0.40 x 0.25” (20.32 x 10.16 x 6.35 mm)
1 Watt
Input Voltage Output Voltage Output Current(2) Efficiency Model Number(1)
3.3 VDC ±5.0 V ±100 mA 66% IA0305S
5 VDC
±3.3 V ±151 mA 65% IA0503S
±5.0 V ±100 mA 74% IA0505S
±9.0 V ±55 mA 78% IA0509S
±12.0 V ±42 mA 78% IA0512S
±15.0 V ±33 mA 80% IA0515S
±24.0 V ±21 mA 80% IA0524S
12 VDC
±3.3 V ±151 mA 66% IA1203S
±5.0 V ±100 mA 75% IA1205S
±9.0 V ±55 mA 76% IA1209S
±12.0 V ±42 mA 78% IA1212S
±15.0 V ±33 mA 80% IA1215S
±24.0 V ±21 mA 76% IA1224S
24 VDC
±3.3 V ±151 mA 68% IA2403S
±5.0 V ±100 mA 74% IA2405S
±9.0 V ±55 mA 76% IA2409S
±12.0 V ±42 mA 78% IA2412S
±15.0 V ±33 mA 78% IA2415S
±24.0 V ±21 mA 78% IA2424S
48 VDC(3)
±3.3 V ±151 mA 60% IA4803S
±5.0 V ±100 mA 70% IA4805S
±9.0 V ±55 mA 72% IA4809S
±12.0 V ±42 mA 74% IA4812S
±15.0 V ±33 mA 74% IA4815S
±24.0 V ±21 mA 70% IA4824S
Output Voltage Set Accuracy Lm Regulation Lead Hegmanon Maxwmum Capacw we Load Temperature Coefficient I 1 J XP Power 3.3V nomina‘ See Models and Ratmgs table At full bad no: ge un may no meat For 1%an charge 20(0100% 13.3 Vaut120%)
IA Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage VDC See Models and Ratings table
Set Accuracy ±3.0 % At full load
Minimum Load No load wil not damage unit but may not meet all
specifications
Line Regulation 1.2 % For 1% Vin charge
Load Regulation ±10 % 20 to 100% (3.3 Vout ±20%)
Ripple & Noise 75 mV pk-pk 20 MHz bandwidth. Measured using 0.47 µF ceramic
capacitor.
Maximum Capacitive Load 100 µF
T
emperature Coefficient 0.02 %/ ˚C
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range
2.97 3.63
VDC
3.3 V nominal
4.50 5.50 5 V nominal
10.80 13.20 12 V nominal
21.60 26.40 24 V nominal
43.20 52.80 48 V nominal
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency % See Models and Ratings table
Isolation: Input to Output 1000 VDC
Isolation Resistance 109Ω
Isolation Capacitance 60 pF
Switching Frequency 80 kHz Variable
Mean Time Between Failure 1.1 MHrs MIL-HDBK-217F, +25 °C GB
Weight 0.00507 (2.3) lb (g) SIP
0.00573 (2.6) DIP
Water Wash Use de-ionized water only
Pin Material Alloy 42 solder coated nickel iron
Case Material Non-conductive black plastic UL94V-0
Potting Material Epoxy UL94V-0 rated
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +85 °C
Storage Temperature -40 +125 °C
Case Temperature +100 °C
Cooling Natural convection
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55032 Class A Class B / External Components
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 ±8 kV air discharge, ±6 kV contact A
Radiated EN61000-4-3 10 V/m A
EFT/Burst EN61000-4-4 ±2 kV A With external components, see application notes
Surge EN61000-4-5 ±1 kV A With external components, see application notes
Conducted EN61000-4-6 10 V rms A
Safety Approvals
Safety Agency Safety Standard Notes & Conditions
UL UL60950-1 & CAN/CSA C22.2 No. 60950-1
UL62368-1 & CAN/CSA C22.2 No. 62368-1
I 1 J XP Power 0,25 J «vu- Nam wsnaxxxxxx 1211). 2.2 uF/IDOV 15 pH wosxxxxxx 1211). 2.2 uF/IDOV 15 pH L0“ wosxxxxxx 1211). 2.2 uF/IDOV 15 pH wsxxxxxx 1211). 2.2 uF/IDOV 15 pH M" NM w24xxxxxx 1211). 2.2 uF/IDOV 15 [AH 1210, 2.2 uF/IDflV 1205. 470 pF/2 w ca 1 1 .Vam 3,3v SMAJSA .vm W“ 5.1) v SMAJ6.5A L Load 12.0 v SMAJMA ; Load 15.0 v SMAMEA I 410111 24.1w sMAJ2sA . Vow
IA Series
www.xppower.com
DC-DC Converter
18 June 2020
0.24
(6.09) max(1)
0.76
(19.30) max
0.80
(20.32) max
0.01
(0.254) max
+Vin -Vout 0V +Vout
-Vin
0.055
(1.40)
0.18
(4.57)
0.5
(12.70) 0.01
(0.254) max
+Vin -Vout 0V
+Vout
-Vin NC
0.3 (7.62)
0.60
(15.24)
0.06 (1.52)
0.11 (2.84)
SIP Package
TOP VIEW
TOP VIEW
SIDE VIEW
BOTTOM VIEW
BOTTOM VIEW
FRONT VIEW
SIP Package DIP Package DIP Package
0.25
(6.35)
max
0.11
(2.79) min
0.3
(7.62)
0.02
(0.51)
0.4
(10.16)
max
0.4
(10.16)
max
0.02
(0.5)
0.12
(3.05) min
0.1
(2.54)
0.02
(0.51)
(2)
C1 L C2 C3
IA-3R3XXXXXX 1210, 2.2 µF/100 V 18 µH
IA-05XXXXXX 1210, 2.2 µF/100 V 18 µH
IA-05XXXXXX 1210, 2.2 µF/100 V 18 µH
IA-15XXXXXX 1210, 2.2 µF/100 V 18 µH
IA-24XXXXXX 1210, 2.2 µF/100 V 18 µH 1210, 2.2 µF/100 V 1206, 470 µF/2 kV
IA-48XXXXXX Electrolytic capacitor,
10 µF/100 V 18 µH 1210, 2.2 µF/100 V 1206, 470 µF/2 kV
Input D1
3.3 V SMAJ5A
5.0 V SMAJ6.5A
12.0 V SMAJ14A
15.0 V SMAJ18A
24.0 V SMAJ26A
48.0 V SMAJ51A
Mechanical Details
Application Notes
Input filter components (C1, L, C2, C3) are used to help meet conducted emissions requirement for the module. These components should be
mounted as close as possible to the module; and all leads should be minimized to decrease radiated noise.
EMI Filter
Input filter components (C1, D1) are used to help meet IEC61000-4-4 and IEC61000-4-5.
C1 = 470 µF, 100 V
C1 = 2200 µF, 100 V
EFT/Surge Filter
SIP DIP
Notes
1. SIP 48 Vin models, dimension is 0.28 (7.20) max.
2. DIP 48 Vin models, dimension is 0.27 (6.88) max.
3. All dimensions shown in inches (mm).
4. Weight: SIP 0.00507 lbs (2.3 g)
DIP 0.00573 lbs (2.6 g)
5. Recommended hole size for pins is 0.03 (0.8) diameter.

Products related to this Datasheet

DC DC CONVERTER +/-9V 1W
Available Quantity: 2,774
Unit Price: 711
DC DC CONVERTER +/-5V 1W
Available Quantity: 2,183
Unit Price: 711
DC DC CONVERTER +/-12V 1W
Available Quantity: 393
Unit Price: 711
DC DC CONVERTER +/-12V 1W
Available Quantity: 388
Unit Price: 711
DC DC CONVERTER +/-12V 1W
Available Quantity: 173
Unit Price: 753
DC DC CONVERTER +/-15V 1W
Available Quantity: 138
Unit Price: 711
DC DC CONVERTER +/-12V 1W
Available Quantity: 90
Unit Price: 753
DC DC CONVERTER +/-9V 1W
Available Quantity: 60
Unit Price: 711
DC DC CONVERTER +/-12V 1W
Available Quantity: 50
Unit Price: 711
DC DC CONVERTER +/-9V 1W
Available Quantity: 49
Unit Price: 753
DC DC CONVERTER +/-5V 1W
Available Quantity: 38
Unit Price: 753
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 36
Unit Price: 753
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 30
Unit Price: 711
DC DC CONVERTER +/-12V 1W
Available Quantity: 30
Unit Price: 753
DC DC CONVERTER +/-15V 1W
Available Quantity: 24
Unit Price: 1088
DC DC CONVERTER +/-24V 1W
Available Quantity: 22
Unit Price: 711
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 15
Unit Price: 711
DC DC CONVERTER +/-15V 1W
Available Quantity: 2
Unit Price: 753
DC DC CONVERTER +/-24V 1W
Available Quantity: 1
Unit Price: 711
DC DC CONVERTER +/-5V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-5V 1W
Available Quantity: 0
Unit Price: 711
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-15V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-24V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 0
Unit Price: 668.05
DC DC CONVERTER +/-5V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-5V 1W
Available Quantity: 0
Unit Price: 711
DC DC CONVERTER +/-15V 1W
Available Quantity: 0
Unit Price: 753
DC DC CONVERTER +/-15V 1W
Available Quantity: 0
Unit Price: 711
DC DC CONVERTER +/-24V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-24V 1W
Available Quantity: 0
Unit Price: 711
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-5V 1W
Available Quantity: 0
Unit Price: 753
DC DC CONVERTER +/-5V 1W
Available Quantity: 0
Unit Price: 711
DC DC CONVERTER +/-9V 1W
Available Quantity: 0
Unit Price: 707.3
DC DC CONVERTER +/-9V 1W
Available Quantity: 0
Unit Price: 711
DC DC CONVERTER +/-15V 1W
Available Quantity: 0
Unit Price: 711
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-3.3V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-5V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-9V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-9V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-12V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-15V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-24V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-24V 1W
Available Quantity: 0
Unit Price: 0
DC DC CONVERTER +/-9V 1W
Available Quantity: 0
Unit Price: 0