EVQVV Datasheet by Panasonic Electronic Components

Panasonic DDDDDDDDDDDD
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Encoders/EVQVV
– EV42 –
1
Product Code Specifications Shaft Trims & Dimensions
E
2
VVV
3
Q
4 5 6 7 8 9
Output(Pulses)
10 11 12
Features
Low profi le(H=2.2 mm),
Shaft hole diameters of up to 4 mm.
Light operation with a rotation torque of 2 mN·m
Automatic mounting and SMDs.
10 mm Square SMD Encoders
Type: EVQVV
Explanation of Part Numbers
Recommended Applications
Air conditioning temperature controls
Input of operation units
Computer peripherals
Specifi cations
Mechanical Rotation Angle 360 ° (Endless)
Rotation Torque 2 mN·m max.
Electrical
Output Signals Phase A and B
Resolution 3 pulses/360 °
Rating 1 mA 10 Vdc (at each bit)
Contact Resistance 10 max.
Insulation Resistance 50 M min. (at 50 Vdc)
Dielectric Withstanding Voltage 50 Vac for 1 minute
Bouncing 5 ms max.
Endurance Rotation Life 70000 cycles min.
Minimum Quantity/Packing Unit 1500 pcs. Embossed Taping (Reel Pack)
Quantity/Carton 6000 pcs.
Oct. 201200
Panasonic
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Encoders/EVQVV
– EV43 –
0.01 μF 0.01 μF
AB
COM
5 Vdc
10 k10 k
10 k10 k
Signal A Signal B
Encoder
Signal A
Signal B
T4T3T2T1
120 °±10 °
4-15±5°
4-15±5°
4–30 °
C.W direction
OFF
ON
OFF
ON
0.2
7.0
5.2
9.0
7.2
2.52.5
3-1.4
10.6
6.78.7
2.52.5 8.4
7.35 5.3
φ4+0.1
1.2
3-1
2.6 0.2
8.0±0.05
8.0±0.15
3.0
CW
–0
–0
3.0+0.1
2.3±0.2
2.2±0.2
1.3
+0.1
(0.1)
B : Output signal B
A : Output signal A
(View from parts side.)
PWB thickness t=1.6
Tolerance : ±0.1
PWB mounting hole for reference
COM
COM
COM
AB
BA
COM
–0
1.1
+0.05
0
φ1.1
+0.05
0
2-φ1+0
–0.1
Dimensions in mm (not to scale)
EVQVV
Test Circuit Diagram Phase Difference
Oct. 201200