AWPxx-7x40-T Drawing Datasheet by Assmann WSW Components

Emma‘s? Positions+470i325 ® a 2mm“): mwmy 2 amp 3‘ é‘ @ B :- m 4 @EE filfiflflfllfilfllfll Ifilfllfilfllfilfllfifl F 9 4L \ j 3‘ 3,BC/s<‘,8p:au ‘="" \\="" q="" g="" w®="" ~="" n®="" é="" 7,3:="" ‘="" "="" e"="" x="" g;="" _="" 1="" 8="" fl="" @="" w="" m="" ®="" 4”="" @="" 4.43="" l;="" '="" '="" e="" ,.="" _="" ,="" ,="" 5,33="" :34x\10:+="" posmons+a="" mug:="" \="" ®="" 8="" @©="" ®="" (6)="" 5="" a="" a="" 6)="" www="" components="">
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate Sheet
65
Drawing-No.
Replace
Date Name
1 2 3 4567
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev09
Id.
RoHS compliant
NOTES:
MATERIAL
1.Insulator Material:PBT+30%GF(UL94V-0)
2.Contact Material : Brass
3.Contact Plating :
AWP xx-7140-T : Selective 15u"Au on contact area ,Tin on
soldering area over Ni
AWP xx-7240-T : Gold flash over Ni
AWP xx-7540-T : Tin over Ni
AWP xx-7340-T : Selective 15u"Au on contact area ,Tin on
soldering area over Ni
ELECTRICAL
1.Current Rating : 3AMP
2.Withstand Voltage : 1000V AC/DC


ENVIRONMENTAL

2.Packing: Tray
Wire Spec: AWG28
Approved
7
AWP xx-7x40-T
Winnie
ASS 1194C CO
TOLERANCE
X.X
X.XX
X.XXX 


Scale Free

Alex25.01.2006
A
A
Angle
Section A-A
23.07.2019
4Winnie
Update 27.03.2013
4
44
6P Without Slot "M" and "N"
8P-12P With Slot "M" ,Without Slot "N"
14P-64P With Slot "M" and "N"
4
4
5WinnieAdd the UL-File No 13.12.2013
5
6AmyAdd wire spec 14.02.2014
6
7
7JesseUpdate drawing 29.09.2015
8
8WinnieAdd the plating selective 15u"Au 07.09.2017
File No.: E198287
9WinnieAdd the plating selective 30u"Au 23.07.2019
9