JPY | USD

ACAS Series, 0606,0612 AT-Precision Datasheet

Vishay Beyschlag

View All Related Products | Download PDF Datasheet

Datasheet

ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 12-Apr-13 1Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Precision Thin Film Chip Resistor Array
Superior Moisture Resistivity
ACAS 0606 AT and ACAS 0612 AT precision automotive
grade thin film chip resistor arrays with convex terminations
combine the proven reliability of discrete chip resistors with
the advantages of chip resistor arrays. Defined relative
tolerance (matching) and relative TCR (tracking) make this
product perfectly suited for applications with outstanding
requirements towards stable fixed resistor ratios. The ACAS
AT is available with equal or different resistor values. Find
out more about Vishay’s automotive grade product
requirements at: www.vishay.com/applications
FEATURES
Superior moisture resistivity, |R/R| < 0.5 %
(85 °C; 85 % RH; 1000 h)
Rated dissipation P70 up to 125 mW per
resistor
ESD stability 1000 V, human body model
Relative TCR down to ± 5 ppm/K (tracking)
Relative tolerance down to ± 0.05 % (matching)
AEC-Q200 qualified
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Precision analogue circuits
Voltage divider
Feedback circuits
Signal conditioning
Notes
The relative figures of tolerance, TCR and drift are related to a medial axis between the maximum and minimum permissable deviation of
the resistor array. For detailed information please refer to the application note: Increasing Accuracy in Feedback Circuits and Voltage
Dividers with Thin Film Chip Resistor Arrays (www.vishay.com/doc?28194)
(1) Resistance values to be selected from E24; E192.
TECHNICAL SPECIFICATIONS
DESCRIPTION ACAS 0606 AT ACAS 0612 AT
EIA size 0606 0612
Metric size RR1616M RR1632M
Configuration, isolated 2 x 0603 4 x 0603
Design:
All equal values (AE) AE AE
Two pairs of values (TP) TP
Different values (DF) DF
Resistance values 47 to 150 k (1)
Absolute tolerance ± 0.1 %
Relative tolerance ± 0.05 %
Absolute temperature coefficient 25 ppm/K; ± 15 ppm/K; ± 10 ppm/K
Relative temperature coefficient 15 ppm/K; ± 10 ppm/K; ± 5 ppm/K
Max. resistance ratio Rmin./Rmax. 1:20
Rated dissipation: P70
Element 0.125 W 0.125 W
Package 0.2 W 0.4 W
Operating voltage, Umax. AC/DC 75 V
Operating temperature range - 55 °C to 155 °C
Permissible film temperature 155 °C
Insulation voltage (Uins) against ambient and
between integrated resistors, continuous 75 V
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 12-Apr-13 2Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION INFORMATION
The power dissipation on the resistor generates a temperature rise against the local ambient, depending on the heat flow
support of the printed-circuit board (thermal resistance). The rated dissipation applies only if the permitted film temperature is
not exceeded. These resistors do not feature a limited lifetime when operated within the permissible limits.
Note
(1) Figures are given for arrays with equal values, design type AE.
CIRCUITS
Marking on ACAS 0606 AT: For types with different resistor values pin 1 is marked.
MAXIMUM RESISTANCE CHANGE AT RATED POWER (1)
DESCRIPTION ACAS 0606 AT ACAS 0612 AT
Configuration, isolated 2 x 0603 4 x 0603
Operation mode Standard Power Standard Power
Rated power per element, P70 0.1 W 0.125 W 0.1 W 0.125 W
Rated power per package, P70 0.15 W 0.2 W 0.3 W 0.4 W
Film temperature 125 °C 155 °C 125 °C 155 °C
Max. resistance change at P70
R/R max., after: 1000 h ± 0.1 % ± 0.25 % ± 0.1 % ± 0.25 %
8000 h ± 0.25 % ± 0.5 % ± 0.25 % ± 0.5 %
Max. relative resistance change (relative drift) at P70
R/R max., after: 1000 h ± 0.05 % ± 0.125 % ± 0.05 % ± 0.125 %
8000 h ± 0.125 % ± 0.25 % ± 0.125 % ± 0.25 %
DESIGN
ACAS 0606 AT ACAS 0612 AT
AE R1 = R2R1 = R2 = R3 = R4
TP R1 = R4 < R2 = R3
DF R1 < R2
R1R2R1R2R3R4
Pin 1
ACAS 0606 AT ACAS 0612 AT
43
2Pin 1 23 4
876 5
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 12-Apr-13 3Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
Products can be ordered using either the PART NUMBER or the PRODUCT DESCRIPTION.
(1) R1 = R4 R2 = R3.
(2) For historical temperature coefficient and resistance ranges please refer to the end of the data sheet.
Notes
For historical temperature coefficent and resistance range please refer to the end of the data sheet.
Relative TCR (tracking) down to ± 2.5 ppm/K on request.
Relative tolerance for resistance values < 80 on request.
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: ACASA1100S2200P5AT
MODEL/
SIZE TERMINAL SIZE RESISTANCE (1) ACCURACY
GRADE (2) RESISTANCE (1) PACKAGING Special
ACA S = Convex
square
N = 0606
A = 0612
3 digit
resistance
value R1, R4
1 digit
multiplier
TCR, Tracking,
Tolerance and
Matching
S, T, or U
3 digit
resistance
value R2, R3
1 digit multiplier
P1
P5
AT =
Automotive
MULTIPLIER
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
MULTIPLIER
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
Product Description: ACAS 0612 110R S 220R AT P5
ACA S 0612 110R S 220R AT P5
MODEL/
SIZE TERMINAL SIZE RESISTANCE
R1, R4 (1)
ACCURACY
GRADE (2)
RESISTANCE
R2, R3 (1) SPECIAL PACKAGING
ACA = Chip
Array
S = Convex
square
0606
0612
110R = 110
1K1 = 1.1 k
22K1 = 22.1 k
TCR, Tracking,
Tolerance and
Matching
S, T, or U
220R = 220
1K1 = 1.1 k
22K1 = 22.1 k
AT =
Automotive
P1
P5
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE ACCURACY
GRADE
ABSOLUTE RELATIVE RESISTANCE
VALUE
TCR TOLERANCE TCR TOLERANCE
ACAS 0606 AT
ACAS 0612 AT
S ± 25 ppm/K ± 0.1 % ± 15 ppm/K ± 0.05 % 47 to 150 k
T ± 15 ppm/K ± 0.1 % ± 10 ppm/K ± 0.05 % 47 to 150 k
U ± 10 ppm/K ± 0.1 % ± 5 ppm/K ± 0.05 % 47 to 100 k
SA1100S 2 0C AA 20 5TPA
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 12-Apr-13 4Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
PATTERN STYLES FOR CHIP RESISTOR ARRAYS
PACKAGING
TYPE CODE QUANTITY PACKAGING
STYLE WIDTH PITCH REEL DIAMETER
ACAS 0606 AT
ACAS 0612 AT
P1 1000 Tape and reel
cardboard tape
acc. IEC 60286-3
Type I
8 mm 4 mm 180 mm/7"
P5 5000
DIMENSION AND MASS
TYPE L
(mm)
W
(mm)
H
(mm)
P
(mm)
A1
(mm)
A
(mm)
T1
(mm)
T2
(mm)
MASS
(mg)
ACAS 0606 AT 1.5 ± 0.15 1.6 ± 0.15 0.45 ± 0.1 - 0.6 ± 0.1 0.4 ± 0.1 0.3 ± 0.15 0.4 ± 0.15 3.6
ACAS 0612 AT 1.5 ± 0.15 3.2 ± 0.15 0.45 ± 0.1 0.8 ± 0.1 0.6 ± 0.1 0.4 ± 0.1 0.3 ± 0.15 0.4 ± 0.15 6.8
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE G
(mm)
Y
(mm)
X
(mm)
U
(mm)
Z
(mm)
I
(mm)
P
(mm)
ACAS 0606 AT 0.7 0.7 0.64 - 2.1 0.3 0.8
ACAS 0612 AT 0.7 0.7 0.64 0.5 2.1 0.3 0.8
T2
H
T1
A1A
A
Pin 1
Pin 8
W
L
T2
H
Pin 1 Pin 2
Pin 3Pin 4
T1
A1
A
W
H
L
ACAS 0606 AT ACAS 0612 AT
0.1
Z
G
Y
UI X
limits for solder resist
P
Pin 1
Dimensions in mm
0.1
Z
G
Y
IX
limits for solder resist
Pin 1
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 12-Apr-13 5Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
The production of the components is strictly controlled and
follows an extensive set of instructions established for
reproducibility. A homogeneous film of metal alloy is
deposited on a high grade (Al2O3) ceramic substrate using a
mask to separate the adjacent resistors and conditioned to
achieve the desired temperature coefficient. Specially
designed inner contacts are realized on both sides. A
special laser is used to achieve the target value by smoothly
cutting a meander groove in the resistive layer without
damaging the ceramics.
The resistor elements are covered by a protective coating
designed for electrical, mechanical and climatic protection.
The terminations receive a final pure tin on nickel plating.
The result of the determined production is verified by an
extensive testing procedure and optical inspection
performed on 100 % of the individual chip resistors. Only
accepted products are laid directly into the paper tape in
accordance with IEC 60286-3 (3).
ASSEMBLY
The resistors are suitable for processing on automatic
SMD assembly systems. They are suitable for automatic
soldering using reflow or vapour phase as shown in
IEC 61760-1 (3). The encapsulation is resistant to all
cleaning solvents commonly used in the electronics
industry, including alcohols, esters and aqueous solutions.
The suitability of conformal coatings, if applied, shall be
qualified by appropriate means to ensure the long-term
stability of the whole system. The resistors are RoHS
compliant; the pure tin plating provides compatibility with
lead (Pb)-free and lead-containing soldering processes. The
permitted storage time is 20 years, whereas the solderability
is specified for 2 years after production or requalification.
The immunity of the plating against tin whisker growth has
been proven under extensive testing.
All products comply with the GADSL (1) and the
CEFIC-EECA-EICTA (2) list of legal restrictions on
hazardous substances. This includes full compliance with
the following directives:
2000/53/EC End of Life Vehicle Directive (ELV) and
Annex II (ELV II)
2011/65/EC Restriction of the use of Hazardous
Substances directive (RoHS)
2002/96/EC Waste Electrical and Electronic Equipment
Directive (WEEE)
APPROVALS
The chip resistor array is AEC-Q200 qualified.
Where applicable, the resistors are tested in accordance
with EN 140401-801 which refers to EN 60115-1 and
EN 140400.
Notes
(1) Global Automotive Declarable Substance List, see www.gadsl.org.
(2) CEFIC (European Chemical Industry Council), EECA (European Electronic Component Manufacturers Association), EICTA (European trade
organisation representing the information and communications technology and consumer electronics), see www.eicta.org policy
environmental policy group chemicals jig Joint Industry Guide (JIG-101 Ed 2.0).
(3) The quoted IEC standards are also released as EN standards with the same number and identical contents.
FUNCTIONAL PERFORMANCE
100- 55
Ambient Temperature in °C
155
0
Rated Power in %
050
70
Power Mode
Standard Mode
20
40
60
80
100
125 180
For permissible resistance change please refer to table MAXIMUM RESISTANCE CHANGE AT RATED POWER, above
Derating
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 12-Apr-13 6Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TESTS AND REQUIREMENTS
Essentially all tests are carried out in accordance with the
following specifications:
EN 60115-1, generic specification
EN 140400, sectional specification
EN 140401-801, detail specification
The testing also covers most of the requirements specified
by EIA/IS-703 and JIS-C-5202.
The tests are are carried out under standard atmospheric
conditions according to IEC 60068-1 (1), 5.3. Climatic
category LCT/UCT/56 (rated temperature range:
Lower category temperature, upper category temperature;
damp heat, long term, 56 days) is valid (LCT = - 55 °C/
UCT = 125 °C).
Unless otherwise specified the following values apply:
Temperature: 15 °C to 35 °C
Relative humidity: 45 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar)
The requirements stated in the “Test Procedures and
Requirements” table are based on the required tests and
permitted limits of EN 140401-801 where applicable.
TEST PROCEDURES AND REQUIREMENTS
EN
60 115-1
CLAUSE
IEC
60 068-2 (1)
TEST
METHOD
TEST PROCEDURE
REQUIREMENTS
PERMISSIBLE CHANGE (2)
(R)
Stability for product types:
ACAS 0606 AT
ACAS 0612 AT
47 to 150 k
47 to 150 k
4.5 - Resistance - 0.1 %
4.8.4.2 - Temperature coefficient At (20/- 55/ 20) °C and
(20/125/20) °C  25 ppm/K;  15 ppm/K;  10 ppm/K
4.25.1 -
Endurance at 70 °C:
Standard operation mode
U =
or U = Umax.;
1.5 h on; 0.5 h off;
whichever is the less severe;
1000 h:
Absolute
Relative
± (0.1 % R + 0.05)
± (0.05 % R + 0.05)
8000 h:
Absolute
Relative
± (0.25 % R + 0.05)
± (0.125 % R + 0.05)
Endurance at 70 °C:
Power operation mode
U =
or U = Umax.;
1.5 h on; 0.5 h off;
whichever is the less severe;
1000 h:
Absolute
Relative
± (0.25 % R + 0.05)
± (0.125 % R + 0.05)
8000 h:
Absolute
Relative
± (0.5 % R + 0.05)
± (0.25 % R + 0.05)
4.25.3 - Endurance at upper
category temperature
125 °C; 1000 h:
Absolute
Relative
± (0.25 % R + 0.05 )
± (0.125 % R + 0.05 )
125 °C; 8000 h:
Absolute
Relative
± (0.5 % R + 0.05 )
± (0.25 % R + 0.05 )
155 °C; 1000 h:
Absolute
Relative
± (0.4 % R + 0.05 )
± (0.2 % R + 0.05 )
4.24 78 (Cab) Damp heat,
steady state
(40 2)C; 56 days;
(93 3) % RH ± (0.25 % R + 0.05)
4.39 67 (Cy)
Damp heat,
steady state,
accelerated
(85 ± 2) °C
(85 ± 5) % RH
U = ;
U 0.3 x Umax.;
1000 h
± (0.5 % R + 0.05)
P70 x R
P70 x R
0.1 x P70 x R
ACAS 0606 AT, ACAS 0612 AT - Precision
www.vishay.com Vishay Beyschlag
Revision: 12-Apr-13 7Document Number: 28770
For technical questions, contact: thinfilmarray@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents.
(2) Figures are given for arrays with equal values, design type AE.
(3) For a single element.
Note
Special temperature coefficent and resistance combinations remain available. For optimized availability please refer to the table
TEMPERATURE COEFFICENT AND RESISTANCE.
4.13 - Short time overload (3)
Standard operation mode
U = 2.5 x or
U = 2 x Umax.;
5 s
± (0.1 % R + 0.01)
no visible damage
4.40 - Electrostatic discharge
(human body model) (3)
IEC 61340-3-1;
3 pos. + 3 neg.
(equivalent to MIL-STD-883,
Method 3015); 1000 V
± (0.5 % R + 0.05)
4.19 14 (Na) Rapid change of
temperature
30 min at - 55 °C and
30 min at 125 °C;
1000 cycles
± (0.25 % R + 0.05)
no visible damage
4.18.2 58 (Td) Resistance to soldering
heat
Reflow method 2
(IR/forced gas convection);
(260 ± 5) C;
(10 1) s
± (0.1 % R + 0.01 )
no visible damage
4.17.2 58 (Td) Solderability
Solder bath method;
SnPb; non-activated flux
accelerated aging 4 h/155 °C
(215 ± 3) °C; (3 ± 0.3) s Good tinning ( 95 % covered);
no visible damage
Solder bath method;
SnAgCu; non-activated flux
accelerated aging 4 h/155 °C
(235 ± 3) °C; (2 ± 0.2) s
4.32 21 (Ue3) Shear (adhesion) 45 N No visible damage
4.33 21 (Ue1) Substrate bending Depth 2 mm, 3 times ± (0.1 % R + 0.01 )
no visible damage;
no open circuit in bent position
4.35 - Flammability IEC 60695-11-5,
needle flame test; 10 s No burning after 30 s
4.22 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz; no resonance;
amplitude 1.5 mm or
200 m/s2; 7.5 h
± (0.1 % R + 0.01 )
no visible damage
4.7 - Voltage proof
URMS = Uins
60 s ± 5 s; against ambient,
between adjacent resistors
No flashover or breakdown
HISTORICAL TEMPERATURE COEFFICIENT AND RESISTANCE RANGES
DESCRIPTION RESISTANCE VALUE
ACCURACY
GRADE ABSOLUTE TCR TCR TRACKING ABSOLUTE
TOLERANCE
TOLERANCE
MATCHING
ACAS 0606 AT
ACAS 0612 AT
A ± 25 ppm/K 10 ppm/K ± 0.25 % 0.1 % 47 to 150 k
B ± 25 ppm/K 10 ppm/K ± 0.5 % 0.25 % 47 to 150 k
E ± 25 ppm/K 15 ppm/K ± 0.25 % 0.1 % 47 to 150 k
F ± 25 ppm/K 15 ppm/K ± 0.5 % 0.25 % 47 to 150 k
J ± 25 ppm/K 25 ppm/K ± 0.25 % 0.1 % 47 to 150 k
K ± 25 ppm/K 25 ppm/K ± 0.5 % 0.25 % 47 to 150 k
N ± 50 ppm/K 25 ppm/K ± 0.5 % 0.5 % 47 to 150 k
P ± 50 ppm/K 50 ppm/K ± 0.5 % 0.5 % 47 to 150 k
TEST PROCEDURES AND REQUIREMENTS
EN
60 115-1
CLAUSE
IEC
60 068-2 (1)
TEST
METHOD
TEST PROCEDURE
REQUIREMENTS
PERMISSIBLE CHANGE (2)
(R)
Stability for product types:
ACAS 0606 AT
ACAS 0612 AT
47 to 150 k
47 to 150 k
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

RES ARRAY 2 RES 10K OHM 0606
Available Quantity11092
Unit Price81
RES ARRAY 2 RES 2K OHM 0606
Available Quantity6105
Unit Price81
RES ARRAY 2 RES 5K OHM 0606
Available Quantity5997
Unit Price81
RES ARRAY 2 RES 1K OHM 0606
Available Quantity4059
Unit Price81
RES ARRAY 4 RES 1K OHM 1206
Available Quantity11238
Unit Price85
RES ARRAY 4 RES 20K OHM 1206
Available Quantity7000
Unit Price85
RES ARRAY 4 RES 50K OHM 1206
Available Quantity3918
Unit Price85
ACAS 0612 10K U 10K AT P1
Available Quantity3570
Unit Price218
RES ARRAY 2 RES MULT OHM 0606
Available Quantity7617
Unit Price81
ACAS 0612 100K U 100K AT P1
Available Quantity4879
Unit Price218
ACAS 0606 100R S 10K AT P1
Available Quantity2000
Unit Price80
RES ARRAY 4 RES 10K OHM 1206
Available Quantity46232
Unit Price85
ACAS 0612 100R S 10K AT P1
Available Quantity2000
Unit Price119
ACAS 0606 1K0 U 1K0 AT P1
Available Quantity0
Unit Price0
RES ARRAY 2 RES 20K OHM 0606
Available Quantity1940
Unit Price81
RES ARRAY 2 RES MULT OHM 0606
Available Quantity1900
Unit Price81
RES ARRAY 4 RES MULT OHM 1206
Available Quantity1535
Unit Price85
RES ARRAY 4 RES 2K OHM 1206
Available Quantity1390
Unit Price85
ACAS 0612 1K0 U 1K0 AT P1
Available Quantity0
Unit Price0
ACAS 0612 1K0 S 100K AT P1
Available Quantity1990
Unit Price119