JPY | USD

NTCS0603E3_T Series Datasheet

Vishay BC Components

View All Related Products | Download PDF Datasheet

Datasheet

NTCS0603E3.....T
www.vishay.com Vishay BCcomponents
Revision: 26-Feb-2019 1Document Number: 29056
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SMD 0603, Glass Protected NTC Thermistors
DESIGN SUPPORT TOOLS AVAILABLE
FEATURES
TCR ranging from -7 %/K at -40 °C to -2 %/K
at 150 °C
Tolerance on R25 down to 1 %, and on B25/85
down to 1 %
Suitable for wave or reflow soldering
NiSn terminations
Fully glass coated and protected
cUL recognized for safety applications
(file E148885)
AEC-Q200 qualified
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Temperature sensing, protection and compensation in
automotive, industrial, telecom and consumer
applications. Examples are:
- Battery chargers
- Power suppliers
- Office equipment
- LCD compensation
- In-car entertainment
DESCRIPTION
Size 0603 (M1608) glass protected SMD chip thermistor
with negative temperature coefficient (TCR) and tin (Sn)
plated terminations. The device has no marking.
PACKAGING
Available in 8 mm punched paper tape on reel package of
4000 units.
DESIGN-IN SUPPORT
For complete curve computation, please visit:
www.vishay.com/thermistors/ntc-curve-list/
Note
(1) Replace * in SAP material number by J for ± 5 %, H for ± 3 %, G for ± 2 %, F for ± 1 % tolerance on R25
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Resistance value at 25 °C 2.0K to 100K
Tolerance on R25-value ± 1; ± 2; ± 3; ± 5 %
B25/85-value 3420 to 4100 K
Tolerance on B25/85-value ± 1 %
Maximum dissipation at 25 °C 125 mW
Thermal time constant  8s
Dissipation factor D 3.0 mW/K
Operating temperature range
at zero power -40 to +150 °C
Weight 0.006 g
3
3
D
D
3
D
3D Models
Design Tools
ELECTRICAL DATA AND ORDERING INFORMATION
R25
()
R25-TOL.
(± %)
B25/85
(K)
B25/85-TOL.
(± %)
UL
RECOGNIZED SAP MATERIAL AND ORDERING NUMBER (1)
2000 3, 5 3420 1 Y NTCS0603E3202JLT
2200 1, 2, 3, 5 3520 1 Y NTCS0603E3222*MT
2700 1, 2, 3, 5 3600 1 Y NTCS0603E3272*MT
4700 1, 2, 3, 5 3830 1 Y NTCS0603E3472*HT
10 000 1, 2, 3, 5 3435 1 Y NTCS0603E3103*LT
10 000 1, 2, 3, 5 3610 1 Y NTCS0603E3103*MT
10 000 1, 2, 3, 5 3960 1 Y NTCS0603E3103*HT
15 000 1, 2, 3, 5 3600 1 N NTCS0603E3153*MT
22 000 1, 2, 3, 5 3730 1 Y NTCS0603E3223*MT
33 000 1, 2, 3, 5 3860 1 Y NTCS0603E3333*HT
47 000 1, 2, 3, 5 3960 1 Y NTCS0603E3473*HT
68 000 1, 2, 3, 5 3985 1 Y NTCS0603E3683*HT
100 000 1, 2, 3, 5 4100 1 Y NTCS0603E3104*XT
NTCS0603E3.....T
www.vishay.com Vishay BCcomponents
Revision: 26-Feb-2019 2Document Number: 29056
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in millimeters
SOLDERING CONDITIONS
This SMD thermistor is only suitable for wave or reflow soldering, in accordance with JEDEC® J-STD-020. The maximum
temperature of 260 °C during 40 s should not be exceeded.
Typical examples of a soldering processes that will provide reliable joints without damage, are shown below.
PACKAGING
TAPE SPECIFICATIONS
All tape specifications are in accordance with IEC 60286-3. Basic dimensions are given below. Carrier tape material is paper.
PAPER TAPE
Notes
(1) Measured 0.3 mm above base pocket
(2) P0 pitch cumulative error over any 10 pitches ± 0.2 mm
T
L1
W
L2L3
L4
L1WT
L2 AND L3
MIN.
L4
MIN.
1.6 ± 0.15 0.8 ± 0.15 0.8 ± 0.15 0.2 0.4
Time (s)
050 100 150 200
200
250
100
150
Temperature (°C)
50
0
300
250
260 °C
245 °C
215 °C
180 °C
130 °C
2 K/s
40 s
10 s
10 s
Reflow Soldering
Lead (Pb)-free Reflow Soldering Profile
260 °C
245 °C
235 °C
170 °C
120 °C
2 K/s
max.
Time (s)
050 100 150 200 350
200
250
100
150
Temperature (°C)
50
0
300 40 s max.
60 s
20 s min.
normal
limit
250 300
6 K/s
max.
2.4
1.0
0.8
Recommended solder land pattern dimensions (mm)
F
W
P
0
P
2
D
0
B
0
A
0
P
1
E
1
JWB288
T
T
1
DIMENSIONS OF PAPER TAPE in millimeters
PARAMETER DIMENSION
A0 (1) 1.15 ± 0.1
B0 (1) 1.9 ± 0.1
W 8.0 ± 0.2
E11.75 ± 0.1
F 3.5 ± 0.05
D01.55 ± 0.05
P0 (2) 4.0 ± 0.1
P14.0 ± 0.1
P22.0 ± 0.05
T tape thickness max. 1.1
T1 cover tape thickness max. 0.1
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products

THERM NTC 2.2KOHM 3520K 0603
Available Quantity68974
Unit Price129
THERM NTC 100KOHM 4100K 0603
Available Quantity62916
Unit Price129
THERMISTOR NTC 10KOHM 3610K 0603
Available Quantity141368
Unit Price129
THERM NTC 4.7KOHM 3830K 0603
Available Quantity26847
Unit Price129
THERMISTOR NTC 10KOHM 3435K 0603
Available Quantity20987
Unit Price129
THERMISTOR NTC 10KOHM 3610K 0603
Available Quantity49906
Unit Price60
THERM NTC 100KOHM 4100K 0603
Available Quantity29194
Unit Price60
THERMISTOR NTC 10KOHM 3610K 0603
Available Quantity85155
Unit Price77
THERM NTC 100KOHM 4100K 0603
Available Quantity83081
Unit Price77
THERMISTOR NTC 10KOHM 3435K 0603
Available Quantity13025
Unit Price77
THERMISTOR NTC 10KOHM 3960K 0603
Available Quantity12374
Unit Price129
THERMISTOR NTC 0603
Available Quantity5870
Unit Price129
THERM NTC 2.2KOHM 3520K 0603
Available Quantity43393
Unit Price60
THERMISTOR NTC 47KOHM 3960K 0603
Available Quantity26789
Unit Price60
THERMISTOR NTC 22KOHM 3730K 0603
Available Quantity18004
Unit Price60
THERMISTOR NTC 2KOHM 3420K 0603
Available Quantity12847
Unit Price60
THERMISTOR NTC 10KOHM 3960K 0603
Available Quantity11825
Unit Price60
THERM NTC 4.7KOHM 3830K 0603
Available Quantity18147
Unit Price77
THERMISTOR NTC 10KOHM 3610K 0603
Available Quantity11417
Unit Price115
THERMISTOR NTC 47KOHM 3960K 0603
Available Quantity7680
Unit Price129