JPY | USD

OPB800,810(L,W) Series Datasheet

TT Electronics/Optek Technology

Download PDF Datasheet

Datasheet

Wide Gap Slotted Optical
Switch
OPB800 (L and W Series)
© TT electronics plc Issue B 11/2016 Page 1
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Description:
The OPB800L series, PCBoard mounting, of wide gap switch provides the flexibility of a custom device from a standard
product line, while the OPB800W series, remote mounted, switch offers 24” (610 mm) 26 AWG wire interconnect.
Building from a standard housing that utilizes a 0.375” (9.5 mm) wide slot, a user can specify the electrical output
parameters, discrete shell material and the aperture width.
Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly’s sensitivity to visible and
near-infrared ambient radiation. Discrete shells, which are exposed on parallel faces inside the device throat, are made of
IR transmissive plastic (for applications where aperture contamination may occur) or of opaque plastic with aperture
openings (for maximum protection against ambient light).
Applications:
Non-contact interruptive object sensing
Assembly line automation
Machine automation
Equipment security
Machine safety
Features:
0.375” (9.525 mm) wide gap
Choice of aperture size
Choice of minimum photocurrent
Choice of opaque or IR transmissive shells
Available for PCBoard mounting or with 24” 26 AWG wires
W Package
L Package
Part Number Guide
OPB 8 X X X X X Z
For “W” series only
Optek Assembly Sensor Aperture:
1 0.010” (.254 mm)
5 0.050” (1.270 mm)
Phototransistor Output Family Emitter Aperture:
5 0.050” (1.270 mm)
Discrete Shell Material: Mounting configurations:
0 Transmissive plastic L Solder lead termination
Discrete shell W Wire termination
1 Opaque plastic
Discrete shell
Electrical Specification Variations:
0 = Electrical Parameter A
1 = Electrical Parameter B
2 = Electrical Parameter C
Note: Assemblies with 0.010” apertures are
currently available with electrical
parameter A” only.
Wires = 26AWG—24” Long
Wide Gap Slotted Optical
Switch
© TT electronics plc Issue B 11/2016 Page 2
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Electrical Specifications
Absolute Maximum Ratings (TA=25°C unless otherwise noted)
Storage and Operating Temperature
L Series
W Series
-40° C to +85° C
-40° C to +80° C
Lead Soldering Temperature [1/16 inch (1.6mm) from the case for 5 sec. with soldering iron](2) 260° C
Input Diode
Forward DC Current 50 mA
Peak Forward Current (1 µs pulse width, 300 pps) 3 A
Reverse DC Voltage 2 V
Power Dissipation(1) 100 mW
Output Phototransistor
Collector-Emitter Voltage 30 V
Emitter-Collector Voltage 5 V
Collector DC Current 30 mA
Power Dissipation(1) 100 mW
Color/Pin # Description
Red-1 Anode
Black-2 Cathode
White-3 Collector
Green-4 Emitter
1
2
3
4
Wide Gap Slotted Optical
Switch
© TT electronics plc Issue B 11/2016 Page 3
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Electrical Characteristics (TA = 25°C unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS TEST CONDITIONS
Input Diode
VF Forward Voltage - - 1.7 V IF = 20 mA
IR Reverse Current - - 100 µA VR = 2 V
Output Phototransistor
V(BR)CEO Collector-Emitter Breakdown Voltage 30 - - V IC = 1 mA
V(BR)ECO Emitter-Collector Breakdown Voltage 5 - - V IE = 100 µA
ICEO Collector-Emitter Dark Current - - 100 nA VCE = 10 V
Combined
VCE(SAT)
Collector-Emitter Saturation Voltage
Parameter A (OPB800,OPB810)
Parameter B (OPB801,OPB811)
Parameter C (OPB802,OPB812)
-
-
-
-
-
-
0.4
0.4
0.6
V
V
V
IC = 250 µA, IF = 20 mA
IC = 500 µA, IF = 10 mA
IC = 1800 µA, IF = 20 mA
IC(ON)
On-State Collector Current
Parameter A (OPB800,OPB810)
Parameter B (OPB801,OPB811)
Parameter C (OPB802,OPB812)
0.625
1.25
2.25
-
-
-
-
-
-
mA
VCE = 10 V, IF = 20 mA
VCE = 5 V, IF = 10 mA
VCE = 0.6 V, IF = 20 mA
Notes:
(1) Derate linearly 1.67 mW/° C above 25° C.
(2) RMA flux is recommended. Duration can be extended to 10 seconds maximum when flow soldering.
(3) All parameters tested using pulse technique.
(4) Methanol or isopropanol are recommended as cleaning agents. Plastic housing is soluble in chlorinated hydrocarbons and ketones.
(5) The W Series includes wire terminations of 24” (610 mm) 7-strand, 26 AWG UL insulated wire on each terminal. Each device incorporates a wire
strain relief at the housing surface. The insulation functions and colors are: anode (red), cathode (black), phototransistor collector (white) and
phototransistor emitter (green).
Wide Gap Slotted Optical
Switch
© TT electronics plc Issue B 11/2016 Page 4
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
OPB800_51 - Flag in Middle of Slot
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.00 0.05 0.10 0.15 0.20 0.25
Distance (inches)
Normalized IC(ON) Response
Right to Left
Left to Right
Top to Bottom
Left to Right
Right to Left
OPB800_51 - Flag Next to Sensor
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Normalized IC(ON) Response
Right to Left
Left to Right
Top to Bottom
Left to Right
Right to Left
Top to Bottom
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
OPB800_51 - Flag Next to Emitter
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.00 0.05 0.10 0.15 0.20 0.25
Distance (inches)
Normalized IC(ON) Response
Right to Left
Left to Right
Top to Bottom
Left to Right
Right to Left
Top to
Wide Gap Slotted Optical
Switch
© TT electronics plc Issue B 11/2016 Page 5
TT Electronics | Optek Technology, Inc.
1645 Wallace Drive, Ste. 130, Carrollton, TX USA 75006 |Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
OPB800_55 - Flag in Middle of Slot
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.00 0.05 0.10 0.15 0.20 0.25
Distance (inches)
Typical IC(ON) Response (mA)
Right to Left
Left to Right
Top to Bottom
Left to Right
Right to Left
Top to
OPB800_55 - Flag Next to Sensor
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.00 0.05 0.10 0.15 0.20 0.25
Distance (inches)
Normalized IC(ON) Response
Right to Left
Left to Right
Top to Bottom
Left to Right
Right to Left
Top to
OPB800_55 - Flag Next to Emitter
0.0
0.2
0.4
0.6
0.8
1.0
1.2
0.00 0.05 0.10 0.15 0.20 0.25
Distance (inches)
Normalized IC(ON) Response
Right to Left
Left to Right
Top to Bottom
Left to Right
Right to Left
Top to
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0

Products

SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity1269
Unit Price306
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity855
Unit Price324
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity1246
Unit Price329
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity455
Unit Price523
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity1517
Unit Price555
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity784
Unit Price327
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity151
Unit Price551
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity240
Unit Price556
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity386
Unit Price315
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price562
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity19
Unit Price528
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity0
Unit Price531
SENSOR OPT SLOT PHOTOTRANS MODUL
Available Quantity25
Unit Price549
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity0
Unit Price272.29
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity0
Unit Price283.686
SENSOR OPT SLOT PHOTOTRAN PCB MT
Available Quantity0
Unit Price0